Molex - Cable Assemblies
43,321 ResultsCategories of Cable Assemblies
- AC Power Cords (550)
- Audio Cables / Video Cables / RCA Cables (200)
- Computer Cables (804)
- D-Sub Cables (266)
- DC Power Cords (972)
- Ethernet Cables / Networking Cables (2,812)
- Fan Cords & Accessories (22)
- Fiber Optic Cable Assemblies (774)
- HDMI Cables (131)
- Lighting Cables (223)
- RF Cable Assemblies (2,407)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5,643)
- Ribbon Cables / IDC Cables (675)
- Sensor Cables / Actuator Cables (24,462)
- Sensor Junction Blocks (168)
- Specialized Cables (2,709)
- USB Cables / IEEE 1394 Cables (471)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Shielding | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,614In Stock | ||||||||||||
Mfr: 0367691984 TTI: 0367691984 Molex Availability: 3,470In StockRectangular Cable Assemblies C21 ENTERING AIR TEMP 2 CBL | 3,470In Stock | |||||||||||
Mfr: 0367691999 TTI: 36769-1999 Molex Availability: 3,499In StockSpecialized Cables C18 BELIMO VALVE EXTENSION | 3,499In Stock | |||||||||||
Mfr: 2147562042 TTI: 2147562042 Molex Availability: 11In StockDC Power Cords Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Gold (Au) Pltg, 4 Pos., Black | 11In Stock | 300 mm | ||||||||||
Mfr: 2177961033 TTI: 2177961033 Molex Availability: 30In StockRectangular Cable Assemblies KK 254-to-KK 254 Off-the-Shelf (OTS) Cable Assy., 2.54mm Pit., Single Row, 600mm Lg., 3 Pos., Natural | 30In Stock | Receptacle | 3 Position | Receptacle | 3 Position | 600 mm | 2.54 mm | |||||
Mfr: 0367691971 TTI: 0367691971 Molex Availability: 1,007In StockRectangular Cable Assemblies C3 MODBUS CABLE, FAN #4 | 1,007In Stock | |||||||||||
Mfr: 0367691974 TTI: 0367691974 Molex Availability: 3,234In StockRectangular Cable Assemblies C5 MODBUS CABLE, FAN LINK | 3,234In Stock | |||||||||||
Mfr: 0367691986 TTI: 0367691986 Molex Availability: 1,180In StockRectangular Cable Assemblies C26 LEAVING AIR TEMP 2 CBL | 1,180In Stock | |||||||||||
Mfr: 0367691991 TTI: 0367691991 Molex Availability: 3,027In StockRectangular Cable Assemblies C36 COLD AISLE TEMP 1 CBL | 3,027In Stock | |||||||||||
Mfr: 0367691987 TTI: 36769-1987 Molex Availability: 1,333In StockRectangular Cable Assemblies C27 LEAVING AIR TEMP 3 CBL | 1,333In Stock | |||||||||||
Mfr: 0367691993 TTI: 36769-1993 Molex Availability: 1,196In StockRectangular Cable Assemblies C38 COLD AISLE TEMP 3 CBL | 1,196In Stock | |||||||||||
99,500In Stock | ||||||||||||
Mfr: 2257726312 TTI: 2257726312 Molex Availability: 8In StockSpecialized Cables HSAutoLink II Unsealed Plug-to-HSAutoLink II Unsealed Plug Off-the-Shelf (OTS) Cable Assy., LVDS 4-Pair Cable, 1.0m Lg., Polarization A, 12 Pos. | 8In Stock | Plug | 12 Position | Plug | 12 Position | 1 m | 36 V | |||||
1,658In Stock | ||||||||||||
Mfr: 367693647 TTI: 36769-3647 Molex Availability: 1,658In StockSpecialized Cables DISCRETE WIRE ASSEMBLIES | 1,658In Stock | 367693647 | ||||||||||
Mfr: 2264291022 TTI: 2264291022 Molex Availability: 158In StockRectangular Cable Assemblies Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 150mm Lg., Tin (Sn) Pltg, 2 Pos., Black | 158In Stock | Micro-Fit | 2 Position | Pigtail | 150 mm | 300 V | ||||||
Mfr: 1203410301 TTI: 1203410301 Molex Availability: 18In StockEthernet Cables / Networking Cables Micro-Change (M12) CAT6A Double-Ended Cordset, 8 Poles, X-Coded, Male (Straight) to Male (Straight), 26 AWG, Green Shielded PUR Cable, 1.0m (3.28') Lg. | 18In Stock | M12 | 8 Position | M12 | 8 Position | 1 m (3.281 ft) | 48 V | |||||
Mfr: 1300100877 TTI: 1300100877 Molex Availability: 4In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 15.0m (49.21') Lg. | 4In Stock | Mini-Change | 4 Position | Mini-Change | 4 Position | 15 m (49.213 ft) | 600 V | |||||
Mfr: 1210401281 TTI: 121040-1281 Molex Availability: 70In StockSensor Cables / Actuator Cables Brad mPm DIN Form A-18mm 2 Pole Plus Double Ground H6/H12 to Pigtail, Nitrile Integrated Gasket and Screw, 18 AWG Black PUR Cable, 3.0m (9.84') Lg., 250V | 70In Stock | |||||||||||
Mfr: 1300621028 TTI: 130062-1028 Molex Availability: 1In StockSensor Cables / Actuator Cables BradPwr A-Size (7/8 M22) Double Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 14 AWG, Black TPE Cable, Black Overmold, 2.0m (6.56') Lg. | 1In Stock | |||||||||||
Mfr: 1300100869 TTI: 130010-0869 Molex Availability: 4In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 6.0m (19.68') Lg. | 4In Stock | Mini-Change | 4 Position | Mini-Change | 4 Position | 6 m (19.685 ft) | 600 V | 114030K12M060 1300100869 | ||||
Mfr: 1300480095 TTI: 130048-0095 Molex Availability: 233In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 1.0m (3.28') Lg. | 233In Stock | M12 | 4 Position | M12 | 4 Position | 1 m (3.281 ft) | 250 V | E11A06004M010 1300480095 | ||||
Mfr: 0151320506 TTI: 0151320506 Molex Availability: 1,311In StockRectangular Cable Assemblies Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assy., 1.5mm Pit., Single Row, 600mm Lg., 5 Pos., Black | 1,311In Stock | 5 Position | 5 Position | 600 mm | 1.5 mm | 150 V | ||||||
Mfr: 0151340706 TTI: 0151340706 Molex Availability: 197In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 600mm Lg., 7 Pos., Natural | 197In Stock | 600 mm | 1.25 mm | 125 V | ||||||||
Mfr: 0451320801 TTI: 0451320801 Molex Availability: 510In StockRectangular Cable Assemblies MICRO-FIT TO MICRO-FIT ASSY | 510In Stock | Micro-Fit | 8 Position | Micro-Fit | 8 Position | 150 mm | 3 mm | 300 V |