Molex - Cable Assemblies
43,321 ResultsCategories of Cable Assemblies
- AC Power Cords (550)
- Audio Cables / Video Cables / RCA Cables (200)
- Computer Cables (804)
- D-Sub Cables (266)
- DC Power Cords (972)
- Ethernet Cables / Networking Cables (2,812)
- Fan Cords & Accessories (22)
- Fiber Optic Cable Assemblies (774)
- HDMI Cables (131)
- Lighting Cables (223)
- RF Cable Assemblies (2,407)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5,643)
- Ribbon Cables / IDC Cables (675)
- Sensor Cables / Actuator Cables (24,462)
- Sensor Junction Blocks (168)
- Specialized Cables (2,709)
- USB Cables / IEEE 1394 Cables (471)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Shielding | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0369200500 TTI: 36920-0500 Molex Availability: 1,195In StockRectangular Cable Assemblies Pico-EZmate-to-Pico-EZmate Off-the-Shelf (OTS) Cable Assy., 1.2mm Pit., Single Row, 50mm Lg., 5 Pos., Black | 1,195In Stock | 1.2 mm | 50 V | 369200500 0369200500 | ||||||||
Mfr: 2147562042 TTI: 214756-2042 Molex Availability: 11In StockDC Power Cords Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Gold (Au) Pltg, 4 Pos., Black | 11In Stock | 300 mm | 2147562042 02147562042 | |||||||||
Mfr: 2153271043 TTI: 215327-1043 Molex Availability: 10In StockRectangular Cable Assemblies Mini-Fit Jr. Male-to-Mini-Fit Jr. Male Off-the-Shelf (OTS) Cable Assy., Dual Row, 600mm Lg., Tin (Sn) Pltg, 4 Pos., Black | 10In Stock | Mini-Fit | 4 Position | Mini-Fit | 4 Position | 600 mm | 600 V | 2153271043 02153271043 | ||||
Mfr: 2181120204 TTI: 218112-0204 Molex Availability: 745In StockRectangular Cable Assemblies PicoBlade Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Single Row, 425mm Lg., 2 Pos., Natural | 745In Stock | Receptacle | 2 Position | Pigtail | 425 mm | 1.25 mm | 2181120204 02181120204 | |||||
Mfr: 1300100873 TTI: 1300100873 Molex Availability: 2In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 10.0m (32.81') Lg. | 2In Stock | Mini-Change | Mini-Change | 10 m (32.808 ft) | 600 V | 114030K12M100 01300100873 130010-0873 | ||||||
Mfr: 1200661036 TTI: 1200661036 Molex Availability: 218In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 5 Poles, Female (Straight) to Male (Straight), 18 AWG, Yellow TPE Cable, Yellow Overmold, 3.0m (9.84') Lg. | 218In Stock | M12 | 5 Position | M12 | 5 Position | 3 m (9.843 ft) | 250 V | 01200661036 120066-1036 885030K03M030 | ||||
Mfr: 1300480095 TTI: 1300480095 Molex Availability: 233In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 1.0m (3.28') Lg. | 233In Stock | M12 | 4 Position | M12 | 4 Position | 1 m (3.281 ft) | 250 V | |||||
Mfr: 1300480104 TTI: 1300480104 Molex Availability: 30In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 10.0m (32.81') Lg. | 30In Stock | M12 | 4 Position | M12 | 4 Position | 10 m (32.808 ft) | 300 V | |||||
Mfr: 1300480210 TTI: 1300480210 Molex Availability: 14In StockSensor Cables / Actuator Cables Micro-Change (M12) to Brad RJ-Lnxx RJ-45 Double-Ended Cordset, 4 Poles, D-Coded, Male M12 (Straight) to Female RJ-45 (Straight), 24 AWG, Teal Shielded PVC Cable, 0.50m (1.64') Lg. | 14In Stock | M12 | RJ45 | E51A03002M005 | ||||||||
Mfr: 1200660695 TTI: 1200660695 Molex Availability: 407In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 22 AWG, Yellow TPE Cable, Yellow Overmold, 10.0m (32.81') Lg. | 407In Stock | M12 | 4 Position | M12 | 4 Position | 10 m (32.808 ft) | 250 V | 120066-0695 884030K05M100 01200660695 | ||||
Mfr: 1300130202 TTI: 1300130202 Molex Availability: 10In StockSensor Cables / Actuator Cables Mini-Change A-Size Recept., 3 Poles, 1/2" - 14 NPT Threads, Zinc Die-Cast, Male (Straight) to 16 AWG Leads, 0.305m (1.0') Lg. | 10In Stock | 305 mm (12.008 in) | 600 V | 130013-0202 1R3006A20A120 01300130202 | ||||||||
Mfr: 1300550002 TTI: 1300550002 Molex Availability: 117In StockEthernet Cables / Networking Cables Brad RJ-Lnxx Industrial Ethernet Recept., Female (Straight) to Male (Straight) Front Panel Mount, 10Base T, Solder PCB and Cable Term., 0.305m (1.0') Lg. | 117In Stock | 125 V | 130055-0002 ENSP1F5C305 01300550002 | |||||||||
Mfr: 1200651558 TTI: 1200651558 Molex Availability: 22In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Female (90C) to Pigtail, 22 AWG, Yellow PVC Cable, 5.0m (16.40') Lg. | 22In Stock | M12 | 4 Position | Pigtail | 5 m (16.404 ft) | 250 V | 120065-1558 804001A09M050 01200651558 | |||||
Mfr: 2262712025 TTI: 226271-2025 Molex Availability: 17In StockSpecialized Cables UltraWize Vert.-to-UltraWize Vert. Off-the-Shelf (OTS) Cable Assy., 8mm Diameter, Female, 500mm Lg., 6 AWG, Black | 17In Stock | Socket | 2 Position | Socket | 2 Position | 500 mm | 600 V | 2262712025 02262712025 | ||||
Mfr: 0451320801 TTI: 45132-0801 Molex Availability: 510In StockRectangular Cable Assemblies Micro-Fit TPA-to-Micro-Fit TPA Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., 8 Pos., Black | 510In Stock | Micro-Fit | 8 Position | Micro-Fit | 8 Position | 150 mm | 3 mm | 300 V | 451320801 0451320801 | |||
Mfr: 2451320610 TTI: 245132-0610 Molex Availability: 302In StockRectangular Cable Assemblies Micro-fit 3.0-to-Micro-Fit 3.0 Off-the-Shelf (OTS) Overmolded Cable Assy., Dual Row, 1.0m Lg., 6 Pos., Black | 302In Stock | Micro-Fit | 6 Position | Micro-Fit | 6 Position | 1 m | 300 VAC | 2451320610 02451320610 | ||||
Mfr: 0151350602 TTI: 15135-0602 Molex Availability: 910In StockRectangular Cable Assemblies CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assy., 1.5mm Pit., Single Row, 150mm Lg., 6 Pos., Beige | 910In Stock | Plug | 6 Position | Plug | 6 Position | 150 mm | 1.5 mm | 100 V | ||||
Mfr: 0151330302 TTI: 15133-0302 Molex Availability: 587In StockRectangular Cable Assemblies Pico-Clasp-to-Pico-Clasp Off-the-Shelf (OTS) Cable Assy., Single Row, 150mm Lg., 3 Pos., White | 587In Stock | Receptacle | 3 Position | Receptacle | 3 Position | 150 mm | 1 mm | 50 V | 151330302 0151330302 | |||
Mfr: 1200660381 TTI: 120066-0381 Molex Availability: 18In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 4 Poles, Female (90 ) to Male (Straight), 22 AWG, Yellow TPE Cable, Yellow Overmold, 5.0m (16.40') Lg. | 18In Stock | M12 | 4 Position | M12 | 4 Position | 5 m (16.404 ft) | 250 V | |||||
Mfr: 0151340301 TTI: 15134-0301 Molex Availability: 1,180In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 100mm Lg., 3 Pos., Natural | 1,180In Stock | Socket | 3 Position | Socket | 3 Position | 100 mm | 1.25 mm | 125 V | 0151340301 151340301 | |||
Mfr: 2147562101 TTI: 214756-2101 Molex Availability: 10In StockDC Power Cords Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Gold (Au) Pltg, 10 Pos., Black | 10In Stock | 150 mm | 2147562101 02147562101 | |||||||||
Mfr: 2177961033 TTI: 217796-1033 Molex Availability: 30In StockRectangular Cable Assemblies KK 254-to-KK 254 Off-the-Shelf (OTS) Cable Assy., 2.54mm Pit., Single Row, 600mm Lg., 3 Pos., Natural | 30In Stock | Receptacle | 3 Position | Receptacle | 3 Position | 600 mm | 2.54 mm | 2177961033 0337761033 | ||||
Mfr: 2162701023 TTI: 216270-1023 Molex Availability: 1,600In StockRectangular Cable Assemblies SL Female-to-SL Female Off-the-Shelf (OTS) Cable Assy., Positive Lock, Single Row, 300mm Lg., Tin (Sn) Pltg, 2 Pos., Black | 1,600In Stock | SL | 2 Position | SL | 2 Position | 300 mm | 600 V | 2162701023 02162701023 2162701023 | ||||
Mfr: 1300070073 TTI: 1300070073 Molex Availability: 2In StockSensor Cables / Actuator Cables Mini-Change B-Size Single-Ended Cordset, 7 Poles, Female (Straight) to Pigtail, 16/7 AWG, Yellow PVC Cable, 1.83m (6.0') Lg. | 2In Stock | Mini-Change | Pigtail | 1.83 m (6.004 ft) | 600 V | 130007-0073 207000A01F060 01300070073 | ||||||
Mfr: 1200790109 TTI: 1200790109 Molex Availability: 2In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Single-Ended Cordset, 5 Poles, Female (Straight) to Pigtail, 22 AWG, Yellow PVC Cable, 2.0m (6.56') Lg. | 2In Stock | M12 | 5 Position | Pigtail | 2 m (6.562 ft) | 250 V | W05000A09M020 |