Molex - Cable Assemblies
43,321 ResultsCategories of Cable Assemblies
- AC Power Cords (550)
- Audio Cables / Video Cables / RCA Cables (200)
- Computer Cables (804)
- D-Sub Cables (266)
- DC Power Cords (972)
- Ethernet Cables / Networking Cables (2,812)
- Fan Cords & Accessories (22)
- Fiber Optic Cable Assemblies (774)
- HDMI Cables (131)
- Lighting Cables (223)
- RF Cable Assemblies (2,407)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5,643)
- Ribbon Cables / IDC Cables (675)
- Sensor Cables / Actuator Cables (24,462)
- Sensor Junction Blocks (168)
- Specialized Cables (2,709)
- USB Cables / IEEE 1394 Cables (471)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Shielding | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1200661043 TTI: 1200661043 Molex Availability: 50In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 5 Poles, Female (Straight) to Male (Straight), 18 AWG, Yellow TPE Cable, Yellow Overmold, 10.0m (32.81') Lg. | 50In Stock | M12 | 5 Position | M12 | 5 Position | 10 m (32.808 ft) | 250 V | 01200661043 120066-1043 885030K03M100 | ||||
Mfr: 1200490417 TTI: 1200490417 Molex Availability: 8In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal PVC Cable, 1.0m (3.28') Lg. | 8In Stock | M12 | M12 | 1 m (3.281 ft) | 125 V | E11A06002M010 | ||||||
Mfr: 1200660692 TTI: 1200660692 Molex Availability: 117In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 4 Poles, Female (Straight) to Male (Straight), 22 AWG, Yellow TPE Cable, Yellow Overmold, 5.0m (16.40') Lg. | 117In Stock | M12 | 4 Position | M12 | 4 Position | 5 m (16.404 ft) | 250 V | 884030K05M050 01200660692 120066-0692 | ||||
Mfr: 1200661035 TTI: 1200661035 Molex Availability: 8In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset, 5 Poles, Female (Straight) to Male (Straight), 18 AWG, Yellow TPE Cable, Yellow Overmold, 2.0m (6.56') Lg. | 8In Stock | M12 | 5 Position | M12 | 5 Position | 2 m (6.562 ft) | 250 V | |||||
Mfr: 1300480105 TTI: 1300480105 Molex Availability: 65In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 12.0m (39.37') Lg. | 65In Stock | M12 | 4 Position | M12 | 4 Position | 12 m (39.37 ft) | 300 V | |||||
Mfr: 1300480102 TTI: 1300480102 Molex Availability: 44In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 8.0m (26.25') Lg. | 44In Stock | M12 | 4 Position | M12 | 4 Position | 8 m (26.247 ft) | 300 V | |||||
Mfr: 1201089130 TTI: 1201089130 Molex Availability: 1In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 8-Pole X-Coded Male (Straight) to 4-Pole D-Coded Male (Straight), 24 AWG, Teal TPE Cable, 23.0m (75.46') Lg. | 1In Stock | |||||||||||
Mfr: 1300660152 TTI: 1300660152 Molex Availability: 1In StockSensor Cables / Actuator Cables BradPwr D-Size (1 3/8 M35) Recept., 1/2" - 14 NPT, 4 Poles, Female (Straight) to 10 AWG Leads, 0.5m (1.64') Lg. | 1In Stock | 500 mm (19.685 in) | 600 V | 130066-0152 CR4000A30M005 01300660152 | ||||||||
Mfr: 1200650418 TTI: 1200650418 Molex Availability: 4In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Male (Straight) to Pigtail, 22 AWG, Yellow PVC Cable, 4.0m (13.12') Lg. | 4In Stock | M12 | Pigtail | 4 m (13.123 ft) | 250 V | 804006A09M040 01200650418 120065-0418 | ||||||
Mfr: 1300130402 TTI: 1300130402 Molex Availability: 2In StockSensor Cables / Actuator Cables Mini-Change Recept., 4 Poles, Flange Mount, Female (Straight) to 16 AWG Leads, 0.305m (1.0') Lg. | 2In Stock | 4 Position | Pigtail | 300 mm (11.811 in) | 600 V | 1R4G04A20A120 01300130402 130013-0402 | ||||||
Mfr: 1300270015 TTI: 1300270015 Molex Availability: 4In StockSensor Cables / Actuator Cables Micro-Change (M12) Single-Ended Cordset, 5 Poles, Male (Straight) to Pigtail, Gray DeviceNet Thin (Drop) Cable, 3.0m (9.84') Lg. | 4In Stock | M12 | Pigtail | 3 m (9.843 ft) | 250 V | 130027-0015 01300270015 DND02A-M030 | ||||||
Mfr: 1200651724 TTI: 1200651724 Molex Availability: 1In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 5 Poles, Male (90C) to Pigtail, 22 AWG, Yellow PVC Cable, 2.0m (6.56') Lg. | 1In Stock | M12 | Pigtail | 2 m (6.562 ft) | 250 V | 01200651724 120065-1724 805007A09M020 | ||||||
Mfr: 1300640503 TTI: 1300640503 Molex Availability: 11In StockSensor Cables / Actuator Cables BradPwr D-Size (1 3/8 M35) Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 10 AWG, Black TPE Cable, 8.0m (26.25') Lg. | 11In Stock | |||||||||||
Mfr: 1300130225 TTI: 1300130225 Molex Availability: 2In StockSensor Cables / Actuator Cables Mini-Change A-Size Recept., 3 Poles, 1/2" - 14 NPT Threads, Zinc Die-Cast, Male (Straight) to 16 AWG Leads, 3.0m (9.84') Lg. | 2In Stock | 600 V | 1R3006A20M030 | |||||||||
Mfr: 1300100886 TTI: 1300100886 Molex Availability: 6In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 4 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 30.0m (98.40') Lg. | 6In Stock | Mini-Change | 4 Position | Mini-Change | 4 Position | 30 m (98.425 ft) | 600 V | 01300100886 130010-0886 114030K12M300 | ||||
Mfr: 2257724214 TTI: 225772-4214 Molex Availability: 80In StockSpecialized Cables HSAutoLink II Unsealed Plug-to-HSAutoLink II Unsealed Plug Off-the-Shelf (OTS) Cable Assy., LVDS 2-Wire Cable, 2.0m Lg., Polarization A, 6 Pos. | 80In Stock | Plug | 6 Position | Plug | 6 Position | 2 m | 36 V | 2257724214 02257724214 | ||||
Mfr: 2240851063 TTI: 224085-1063 Molex Availability: 16In StockSpecialized Cables Mini-Fit Max-to-Mini-Fit Max Off-the-Shelf (OTS) Cable Assy., Dual Row, Matte Tin (Sn) Pltg, 6 Pos., 300mm Lg., Black | 16In Stock | Mini-Fit | 6 Position | Mini-Fit | 6 Position | 600 VAC | 02240851063 2240851063 | |||||
Mfr: 2261962083 TTI: 226196-2083 Molex Availability: 34In StockRectangular Cable Assemblies Mini-Fit Versa Color-to-Mini-Fit Versa Color Off-the-Shelf (OTS) Cable Assy., 4.2mm Pit., Dual Row, 300mm Lg., 8 Pos., Blue | 34In Stock | Mini-Fit | 8 Position | Mini-Fit | 8 Position | 300 mm | 4.2 mm | 600 V | 2261962083 02261962083 | |||
Mfr: 0732390550 TTI: 73239-0550 Molex Availability: 2In StockRF Cable Assemblies Cardinal Flex 1mm Straight Plug to 1mm Straight Jack on MX 601 Cable, 304.8mm Lg., 50 Ohms | 2In Stock | 304.8 mm (12 in) | 0732390550 732390550 | |||||||||
Mfr: 0732390570 TTI: 73239-0570 Molex Availability: 2In StockRF Cable Assemblies Cardinal Test 1mm Straight Plug to 1mm Straight Plug on Armored MXR 110 Cable, 304.8mm Lg., 50 Ohms | 2In Stock | 304.8 mm (12 in) | 0732390570 732390570 | |||||||||
Mfr: 2262021083 TTI: 226202-1083 Molex Availability: 85In StockSpecialized Cables Zero-Hachi-to-Zero-Hachi Off-the-Shelf (OTS) Cable Assy., Single Row, Tin (Sn) Pltg, 8 Pos., 300mm Lg., Black | 85In Stock | Receptacle | 8 Position | Receptacle | 8 Position | 600 mm | 30 VAC, 30 VDC | 2262021083 02262021083 | ||||
Mfr: 2261992062 TTI: 226199-2062 Molex Availability: 34In StockSpecialized Cables Micro-Fit+ Versa Color Female-to-Micro-Fit+ Versa Color Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Tin (Sn) Pltg, 16 AWG, 6 Pos., Natural (White) | 34In Stock | Micro-Fit | 6 Position | Micro-Fit | 6 Position | 150 mm | 600 V | 2261992062 02261992062 | ||||
Mfr: 2261992082 TTI: 226199-2082 Molex Availability: 34In StockSpecialized Cables Micro-Fit+ Versa Color Female-to-Micro-Fit+ Versa Color Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Tin (Sn) Pltg, 16 AWG, 8 Pos., Natural (White) | 34In Stock | Micro-Fit | 8 Position | Micro-Fit | 8 Position | 150 mm | 600 V | 2261992082 02261992082 | ||||
Mfr: 2261991023 TTI: 226199-1023 Molex Availability: 85In StockSpecialized Cables Micro-Fit+ Female-to-Micro-Fit+ Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 300mm Lg., Tin (Sn) Pltg, 16 AWG, 2 Pos., Black | 85In Stock | Micro-Fit | 2 Position | Micro-Fit | 2 Position | 300 mm | 600 V | 2261991023 02261991023 | ||||
Mfr: 0732306120 TTI: 73230-6120 Molex Availability: 200In StockRF Cable Assemblies SMA Straight Jack Bulkhead to I-PEX MHF1 LK Plug on 1.37mm Cable, 305mm Lg., 50 Ohms | 200In Stock | 305 mm (12.008 in) | 732306120 0732306120 |