Molex - DIN Rail Terminal Blocks
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2297610501 TTI: 229761-0501 Molex Availability: 2,790In StockDIN Rail Terminal Blocks Single Level Grounding Terminal Block, Screw Connection, 5.1mm Width, M2.5, 600V | 2,790In Stock | 229761 | Bulk | 2297610501 02297610501 | |||||||||||||||||||
Mfr: 2297610701 TTI: 229761-0701 Molex Availability: 1,590In StockDIN Rail Terminal Blocks Single Level Disconnect Terminal Block, Screw Connection, 5.1mm Width, M2.5, 300V, 20A | 1,590In Stock | 229761 | Bulk | 2297610701 02297610701 | |||||||||||||||||||
Mfr: 2297610001 TTI: 229761-0001 Molex Availability: 7,975In StockDIN Rail Terminal Blocks Single Level Feed-Through Terminal Block, Screw Connection, 5.1mm Width, 600V, 20A | 7,975In Stock | 229761 | Bulk | 2297610001 02297610001 | |||||||||||||||||||
Mfr: 2297620210 TTI: 229762-0210 Molex Availability: 1,495In StockDIN Rail Terminal Blocks Double Level Feed-Through Terminal Block, Screw Connection, 5.1mm Width, 600V, 30A | 1,495In Stock | 229762 | Bulk | 2297620210 02297620210 | |||||||||||||||||||
Mfr: 2297620411 TTI: 229762-0411 Molex Availability: 995In StockDIN Rail Terminal Blocks Single Level Fuse Terminal Block, Screw Connection, 8mm Width, M3, 600V, 12A | 995In Stock | 229762 | Bulk | 2297620411 02297620411 | |||||||||||||||||||
Mfr: 2297640030 TTI: 229764-0030 Molex Availability: 2,990In StockDIN Rail Terminal Blocks Single Level Feed-Through Terminal Block, Screw Connection, 10mm Width, M4, 600V, 60A | 2,990In Stock | 229764 | Bulk | 2297640030 02297640030 | |||||||||||||||||||
Mfr: 2297730020 TTI: 229773-0020 Molex Availability: 5,990In StockDIN Rail Terminal Blocks Single Level Feed-Through Terminal Block, Push-in Design, 5.1mm Width, 600V, 20A | 5,990In Stock | 229773 | Bulk | 2297730020 02297730020 | |||||||||||||||||||
Mfr: 2297740040 TTI: 229774-0040 Molex Availability: 2,200In StockDIN Rail Terminal Blocks Single Level Feed-Through Terminal Block, Push-in Design, 6.1mm Width, 600V, 30A | 2,200In Stock | 229774 | Bulk | 2297740040 02297740040 | |||||||||||||||||||
Mfr: 2297610540 TTI: 229761-0540 Molex Availability: 1,600In StockDIN Rail Terminal Blocks Single Level Grounding Terminal Block, Screw Connection, 6.1mm Width, M3, 600V | 1,600In Stock | 229761 | Bulk | 2297610540 02297610540 | |||||||||||||||||||
Mfr: 2297740220 TTI: 229774-0220 Molex Availability: 1,600In StockDIN Rail Terminal Blocks Double Level Feed-Through Terminal Block, Push-in Design, 6.1mm Width, 300V, 30A | 1,600In Stock | 229774 | Bulk | 2297740220 02297740220 | |||||||||||||||||||
Mfr: 2297620010 TTI: 229762-0010 Molex Availability: 7,000In StockDIN Rail Terminal Blocks Single Level Feed-Through Terminal Block, Screw Connection, 6.1mm Width, M3, 600V, 30A | 7,000In Stock | 229762 | Bulk | 2297620010 02297620010 | |||||||||||||||||||
Mfr: 2297610200 TTI: 229761-0200 Molex Availability: 3,000In StockDIN Rail Terminal Blocks Double Level Feed-Through Terminal Block, Screw Connection, 5.1mm Width, M2.5, 600V, 20A | 3,000In Stock | 229761 | Bulk | 2297610200 02297610200 | |||||||||||||||||||
Mfr: 2297720200 TTI: 229772-0200 Molex Availability: 1,600In StockDIN Rail Terminal Blocks Double Level Feed-Through Terminal Block, Push-in Design, 3.5mm Width, 300V, 15A | 1,600In Stock | 229772 | Bulk | 2297720200 02297720200 | |||||||||||||||||||
Mfr: 2297730022 TTI: 229773-0022 Molex Availability: 2,000In StockDIN Rail Terminal Blocks Single Level Feed-Through Terminal Block, Push-in Design, 5.1mm Width, 600V, 20A | 2,000In Stock | 229773 | Bulk | 2297730022 02297730022 | |||||||||||||||||||
Mfr: 2297730521 TTI: 229773-0521 Molex Availability: 1,500In StockDIN Rail Terminal Blocks Single Level Grounding Terminal Block, Push-in design, 5.1mm Width, 600V | 1,500In Stock | 229773 | Bulk | 2297730521 02297730521 | |||||||||||||||||||
Mfr: 2297730523 TTI: 229773-0523 Molex Availability: 2,000In StockDIN Rail Terminal Blocks Single Level Grounding Terminal Block, Push-in Design, 5.1mm Width, 600V | 2,000In Stock | 229773 | Bulk | 2297730523 02297730523 | |||||||||||||||||||
Mfr: 2297740541 TTI: 229774-0541 Molex Availability: 2,200In StockDIN Rail Terminal Blocks Single Level Grounding Terminal Block, Push-in design, 6.1mm Width, 600V | 2,200In Stock | 229774 | Bulk | 2297740541 02297740541 | |||||||||||||||||||
Mfr: 2297630020 TTI: 229763-0020 Molex Availability: 3,000In StockDIN Rail Terminal Blocks Single Level Feed-Through Terminal Block, Screw Connection, 8mm Width, M4, 600V, 50A | 3,000In Stock | 229763 | Bulk | 2297630020 02297630020 | |||||||||||||||||||
Mfr: 2297750050 TTI: 229775-0050 Molex Availability: 1,400In StockDIN Rail Terminal Blocks Single Level Feed-Through Terminal Block, Push-in Design, 8mm Width ; 600V, 40A | 1,400In Stock | 229775 | Bulk | 2297750050 02297750050 | |||||||||||||||||||
Mfr: 2297730210 TTI: 229773-0210 Molex Availability: 3,200In StockDIN Rail Terminal Blocks Double Level Feed-Through Terminal Block, Push-in Design, 3.5mm Width, 300V, 20A | 3,200In Stock | 229773 | Bulk | 2297730210 02297730210 | |||||||||||||||||||
Mfr: 2016060620 TTI: 201606-0620 Molex Availability: 0In StockDIN Rail Terminal Blocks High Current Universal Clamp Terminal Block, 35mm DIN-rail or Screw Mount, 230.0A / 600V, Grey Housing and Cover, 1 Circuit | 0In Stock | Feed Through Terminal Block | 1 Position | 230 A | 600 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (35) | 6 AWG | 4/0 AWG | 85.6 mm | 24.3 mm | 49 mm | 201606 | Bulk | 2016060620 02016060620 MX-KE62 | |||||
Mfr: 2016060660 TTI: 201606-0660 Molex Availability: 0In StockDIN Rail Terminal Blocks High Current Universal Clamp Tapping Terminal Block, 35mm DIN-rail Mount, 150.0A / 600V, Grey Housing and Cover, 1 Circuit, 4 Term.s | 0In Stock | Feed Through Terminal Block | 2 Position | 12 mm | 150 A | 600 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (35) | 6 AWG | 1/0 AWG | 49 mm | 29.8 mm | 43 mm | 201606 | Bulk | 2016060660 02016060660 MX-KE66 | ||||
Mfr: 2016066163 TTI: 201606-6163 Molex Availability: 0In StockDIN Rail Terminal Blocks High Current Universal Clamp Terminal Block, 35mm DIN-rail Mount, 150.0A / 600V, Grey Housing and Cover, 3 Pos. | 0In Stock | Feed Through Terminal Block | 3 Position | 150 A | 600 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (35) | 6 AWG | 1/0 AWG | 49 mm | 49.5 mm | 43 mm | 201606 | Bulk | 2016066163 02016066163 MX-KE61-03 | |||||
Mfr: 2016060610 TTI: 201606-0610 Molex Availability: 0In StockDIN Rail Terminal Blocks High Current Universal Clamp Terminal Block, 35mm DIN-rail Mount, 150.0A / 600V, Grey Housing and Cover, 1 Circuit | 0In Stock | Feed Through Terminal Block | 1 Position | 150 A | 600 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (35) | 6 AWG | 1/0 AWG | 49 mm | 17.8 mm | 43 mm | 201606 | Bulk | 2016060610 02016060610 MX-KE61 | |||||
Mfr: 2016061620 TTI: 201606-1620 Molex Availability: 0In StockDIN Rail Terminal Blocks High Current Universal Clamp Terminal Block, 35mm DIN-rail or Screw Mount, 230.0A / 1000V, Grey Housing and Cover, 1 Circuit | 0In Stock | Feed Through Terminal Block | 1 Position | 230 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (35) | 6 AWG | 4/0 AWG | 93.6 mm | 25 mm | 51 mm | 201606 | Bulk | 2016061620 02016061620 MX-KE162 |
- 1
- 2