Molex - Attenuators - Interconnects
94 ResultsPart | Availability | Purchasing | RoHS/Lead | Connector Type | Frequency Range | Maximum Attenuation | Power Rating | Gender | Impedance | VSWR | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0732870040 TTI: 73287-0040 Molex Availability: 50In StockAttenuators - Interconnects SMA Attenuator, Plug to Jack, Straight, 18 GHz, 2 Watt, 4 dB, w/out Hex | 50In Stock | SMA | 0 Hz to 23 GHz | 4 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870040 0732870040 | |||
Mfr: 0732870315 TTI: 73287-0315 Molex Availability: 50In StockAttenuators - Interconnects 2.92mm Attenuator, Plug to Jack, Straight, 40 GHz, 0.5 Watt, 10 dB, w/ Hex | 50In Stock | 2.92 mm | 0 Hz to 40 GHz | 10 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870315 0732870315 | |||
Mfr: 0732870311 TTI: 73287-0311 Molex Availability: 50In StockAttenuators - Interconnects 2.92mm Attenuator, Plug to Jack, Straight, 40 GHz, 0.5 Watt, 3 dB, w/ Hex | 50In Stock | 2.92 mm | 0 Hz to 40 GHz | 3 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870311 0732870311 | |||
Mfr: 0732870061 TTI: 73287-0061 Molex Availability: 50In StockAttenuators - Interconnects SMA Attenuator, Plug to Jack, Straight, 18 GHz, 2 Watt, 6 dB, w/ Hex | 50In Stock | SMA | 0 Hz to 23 GHz | 6 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870061 0732870061 | |||
Mfr: 0732870420 TTI: 73287-0420 Molex Availability: 17In StockAttenuators - Interconnects N Type Attenuator, Plug to Jack, Straight, 18 GHz, 2 Watt, 10 dB, w/out Hex | 17In Stock | N | 0 Hz to 18 GHz | 10 dB | 2 W | Male / Female | 50 Ohms | 1.35:1 | - 65 C | + 125 C | 73287 | Each | 732870420 0732870420 18N-10 | |||
Mfr: 0732870001 TTI: 73287-0001 Molex Availability: 20In StockAttenuators - Interconnects SMA Attenuator, Plug to Jack, Straight, 18 GHz, 2 Watt, 0 dB, w/ Hex | 20In Stock | SMA | 0 Hz to 23 GHz | 0 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870001 0732870001 18AH-00 | |||
Mfr: 0732870101 TTI: 73287-0101 Molex Availability: 50In StockAttenuators - Interconnects SMA Attenuator, Plug to Jack, Straight, 18 GHz, 2 Watt, 10 dB, w/ Hex | 50In Stock | SMA | 0 Hz to 23 GHz | 10 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870101 0732870101 | |||
Mfr: 0732870325 TTI: 73287-0325 Molex Availability: 50In StockAttenuators - Interconnects 2.92mm Attenuator, Plug to Jack, Straight, 40 GHz, 2 Watt, 10 dB, w/ Hex | 50In Stock | 2.92 mm | 0 Hz to 40 GHz | 10 dB | 2 W | Male / Female | 50 Ohms | 1.40:1 | - 65 C | + 125 C | 73287 | Each | 732870325 0732870325 | |||
Mfr: 0732870350 TTI: 73287-0350 Molex Availability: 20In StockAttenuators - Interconnects N Type Attenuator, Plug to Jack, Straight, 18 GHz, 2 Watt, 2 dB, w/out Hex | 20In Stock | N | 0 Hz to 18 GHz | 3 dB | 2 W | Male / Female | 50 Ohms | 1.35:1 | - 65 C | + 125 C | 73287 | Each | 732870350 0732870350 18N-03 | |||
Mfr: 0732870450 TTI: 73287-0450 Molex Availability: 20In StockAttenuators - Interconnects N Type Attenuator, Plug to Jack, Straight, 18 GHz, 2 Watt, 20 dB, w/out Hex | 20In Stock | N | 0 Hz to 18 GHz | 20 dB | 2 W | Male / Female | 50 Ohms | 1.35:1 | - 65 C | + 125 C | 73287 | Each | 732870450 0732870450 18N-20 | |||
30In Stock | Each | |||||||||||||||
37In Stock | Each | |||||||||||||||
25In Stock | Each | |||||||||||||||
9In Stock | Each | |||||||||||||||
18In Stock | Each | |||||||||||||||
27In Stock | Each | |||||||||||||||
25In Stock | Each | |||||||||||||||
35In Stock | Each | |||||||||||||||
58In Stock | Each | |||||||||||||||
50In Stock | Each | |||||||||||||||
50In Stock | Each | |||||||||||||||
17In Stock | Each | |||||||||||||||
20In Stock | Each | |||||||||||||||
50In Stock | Each | |||||||||||||||
50In Stock | Each |