Molex - Power Connectors
21,664 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Current Rating | Number of Positions | Maximum Operating Temperature | IP Rating | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2239910001 TTI: 2239910001 Molex Availability: 160In Stock160 On Order Expected 18-Jan-27 Power to the Board SideWize 3.4mm Threaded Shrouded Pin, Black, Bag | 160In Stock160 On Order Expected 18-Jan-27 | Power to the Board | Pin Headers | 89 A | 1 Position | + 125 C | SideWize | 223991-0001 02239910001 | |||
Mfr: 2218929301 TTI: 221892-9301 Molex Availability: 520In StockPower to the Board EXTreme Ten60Pwr Vert. Recept. w/ Guides, 1 Split Pwr Circuit | 520In Stock | Power to the Board | Connector | 60 A | 1 Position | + 105 C | EXTreme Ten60Power | 221892-9301 0221892-9301 | |||
Mfr: 2218883421 TTI: 221888-3421 Molex Availability: 180In StockPower to the Board PwrWize 3.4mm, 2-circuit, Solder Tail, Mechanical Keying Option 1, Color Coded Black, Vert. Header, T/R | 180In Stock | Power to the Board | Headers | 75 A | 2 Position | + 125 C | PowerWize | 2218883421 02218883421 | |||
Mfr: 2216260061 TTI: 221626-0061 Molex Availability: 2,800In StockPower to the Board Micro-Fit+ OCP M-PIC 12V Recept. Housing, 12 Pos. (6 Pwr, 6 Sig), Black | 2,800In Stock | Power to the Board | Housing | 12 Position | + 105 C | Micro-Fit+ | 2216260061 02216260061 | ||||
Mfr: 2239910003 TTI: 2239910003 Molex Availability: 160In Stock160 On Order Expected 15-Jan-27 Power to the Board SideWize 3.4mm Threaded Shrouded Pin, Orange, Bag | 160In Stock160 On Order Expected 15-Jan-27 | Power to the Board | Pin Headers | 89 A | 1 Position | + 125 C | SideWize | 223991-0003 02239910003 | |||
Mfr: 2217510121 TTI: 221751-0121 Molex Availability: 1,000In StockPower to the Board Micro-Fit+ OCP M-PIC 12V R/A Header, TH, 3mm Pit., 3 Rows, 24 Pos. (12 Pwr, 12 Sig), 3.18mm Tail Lg., Matte Tin (Sn) Pltg, Black, T/R | 1,000In Stock | Power to the Board | Header | 1 A, 12 A | 24 Position | + 105 C | Micro-Fit+ | 2217510121 02217510121 | |||
Mfr: 2244911006 TTI: 224491-1006 Molex Availability: 440In StockPower to the Board Mini-Fit Max Vert. Header, Single Row, SMT, 6 Pos., Matte Tin (Sn) Pltg, Black, Glow-Wire Capable, w/ Pick-and-Place Tape, T/R | 440In Stock | Power to the Board | Headers | 21 A | 6 Position | + 105 C | Mini-Fit Max | 2244911006 02244911006 | |||
Mfr: 2244941002 TTI: 224494-1002 Molex Availability: 540In StockPower to the Board Mini-Fit Max Vert. Header, Dual Row, SMT, 2 Pos., Matte Tin (Sn) Pltg, Black, Glow-Wire Capable, w/ Pick-and-Place Tape, T/R | 540In Stock | Power to the Board | Headers | 20.5 A | 2 Position | + 105 C | Mini-Fit Max | 2244941002 02244941002 | |||
Mfr: 2249001006 TTI: 224900-1006 Molex Availability: 700In StockPower to the Board Mini-Fit Max Right Angle Header, Single Row, SMT, 6 Pos., Matte Tin (Sn) Pltg, Black, Glow-Wire Capable, T/R | 700In Stock | Power to the Board | Headers | 20.5 A | 6 Position | + 105 C | Mini-Fit Max | 2249001006 02249001006 | |||
Mfr: 2239910002 TTI: 2239910002 Molex Availability: 160In Stock160 On Order Expected 15-Jan-27 Power to the Board SideWize 3.4mm Threaded Shrouded Pin, Red, Bag | 160In Stock160 On Order Expected 15-Jan-27 | Power to the Board | Pin Headers | 89 A | 1 Position | + 125 C | SideWize | 223991-0002 02239910002 | |||
Mfr: 2218873421 TTI: 221887-3421 Molex Availability: 180In StockPower to the Board PwrWize 3.4mm, 2-circuit, Solder Tail, Mechanical Keying Option 1, Color Coded Black, Right Angle Header, T/R | 180In Stock | Power to the Board | Headers | 65 A | 2 Position | + 125 C | PowerWize | 2218873421 02218873421 | |||
Mfr: 2218883422 TTI: 221888-3422 Molex Availability: 180In StockPower to the Board PwrWize 3.4mm, 2-circuit, Solder Tail, Mechanical Keying Option 2, Color Coded Natural, Vert. Header, T/R | 180In Stock | Power to the Board | Headers | 2 Position | + 125 C | PowerWize | 2218883422 02218883422 | ||||
Mfr: 2218919301 TTI: 221891-9301 Molex Availability: 192In StockPower to the Board EXTreme Ten60Pwr Bd-to-Bd Vert. Plug Assy. w/ Guide Pins, 1 Split Pwr Circuit | 192In Stock | Power to the Board | Connector | 60 A | 1 Position | + 105 C | EXTreme Ten60Power | 221891-9301 0221891-9301 | |||
Mfr: 2217510061 TTI: 221751-0061 Molex Availability: 1,250In StockPower to the Board Micro-Fit+ OCP M-PIC 12V R/A Header, TH, 3mm Pit., 3 Rows, 12 Pos. (6 Pwr, 6 Sig), 3.18mm Tail Lg., Matte Tin (Sn) Pltg, Black, T/R | 1,250In Stock | Power to the Board | Header | 1 A, 13.5 A | 12 Position | + 105 C | Micro-Fit+ | 2217510061 02217510061 | |||
Mfr: 2215910121 TTI: 221591-0121 Molex Availability: 1,200In StockPower to the Board Micro-Fit+ OCP M-PIC 12V Vert. Header, TH, 3mm Pit., 3 Rows, 24 Pos. (12 Pwr, 12 Sig), Matte Tin (Sn) Pltg, Black, T/R | 1,200In Stock | Power to the Board | Header | 1 A, 12 A | 24 Position | + 105 C | Micro-Fit+ | 2215910121 02215910121 | |||
Mfr: 2249031002 TTI: 224903-1002 Molex Availability: 495In StockPower to the Board Mini-Fit Max Right Angle Header, Dual Row, SMT, 2 Pos., Matte Tin (Sn) Pltg, Black, Glow-Wire Capable, T/R | 495In Stock | Power to the Board | Headers | 20.5 A | 2 Position | + 105 C | Mini-Fit Max | 2249031002 02249031002 | |||
Mfr: 1301470095 TTI: 1301470095 Molex Availability: 1In StockAC Power Plugs & Receptacles Watertite Extreme Conn. for Male Recept. w/ Locking Blade, Single Flip Coverplate, 2 Pole/3 Wire, NEMA L5-30, 125V, F4 | 1In Stock | AC Power Plugs & Receptacles | 30 A | IP67 | Woodhead Watertite | 29W47MB | |||||
Mfr: 0936010422 TTI: 93601-0422 Molex Availability: 175,000In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 40A Inserts and Modules, Male, Silver (Ag) Plated Copper Alloy, 6mm (10 AWG), 100 per Bag | 175,000In Stock | Heavy Duty Power Connectors | Contacts | 40 A | HDC | ||||||
Mfr: 1301410047 TTI: 1301410047 Molex Availability: 4In StockAC Power Plugs & Receptacles Super-Safeway Plug w/ Locking Blade, 2 Pole/3 Wire, NEMA L5-15, 125V | 4In Stock | AC Power Plugs & Receptacles | Plugs | 15 A | Super-Safeway | 130141-0047 01301410047 2447 | |||||
Mfr: 0936010472 TTI: 93601-0472 Molex Availability: 8In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 70A Female S-M70/2 Inserts, Silver (Ag) Plated Copper Alloy, 25mm (4 AWG), 100 per Bag | 8In Stock | Heavy Duty Power Connectors | 70 A | HDC | |||||||
Mfr: 0459852143 TTI: 45985-2143 Molex Availability: 200In StockPower to the Board EXTreme LPHPwr Plug, R/A, 2 Pwr Contacts, 24 Sig Contacts, Select Gold (Au) Pltg, for 1.57mm Thick PC Board | 200In Stock | Power to the Board | Plugs | 30 A | 2 Power, 24 Signal | + 105 C | EXTreme LPHPower | 459852143 0459852143 | |||
Mfr: 1301470029 TTI: 1301470029 Molex Availability: 2In StockAC Power Plugs & Receptacles Watertite Extreme Plug w/ Locking Blade, 3 Pole/4 Wire, NEMA L16-20, 3 480V, Cord Grip Body Size F3 | 2In Stock | AC Power Plugs & Receptacles | 20 A | IP67 | Woodhead Watertite | ||||||
Mfr: 2239870002 TTI: 223987-0002 Molex Availability: 120In StockPower to the Board SideWize 3.4mm, 1-circuit, Red Bulkhead Conn., Threaded, Tray | 120In Stock | Power to the Board | Connectors | 1 Position | + 125 C | SideWize | 2239870002 02239870002 | ||||
Mfr: 2239880003 TTI: 223988-0003 Molex Availability: 120In StockPower to the Board SideWize 3.4mm, 1-circuit, Orange Bulkhead Conn., Flat Blade, Tray | 120In Stock | Power to the Board | Connectors | 1 Position | + 125 C | SideWize | 2239880003 02239880003 | ||||
Mfr: 1301420034 TTI: 1301420034 Molex Availability: 1In StockAC Power Plugs & Receptacles Super-Safeway Plug w/ Locking Blade, 2 Pole/3 Wire, NEMA L6-30, 250V | 1In Stock | AC Power Plugs & Receptacles | 30 A | Super-Safeway |