Molex - Power Connectors
21,664 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Current Rating | Number of Positions | Maximum Operating Temperature | IP Rating | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2239870001 TTI: 223987-0001 Molex Availability: 60In StockPower to the Board SideWize 3.4mm, 1-circuit, Black Bulkhead Conn., Threaded, Tray | 60In Stock | Power to the Board | Connectors | 1 Position | + 125 C | SideWize | 2239870001 02239870001 | ||||
Mfr: 2132050001 TTI: 213205-0001 Molex Availability: 192In StockHeavy Duty Power Connectors PwrPlane Busbar Recept. Assy., Middle Size, R/A, Through-Hole, 3mm and 3.18mm Bus Bar Thick. | 192In Stock | Heavy Duty Power Connectors | Connectors | 200 A | 7 Position | + 105 C | PowerPlane | ||||
Mfr: 1724480004 TTI: 172448-0004 Molex Availability: 826In StockPower to the Board Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 4 Pos., Nylon 6/6 94V-2, Matte Tin (Sn) Pltg, Glow-Wire Capable | 826In Stock | Power to the Board | 13 A | 4 Position | + 105 C | Mini-Fit Jr. | |||||
Mfr: 2155108241 TTI: 215510-8241 Molex Availability: 165In StockPower to the Board PwrWize BMI 8mm, 2-circuit, Solder Tail, R/A Header, Tray | 165In Stock | Power to the Board | Headers | 175 A | 2 Position | + 125 C | PowerWize BMI | 2155108241 0215510821 | |||
Mfr: 1300190004 TTI: 1300190004 Molex Availability: 2In StockAC Power Plugs & Receptacles Die Block 2 Pole Shorting Plug w/ 0.610m (2.0') Chain, Yellow | 2In Stock | AC Power Plugs & Receptacles | 25 A | Brad | 130019-0004 22804 01300190004 | ||||||
Mfr: 1724480002 TTI: 172448-0002 Molex Availability: 3,420In StockPower to the Board Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 2 Pos., Nylon 6/6 94V-2, Matte Tin (Sn) Pltg, Glow-Wire Capable | 3,420In Stock | Power to the Board | 13 A | 2 Position | + 105 C | Mini-Fit Jr. | |||||
Mfr: 2155113121 TTI: 215511-3121 Molex Availability: 1,055In StockPower to the Board PwrWize BMI 3.4mm, 2-circuit, Black Panel Mount Recept. Housing, Bag | 1,055In Stock | Power to the Board | Housings | 2 Position | + 125 C | PowerWize BMI | 2155113121 02155113121 | ||||
Mfr: 2155108031 TTI: 215510-8031 Molex Availability: 165In StockPower to the Board PwrWize BMI 8mm, 2-circuit, Screw Mount, R/A Header, Tray | 165In Stock | Power to the Board | Headers | 175 A | 2 Position | + 125 C | PowerWize BMI | 215518031 02155108031 | |||
Mfr: 461144241 TTI: 46114-4241 Molex Availability: 217In StockPower to the Board 1.27mm, 12mm Pit., EXTreme LPHPwr Recept. Header, Vert., 4 Pwr Contacts, 24 Sig Contacts, Select Gold (Au) Pltg, w/out BMI Guides | 217In Stock | Power to the Board | Headers | 30 A | 4 Power, 24 Signal | + 105 C | EXTreme LPHPower | 0461144241 | |||
Mfr: 2171853000 TTI: 217185-3000 Molex Availability: 4,750In StockHeavy Duty Power Connectors Ultra-Fit Conn. Pos. Assurance (CPA) Retainer, UL 94V-0, Red | 4,750In Stock | Heavy Duty Power Connectors | 2171853000 02171853000 | ||||||||
Mfr: 2239850001 TTI: 223985-0001 Molex Availability: 60In StockPower to the Board SideWize 3.4mm, 1-circuit, Black Recept., 8 AWG and 10 AWG, Bag | 60In Stock | Power to the Board | Terminals | + 125 C | SideWize | 2239850001 02239850001 | |||||
Mfr: 2155106031 TTI: 215510-6031 Molex Availability: 501In StockPower to the Board PwrWize BMI 6mm, 2-circuit, Screw Mount, R/A Header, Tray | 501In Stock | Power to the Board | PCB Headers | 110 A | 2 Position | + 125 C | PowerWize BMI | 2155106031 02155106031 | |||
Mfr: 1300190006 TTI: 1300190006 Molex Availability: 4In StockAC Power Plugs & Receptacles Die Block 2 Pole Cast Recept., Yellow | 4In Stock | AC Power Plugs & Receptacles | 25 A | Brad | 01300190006 130019-0006 22806 | ||||||
Mfr: 2159131004 TTI: 215913-1004 Molex Availability: 325In StockPower to the Board Mini-Fit Max Recept. Housing, Single Row, UL 94V-0, 4 Pos., Glow-Wire Capable, Black | 325In Stock | Power to the Board | Housings | 20 A | 4 Position | + 105 C | Mini-Fit Max | 2159131004 02159131004 | |||
Mfr: 464373127 TTI: 46437-3127 Molex Availability: 30In StockPower to the Board EXTreme Ten60Pwr R/A Plug w/ Side Guides, 10 Sig Pos., Press Fit Tail | 30In Stock | Power to the Board | Plugs | 10 Position | EXTreme Ten60Power | 464373127 0464373127 | |||||
Mfr: 2219910002 TTI: 221991-0002 Molex Availability: 249In StockPower to the Board PwrWize BMI 8mm, 2-circuit, SMT, Vert. Header, Tray | 249In Stock | Power to the Board | Headers | 175 A | 2 Position | + 125 C | PowerWize BMI | 2219910002 02219910002 | |||
Mfr: 2219910001 TTI: 221991-0001 Molex Availability: 249In StockPower to the Board PwrWize BMI 8mm, 2-circuit, Screw Mount, Vert. Header, Tray | 249In Stock | Power to the Board | Headers | 175 A | 2 Position | + 125 C | PowerWize BMI | 2219910001 02219910001 | |||
Mfr: 0760010010 TTI: 76001-0010 Molex Availability: 1,010In StockPower to the Board 10.3mm EXTreme ZPwr Conn., 10 Press-Fit Tails, Select Gold (Au) Pltg, for 3.18mm Thick PC Board | 1,010In Stock | Power to the Board | Headers | 50 A | 1 Power | + 105 C | EXTreme ZPower | 0760010010 | |||
Mfr: 0460811000 TTI: 46081-1000 Molex Availability: 4In StockPower to the Board EXTreme PwrMass 6.38mm Pit., Multi Path Assy. Plug, 160 Amps (4 Blades at 40 Amps per Blade), Press Fit, 0.75 m Select Gold (Au), 2.5 m Tin (Sn), Lead-Free | 4In Stock | Power to the Board | 160 A | 4 Power | + 105 C | EXTreme PowerMass | 0460811000 | ||||
1,920In Stock | Power to the Board | 984981006 0984981006 | |||||||||
Mfr: 1510350003 TTI: 151035-0003 Molex Availability: 225In StockPower to the Board 11mm Pit. EXTreme Guardian Pwr Plug, R/A, Gold (Au) Pltg, 3.86mm Tail Lg., 3 Pos., w/ Peg | 225In Stock | Power to the Board | 80 A | 3 Position | + 105 C | EXTreme Guardian | 1510350003 01510350003 | ||||
Mfr: 2216260121 TTI: 221626-0121 Molex Availability: 1,400In StockPower to the Board Micro-Fit+ OCP M-PIC 12V Recept. Housing, 24 Pos. (12 Pwr, 12 Sig), Black | 1,400In Stock | Power to the Board | Housing | 24 Position | + 105 C | Micro-Fit+ | 2216260121 02216260121 | ||||
Mfr: 2218923128 TTI: 221892-3128 Molex Availability: 480In StockPower to the Board EXTreme Ten60Pwr Bd-to-Bd Vert. Recept. w/ Guides, 15 Sig Pos. | 480In Stock | Power to the Board | Connector | 4.5 A | 15 Position | + 105 C | EXTreme Ten60Power | 221892-3128 0221892-3128 | |||
Mfr: 2217510121 TTI: 221751-0121 Molex Availability: 1,000In StockPower to the Board Micro-Fit+ OCP M-PIC 12V R/A Header, TH, 3mm Pit., 3 Rows, 24 Pos. (12 Pwr, 12 Sig), 3.18mm Tail Lg., Matte Tin (Sn) Pltg, Black, T/R | 1,000In Stock | Power to the Board | Header | 1 A, 12 A | 24 Position | + 105 C | Micro-Fit+ | 2217510121 02217510121 | |||
Mfr: 2244911006 TTI: 224491-1006 Molex Availability: 440In StockPower to the Board Mini-Fit Max Vert. Header, Single Row, SMT, 6 Pos., Matte Tin (Sn) Pltg, Black, Glow-Wire Capable, w/ Pick-and-Place Tape, T/R | 440In Stock | Power to the Board | Headers | 21 A | 6 Position | + 105 C | Mini-Fit Max | 2244911006 02244911006 |