Molex - Power to the Board
4,766 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1727090010 TTI: 172709-0010 Molex Availability: 8,900In Stock9,600 On Order Expected 19-Apr-27 Power to the Board Mini-Fit TPA2 Terminal Pos. Assurance (TPA) Retainer, 4.2mm Pit., UL 94V-0, Low-Halogen, 10 Pos., White | 8,900In Stock9,600 On Order Expected 19-Apr-27 | Power to the Board | 10 Position | 4.2 mm | + 105 C | 172709 | Bulk | Mini-Fit TPA2 | 1727090010 01727090010 | |||||||||
Mfr: 0459844343 TTI: 45984-4343 Molex Availability: 2,400In StockPower to the Board EXTreme LPHPwr Recept. Header, R/A, 4 Pwr Contacts, 24 Sig Contacts, Select Gold (Au) Pltg, for 1.57mm Thick PC Board, w/ Press-fit Plastic Pegs | 2,400In Stock | Power to the Board | Socket (Female) | 30 A | 250 VAC | 4 Power, 24 Signal | Through Hole | Solder Pin | 12 mm, 1.27 mm | + 105 C | Headers | 45984 | Tray | EXTreme LPHPower | 0459844343 | |||
Mfr: 1727092006 TTI: 172709-2006 Molex Availability: 5,225In StockPower to the Board Mini-Fit Sigma Terminal Pos. Assurance (TPA) Retainer, 4.2mm Pit., UL 94V-0, Glow-Wire Capable, 6 Pos., Natural | 5,225In Stock | Power to the Board | 6 Position | 4.2 mm | + 105 C | Accessories | 172709 | Bulk | Mini-Fit Sigma | 1727092006 01727092006 | ||||||||
Mfr: 1510530002 TTI: 151053-0002 Molex Availability: 4,319In StockPower to the Board 11mm Pit. EXTreme Guardian Pwr Vert. Plug PCB Header, 2.3mm PCB Thick., Gold (Au) Pltg, 2 Pos. | 4,319In Stock | Power to the Board | Pin (Male) | 80 A | 600 V | 2 Position | Through Hole | Press Fit | 11 mm | + 105 C | 151053 | Bulk | EXTreme Guardian | 1510530002 01510530002 | ||||
Mfr: 2155106031 TTI: 215510-6031 Molex Availability: 501In StockPower to the Board PwrWize BMI 6mm, 2-circuit, Screw Mount, R/A Header, Tray | 501In Stock | Power to the Board | 110 A | 600 V | 2 Position | PCB Mount | Screw | 17 mm | + 125 C | PCB Headers | 215510 | Tray | PowerWize BMI | 2155106031 02155106031 | ||||
Mfr: 2159131004 TTI: 215913-1004 Molex Availability: 325In StockPower to the Board Mini-Fit Max Recept. Housing, Single Row, UL 94V-0, 4 Pos., Glow-Wire Capable, Black | 325In Stock | Power to the Board | Socket (Female) | 20 A | 600 VAC/DC | 4 Position | Cable | Crimp | 4.2 mm | + 105 C | Housings | 215913 | Each | Mini-Fit Max | 2159131004 02159131004 | |||
Mfr: 464373127 TTI: 46437-3127 Molex Availability: 30In StockPower to the Board EXTreme Ten60Pwr R/A Plug w/ Side Guides, 10 Sig Pos., Press Fit Tail | 30In Stock | Power to the Board | 10 Position | PCB Mount | Solder | Plugs | 46437 | Tray | EXTreme Ten60Power | 464373127 0464373127 | ||||||||
Mfr: 0472861001 TTI: 47286-1001 Molex Availability: 9,000In StockPower to the Board 2mm Pit. Battery Conn., SMT, Contact Width 0.7mm, Dimple on Contact Area, Working Ht. 1.6mm, 4 Pos., Lead-Free | 9,000In Stock | Power to the Board | SMD/SMT | SMD/SMT | Battery Connectors | 47286 | Reel | 0472861001 | ||||||||||
Mfr: 0984952006 TTI: 98495-2006 Molex Availability: 600In StockPower to the Board RND WR VER RCPT CONN BLU 35CKT | 600In Stock | Power to the Board | 98495 | Each | 984952006 0984952006 | |||||||||||||
Mfr: 1510530004 TTI: 151053-0004 Molex Availability: 96In StockPower to the Board 11mm Pit. EXTreme Guardian Pwr Vert. Plug PCB Header, 2.3mm PCB Thick., Gold (Au) Pltg, 4 Pos. | 96In Stock | Power to the Board | Pin (Male) | 80 A | 600 V | 4 Position | Mounting Peg | Through Hole | 11 mm | + 105 C | 151053 | Bulk | EXTreme Guardian | 1510530004 01510530004 | ||||
Mfr: 2239850002 TTI: 223985-0002 Molex Availability: 90In StockPower to the Board SideWize 3.4mm, 1-circuit, Red Recept., 8 AWG and 10 AWG, Bag | 90In Stock | Power to the Board | Receptacle | Cable Mount / Free Hanging | Crimp | + 125 C | Terminals | 223985 | Bulk | SideWize | 2239850002 02239850002 | |||||||
Mfr: 2239870001 TTI: 223987-0001 Molex Availability: 60In StockPower to the Board SideWize 3.4mm, 1-circuit, Black Bulkhead Conn., Threaded, Tray | 60In Stock | Power to the Board | Pin (Male) | 1 Position | Panel Mount | + 125 C | Connectors | 223987 | Bulk | SideWize | 2239870001 02239870001 | |||||||
Mfr: 1724480004 TTI: 172448-0004 Molex Availability: 826In StockPower to the Board Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 4 Pos., Nylon 6/6 94V-2, Matte Tin (Sn) Pltg, Glow-Wire Capable | 826In Stock | Power to the Board | Pin (Male) | 13 A | 600 V | 4 Position | Board Lock | Solder Pin | 4.2 mm | + 105 C | 172448 | Tray | Mini-Fit Jr. | |||||
Mfr: 2155108241 TTI: 215510-8241 Molex Availability: 165In StockPower to the Board PwrWize BMI 8mm, 2-circuit, Solder Tail, R/A Header, Tray | 165In Stock | Power to the Board | 175 A | 1 kV | 2 Position | PCB Mount | Solder | 19 mm | + 125 C | Headers | 215510 | Each | PowerWize BMI | 2155108241 0215510821 | ||||
Mfr: 1724480002 TTI: 172448-0002 Molex Availability: 3,420In StockPower to the Board Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 2 Pos., Nylon 6/6 94V-2, Matte Tin (Sn) Pltg, Glow-Wire Capable | 3,420In Stock | Power to the Board | Pin (Male) | 13 A | 600 V | 2 Position | Board Lock | Solder Pin | 4.2 mm | + 105 C | 172448 | Tray | Mini-Fit Jr. | |||||
Mfr: 2155113121 TTI: 215511-3121 Molex Availability: 1,055In StockPower to the Board PwrWize BMI 3.4mm, 2-circuit, Black Panel Mount Recept. Housing, Bag | 1,055In Stock | Power to the Board | Socket (Female) | 2 Position | Panel Mount | Crimp | 12.5 mm | + 125 C | Housings | 215511 | Each | PowerWize BMI | 2155113121 02155113121 | |||||
Mfr: 2155108031 TTI: 215510-8031 Molex Availability: 165In StockPower to the Board PwrWize BMI 8mm, 2-circuit, Screw Mount, R/A Header, Tray | 165In Stock | Power to the Board | 175 A | 1 kV | 2 Position | PCB Mount | Screw | 19 mm | + 125 C | Headers | 215510 | Each | PowerWize BMI | 215518031 02155108031 | ||||
Mfr: 2219910002 TTI: 221991-0002 Molex Availability: 249In StockPower to the Board PwrWize BMI 8mm, 2-circuit, SMT, Vert. Header, Tray | 249In Stock | Power to the Board | Pin (Male) | 175 A | 1 kV | 2 Position | PCB Mount | SMD/SMT | + 125 C | Headers | 221991 | Tray | PowerWize BMI | 2219910002 02219910002 | ||||
Mfr: 2219910001 TTI: 221991-0001 Molex Availability: 249In StockPower to the Board PwrWize BMI 8mm, 2-circuit, Screw Mount, Vert. Header, Tray | 249In Stock | Power to the Board | Pin (Male) | 175 A | 1 kV | 2 Position | PCB Mount | Screw | + 125 C | Headers | 221991 | Tray | PowerWize BMI | 2219910001 02219910001 | ||||
Mfr: 0760010010 TTI: 76001-0010 Molex Availability: 1,010In StockPower to the Board 10.3mm EXTreme ZPwr Conn., 10 Press-Fit Tails, Select Gold (Au) Pltg, for 3.18mm Thick PC Board | 1,010In Stock | Power to the Board | 50 A | 250 V | 1 Power | Through Hole | Press Fit | 6 mm | + 105 C | Headers | 76001 | Tube | EXTreme ZPower | 0760010010 | ||||
Mfr: 0460811000 TTI: 46081-1000 Molex Availability: 4In StockPower to the Board EXTreme PwrMass 6.38mm Pit., Multi Path Assy. Plug, 160 Amps (4 Blades at 40 Amps per Blade), Press Fit, 0.75 m Select Gold (Au), 2.5 m Tin (Sn), Lead-Free | 4In Stock | Power to the Board | Pin (Male) | 160 A | 600 V | 4 Power | Through Hole | Press Fit | 6.38 mm | + 105 C | 46081 | Bulk | EXTreme PowerMass | 0460811000 | ||||
1,920In Stock | Power to the Board | 98498 | Each | 984981006 0984981006 | ||||||||||||||
Mfr: 1510350003 TTI: 151035-0003 Molex Availability: 225In StockPower to the Board 11mm Pit. EXTreme Guardian Pwr Plug, R/A, Gold (Au) Pltg, 3.86mm Tail Lg., 3 Pos., w/ Peg | 225In Stock | Power to the Board | 80 A | 600 V | 3 Position | 11 mm | + 105 C | 151035 | Tray | EXTreme Guardian | 1510350003 01510350003 | |||||||
Mfr: 461144241 TTI: 46114-4241 Molex Availability: 217In StockPower to the Board 1.27mm, 12mm Pit., EXTreme LPHPwr Recept. Header, Vert., 4 Pwr Contacts, 24 Sig Contacts, Select Gold (Au) Pltg, w/out BMI Guides | 217In Stock | Power to the Board | Socket (Female) | 30 A | 250 V | 4 Power, 24 Signal | Through Hole | Press Fit | 12 mm, 1.27 mm | + 105 C | Headers | 46114 | Tube | EXTreme LPHPower | 0461144241 | |||
Mfr: 2239850001 TTI: 223985-0001 Molex Availability: 60In StockPower to the Board SideWize 3.4mm, 1-circuit, Black Recept., 8 AWG and 10 AWG, Bag | 60In Stock | Power to the Board | Receptacle | Cable Mount / Free Hanging | Crimp | + 125 C | Terminals | 223985 | Bulk | SideWize | 2239850001 02239850001 |