Molex - Heavy Duty Power Connectors
11,116 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Maximum Operating Temperature | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0190451000 TTI: 19045-1000 Molex Availability: 1,125In StockLimited Supply Heavy Duty Power Connectors Self-Contained Pwr Conn. for Solid Nonmetallic Sheathed Cable, 14-12 AWG, | 1,125In StockLimited Supply | 19045 | Connectors | 20 A | 2 Position + PE | IDC | 300 V | Polycarbonate (PC) | Tin | Copper Alloy | 14 AWG | 12 AWG | + 85 C | Kit | SCPC | 190451000 COC-1 0190451000 | |||||||||
Mfr: 2018460040 TTI: 201846-0040 Molex Availability: 7,340In Stock25,000 On Order Expected 19-Mar-27 Heavy Duty Power Connectors MultiCat High-Pwr Recept. Terminal, Gold over Nickel Phosphorus Pltg, 10-8 AWG | 7,340In Stock25,000 On Order Expected 19-Mar-27 | 201846 | Contacts | 40 A | Crimp | 1 kVAC | Gold | Copper Alloy | 10 AWG | 8 AWG | Bulk | MultiCat | 2018460040 02018460040 | ||||||||||||
Mfr: 2018450040 TTI: 201845-0040 Molex Availability: 1,870In StockHeavy Duty Power Connectors MultiCat High-Pwr Plug Terminal, Gold over Nickel Phosphorus Pltg, 10-8 AWG | 1,870In Stock | 201845 | Contacts | 40 A | Crimp | 1 kVAC | Gold | Copper Alloy | 10 AWG | 8 AWG | Bulk | MultiCat | 2018450040 02018450040 | ||||||||||||
Mfr: 2018440041 TTI: 201844-0041 Molex Availability: 10,400In StockHeavy Duty Power Connectors MultiCat High-Pwr Hermaphroditic Backshell, 4 Pos., 10-8 AWG, Gray | 10,400In Stock | 201844 | Accessories | Backshell | 4 Position | Polyetherimide (PEI) | 8 AWG | 10 AWG | + 150 C | Bulk | MultiCat | 2018440041 02018440041 | |||||||||||||
Mfr: 2018410141 TTI: 201841-0141 Molex Availability: 105In StockHeavy Duty Power Connectors MultiCat High-Pwr Inline Recept. Housing w/ CPA, 4 Pos., Gray, Key B | 105In Stock | 201841 | Connectors | 4 Position | Crimp | Polyetherimide (PEI) | + 150 C | Bulk | MultiCat | 2018410141 02018410141 | |||||||||||||||
Mfr: 0194031010 TTI: 19403-1010 Molex Availability: 750In StockHeavy Duty Power Connectors Self-Contained Pwr Conn. for Stranded Nonmetallic Sheathed Cable, 12 AWG | 750In Stock | 19403 | Connectors | 20 A | 2 Position + PE | IDC | 600 V | Polycarbonate (PC) | Tin | Copper Alloy | 12 AWG | + 85 C | Each | SCPC | 194031010 P 0194031010 | ||||||||||
Mfr: 2018410130 TTI: 201841-0130 Molex Availability: 345In StockHeavy Duty Power Connectors MultiCat High-Pwr Inline Recept. Housing w/ CPA, 3 Pos., Black, Key A | 345In Stock | 201841 | Connectors | 3 Position | Crimp | Polyetherimide (PEI) | + 150 C | Bulk | MultiCat | 2018410130 02018410130 | |||||||||||||||
Mfr: 2018410131 TTI: 201841-0131 Molex Availability: 600In Stock1,536 On Order Expected 10-Feb-27 Heavy Duty Power Connectors MultiCat High-Pwr Inline Recept. Housing w/ CPA, 3 Pos., Gray, Key B | 600In Stock1,536 On Order Expected 10-Feb-27 | 201841 | Connectors | 3 Position | Crimp | Polyetherimide (PEI) | + 150 C | Bulk | MultiCat | 2018410131 02018410131 | |||||||||||||||
Mfr: 2018440031 TTI: 201844-0031 Molex Availability: 190In StockHeavy Duty Power Connectors MultiCat High-Pwr Hermaphroditic Backshell, 3 Pos., 10-8 AWG, Gray | 190In Stock | 201844 | Accessories | Backshell | 3 Position | Polyetherimide (PEI) | 8 AWG | 10 AWG | + 150 C | Bulk | MultiCat | 2018440031 02018440031 | |||||||||||||
Mfr: 2171401000 TTI: 217140-1000 Molex Availability: 6,372In StockHeavy Duty Power Connectors Nano-Fit Conn. Pos. Assurance (CPA) Retainer, UL 94V-0, Red | 6,372In Stock | 217140 | Bulk | 2171401000 02171401000 | |||||||||||||||||||||
Mfr: 2132050003 TTI: 213205-0003 Molex Availability: 80In StockHeavy Duty Power Connectors PwrPlane Busbar Recept. Assy., Large Size, R/A, Through-Hole, 3mm and 3.18mm Bus Bar Thick. | 80In Stock | 213205 | Connectors | 285 A | 10 Position | Through Hole | 600 VAC | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | + 125 C | Tray | PowerPlane | 2132050003 02132050003 | |||||||||||
Mfr: 2132050001 TTI: 213205-0001 Molex Availability: 192In StockHeavy Duty Power Connectors PwrPlane Busbar Recept. Assy., Middle Size, R/A, Through-Hole, 3mm and 3.18mm Bus Bar Thick. | 192In Stock | 213205 | Connectors | 200 A | 7 Position | Solder | 600 VAC | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | + 105 C | Each | PowerPlane | ||||||||||||
Mfr: 2171853000 TTI: 217185-3000 Molex Availability: 4,750In StockHeavy Duty Power Connectors Ultra-Fit Conn. Pos. Assurance (CPA) Retainer, UL 94V-0, Red | 4,750In Stock | 217185 | Bulk | 2171853000 02171853000 | |||||||||||||||||||||
Mfr: 2132740001 TTI: 213274-0001 Molex Availability: 135In StockHeavy Duty Power Connectors PwrPlane BusBar Assy., Middle Size, Vert. Mount, Single Hole, Open Side Walls, Siver (Ag) Plated | 135In Stock | 213274 | Connectors | 200 A | 7 Position | Screw | 600 VAC | Liquid Crystal Polymer (LCP) | Silver | Copper Alloy | + 125 C | Tray | PowerPlane | 2132740001 02132740001 | |||||||||||
Mfr: 2207181001 TTI: 220718-1001 Molex Availability: 944In StockHeavy Duty Power Connectors HyperQube 6mm, Plug Housing, Black, Bag | 944In Stock | 220718 | Connectors | 120 A | 1 Position | Crimp | 1 kV | Polybutylene Terephthalate (PBT) | Gold | Copper Alloy | + 125 C | Bulk | HyperQube | 2207181001 02207181001 | |||||||||||
Mfr: 0936010506 TTI: 93601-0506 Molex Availability: 2,280In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Pwr Module, Female, 2-Pole, 100A, for Crimp Contacts, Grey | 2,280In Stock | 93601 | Connectors | 100 A | 2 Position | Crimp | 1 kV | 100.0A | Polycarbonate (PC) | + 125 C | Each | HDC | |||||||||||||
Mfr: 0936010273 TTI: 93601-0273 Molex Availability: 50In StockHeavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Male, 16-Pole, 16A, Numbered 1-16, w/ Wire Protection, Silver (Ag) Plated Contacts, Size 16B 77x27 | 50In Stock | 93601 | Connectors | 16 A | 16 Position | Screw | 500 V | 16B | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | + 125 C | Each | HDC | |||||||||
Mfr: 0936010422 TTI: 93601-0422 Molex Availability: 175,000In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 40A Inserts and Modules, Male, Silver (Ag) Plated Copper Alloy, 6mm (10 AWG), 100 per Bag | 175,000In Stock | 93601 | Contacts | 40 A | Crimp | Silver | Copper Alloy | 10 AWG | Each | HDC | |||||||||||||||
Mfr: 0936010472 TTI: 93601-0472 Molex Availability: 8In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 70A Female S-M70/2 Inserts, Silver (Ag) Plated Copper Alloy, 25mm (4 AWG), 100 per Bag | 8In Stock | 93601 | 70 A | Each | HDC | ||||||||||||||||||||
Mfr: 2207191002 TTI: 220719-1002 Molex Availability: 250In StockHeavy Duty Power Connectors HyperQube 6mm Copper Alloy Male Crimp Contact, 4 AWG, Bag | 250In Stock | 220719 | Contacts | Crimp | Silver | Copper Alloy | Bulk | HyperQube | 2207191002 02207191002 | ||||||||||||||||
Mfr: 0936010438 TTI: 93601-0438 Molex Availability: 34,753In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Male, 4-Pole-40A and 2-Pole-10A, for Crimp Contacts, Size QD | 34,753In Stock | 93601 | Connectors | 10 A, 16 A, 40 A | 6 Position | Crimp | 250 V, 400 V, 690 V | QD | Polycarbonate (PC) | + 125 C | Bulk | HDC | |||||||||||||
Mfr: 0936010495 TTI: 93601-0495 Molex Availability: 4In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Pwr Module, Female, 1-Pole, 200A, for Crimp Contacts, Grey | 4In Stock | 93601 | Connectors | 200 A | 1 Position | Crimp | 1 kV | 200.0A | Polycarbonate (PC) | + 125 C | Each | HDC | |||||||||||||
Mfr: 2207172001 TTI: 220717-2001 Molex Availability: 364In StockHeavy Duty Power Connectors HyperQube 6mm, Screw Mount, R/A PCB Recept., Natural, Tray | 364In Stock | 220717 | Connectors | 120 A | 1 Position | 1 kV | Polybutylene Terephthalate (PBT) | Gold | Copper Alloy | + 125 C | Tray | HyperQube | 2207172001 02207172001 | ||||||||||||
Mfr: 2207191003 TTI: 220719-1003 Molex Availability: 266In StockHeavy Duty Power Connectors HyperQube 6mm Copper Alloy Male Crimp Contact, 6 AWG, Bag | 266In Stock | 220719 | Contacts | Crimp | Silver | Copper Alloy | Bulk | HyperQube | 2207191003 02207191003 | ||||||||||||||||
Mfr: 0936010470 TTI: 93601-0470 Molex Availability: 850In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 70A Female S-M70/2 Inserts, Silver (Ag) Plated Copper Alloy, 10mm (7 AWG), 100 per Bag | 850In Stock | 93601 | Contacts | 70 A | Crimp | Silver | Copper Alloy | 7 AWG | Each | HDC |