93828 - Molex - Modular Connectors / Ethernet Connectors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Gender | USOC Codes | Configuration | Number of Positions / Contacts per Port | Shielding | Performance Category | Mounting Style | Mounting Angle | Termination Style | IP Rating | Current Rating | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Color | LED L / R Color | Tab Direction | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 93828-3026 TTI: Not Assigned Molex Availability: Not Available OnlineModular Connectors / Ethernet Connectors MXMag Fast Ethernet 4 Core Non-PoE 1x2 RJ45 Conn., 21.4mm Depth, 2.2mm Phy Pin Lg., R/A, Inverted Profile, w/ Shield Tabs, w/ Green-Yellow LEDs, Standard Temperature, Tray | Not Available Online | Connectors | Magnetic Jack | Jack (Female) | RJ45 | 1x2 | 8P8C | Shielded, EMI Fingers | Cat 5 | Through Hole | Right Angle | Solder | 500 mA | 125 V | 0 C | + 70 C | Black | Green / Yellow | Tab Up | 93828 | |||||
Mfr: 93828-8020 TTI: Not Assigned Molex Availability: 0In StockModular Connectors / Ethernet Connectors MXMag Fast Ethernet 4 Core Non-PoE 1x2 RJ45 Conn., 21.4mm Depth, 2.2mm Phy Pin Lg., R/A, Inverted Profile, w/ Shield Tabs, Non-LED, Industrial Temperature, w/ Pick-and-Place Option, T/R | 0In Stock | Connectors | Modular | Jack (Female) | RJ45 | 8P8C | Shielded | Through Hole | Right Angle | Solder | 500 mA | 125 V | - 40 C | + 85 C | Black | 93828 | 0938288020 938288020 |