220385 - Molex - I/O Connectors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Gender | Number of Positions | Pitch | Voltage Rating | Contact Plating | Mounting Style | Termination Style | Mounting Angle | Series | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2203854021 TTI: 220385-4021 Molex Availability: 200In StockI/O Connectors NextStream Conn., 16x, 124 Pos., 20 HS Channels Max, 1.55mm Shell Leg Lg., PCIe Gen 6, w/ Pick and Place Dust Cap | 200In Stock | Receptacles | Female | 124 Position | 0.6 mm | 30 VAC, 30 VDC | Gold | SMD/SMT | Solder | Vertical | 220385 | - 40 C | + 85 C | Reel | 2203854021 02203854021 | |||
Mfr: 2203854021 TTI: 2203854021 Molex Availability: 200In StockI/O Connectors NextStream Conn., 16x, 124 Pos., 20 HS Channels Max, 1.55mm Shell Leg Lg., PCIe Gen 6, w/ Pick and Place Dust Cap | 200In Stock | Receptacles | Female | 124 Position | 0.6 mm | 30 VAC, 30 VDC | Gold | SMD/SMT | Solder | Vertical | 220385 | - 40 C | + 85 C | Reel | ||||
Mfr: 2203852011 TTI: 220385-2011 Molex Availability: 0In StockI/O Connectors NextStream Conn., 8x, 80 Pos., 13 HS Channels Max, 1.55mm Shell Leg Lg., PCIe Gen 6, w/ Pick and Place Dust Cap | 0In Stock | Receptacles | Female | 80 Position | 0.6 mm | 30 VAC, 30 VDC | Gold | SMD/SMT | Solder | Vertical | 220385 | - 40 C | + 85 C | Reel | 2203852011 02203852011 | |||
Mfr: 220385-5021 TTI: Not Assigned Molex Availability: Not Available OnlineI/O Connectors NextStream Conn., 8x, 74 Pos., 12 HS Channels Max, 1.55mm Shell Leg Lg., PCIe Gen 6, w/ Pick and Place Dust Cap | Not Available Online | 220385 | 2203855021 02203855021 | |||||||||||||||
Mfr: 2203852011 TTI: 2203852011 Molex Availability: 0In StockI/O Connectors NextStream Conn., 8x, 80 Pos., 13 HS Channels Max, 1.55mm Shell Leg Lg., PCIe Gen 6, w/ Pick and Place Dust Cap | 0In Stock | Receptacles | Female | 80 Position | 0.6 mm | 30 VAC, 30 VDC | Gold | SMD/SMT | Solder | Vertical | 220385 | - 40 C | + 85 C | Reel |