Molex - Headers & Wire Housings
87,278 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0530481010 TTI: 53048-1010 Molex Availability: 7,250In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, TH, Tin (Sn) Pltg, Friction Lock, 10 Pos., Tray, 2.3mm PC Tail Lg. | 7,250In Stock | Headers | Shrouded | 10 Position | 1.25 mm (0.049 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 2.3 mm (0.091 in) | 53048 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 85 C | Bulk | 0530481010 | |||||
Mfr: 0430300011 TTI: 43030-0011 Molex Availability: 9,450In StockHeaders & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Bag | 9,450In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Gold | 43030 | Micro-Fit 3.0 | 30 AWG to 26 AWG | - 40 C | + 105 C | Bulk | 0430300011 | ||||||||||
Mfr: 0009501061 TTI: 09-50-1061 Molex Availability: 1,950In StockLimited Supply Headers & Wire Housings 3.96mm Pit. SPOX Crimp Housing, Female, w/ Friction Ramp, 6 Pos., Natural | 1,950In StockLimited Supply | Wire Housings | Receptacle Housing | 6 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 5195 | SPOX | - 40 C | + 105 C | Bulk | 9501061 5195-06 0009501061 | ||||||||
Mfr: 0015979041 TTI: 15-97-9041 Molex Availability: 13,600In StockLimited Supply Headers & Wire Housings Mini-Fit TPA Key for 2 and 4 Circuit | 13,600In StockLimited Supply | Wire Housings | Receptacle Housing | 4 Position | 4.2 mm (0.165 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 30072 | Mini-Fit TPA | - 40 C | + 105 C | Bulk | 15979041 30072-04 0015979041 | |||||||||
Mfr: 0039299123 TTI: 39-29-9123 Molex Availability: 11,775In Stock9,600 On Order Expected 17-May-27 Headers & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 12 Pos., w/ Snap-in Plastic Peg PCB Lock, Tin, Natural | 11,775In Stock9,600 On Order Expected 17-May-27 | Headers | Power | 12 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 39299123 5566-12A2 0039299123 | ||||
Mfr: 0039299107 TTI: 39-29-9107 Molex Availability: 2,893In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 10 Pos., w/ Snap-in Plastic Peg PCB Lock, Tin, Natural | 2,893In Stock | Headers | Power | 10 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Board Lock | Solder Pin | Straight | Pin (Male) | Tin | 5566 | Mini-Fit Jr. | - 40 C | + 105 C | Tray | 39299107 5566-10A2-210 0039299107 | ||||||
Mfr: 0016020098 TTI: 16-02-0098 Molex Availability: 9,150In StockHeaders & Wire Housings SL Crimp Terminal, Series 70058, Female, 30-24 AWG, w/ 0.76 m Selective Gold (Au) Plated Contact, Bag | 9,150In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 70058 | SL | 30 AWG to 24 AWG | - 40 C | + 105 C | Bulk | 16020098 70058-0208 16-02-0098-PB 0016020098 | |||||||||||
Mfr: 0430310021 TTI: 43031-0021 Molex Availability: 84,000In StockHeaders & Wire Housings Micro-Fit 3.0 Crimp Terminal, Male, w/ Tin (Sn) Plated Phosphor Bronze Contact, 18 AWG, .073in / 1.85mm Max Insulation Outside Diameter, Reel | 84,000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Tin | 43031 | Micro-Fit 3.0 | Wire-to-Wire, Power | 18 AWG | - 40 C | + 105 C | Reel | 0430310021 | ||||||||||
Mfr: 1722644003 TTI: 172264-4003 Molex Availability: 2,800In StockHeaders & Wire Housings Ultra-Fit Tangless Terminal Pos. Assurance (TPA), 3.5mm Pit., 3 Pos., Natural | 2,800In Stock | Accessories | 3 Position | 1 Row | 172264 | Ultra-Fit | - 40 C | + 120 C | Bulk | 1722644003 01722644003 | ||||||||||||||
Mfr: 2068320601 TTI: 206832-0601 Molex Availability: 5,742In StockHeaders & Wire Housings Micro-Fit+ Vert. Header, TH, 3mm Pit., Dual Row, 6 Pos., Tin (Sn) Pltg, Glow-Wire Capable, Black, Tray | 5,742In Stock | Headers | Power | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.18 mm (0.125 in) | 206832 | Micro-Fit+ | Wire-to-Board, Power | - 40 C | + 105 C | Tray | |||||
Mfr: 1729521201 TTI: 172952-1201 Molex Availability: 26,700In StockHeaders & Wire Housings Micro-Fit TPA Recept. Housing, Dual Row, 12 Pos., UL 94V-0, Low-Halogen, Black | 26,700In Stock | Wire Housings | Receptacle Housing | 12 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 172952 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 1729521201 01729521201 | ||||||
Mfr: 0430200411 TTI: 43020-0411 Molex Availability: 350In Stock9,028 On Order Expected 30-Nov-26 Headers & Wire Housings Micro-Fit 3.0 Plug Housing, Dual Row, 4 Pos., UL 94V-2, Glow-Wire Capable, Black | 350In Stock9,028 On Order Expected 30-Nov-26 | Wire Housings | Plug Housing | 4 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Pin (Male) | 43020 | Micro-Fit 3.0 | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 430200411 0430200411 | ||||||
Mfr: 0430250410 TTI: 43025-0410 Molex Availability: 2,100In StockHeaders & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 4 Pos., UL 94V-2, Glow-Wire Capable, Black | 2,100In Stock | Wire Housings | Receptacle Housing | 4 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Crimp | Straight | Socket (Female) | 43025 | Micro-Fit 3.0 | - 40 C | + 105 C | Bulk | 0430250410 | ||||||||
Mfr: 0430251010 TTI: 43025-1010 Molex Availability: 1,504In StockHeaders & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 10 Pos., UL 94V-2, Glow-Wire Capable, Black | 1,504In Stock | Wire Housings | Receptacle Housing | 10 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 43025 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 430251010 0430251010 | ||||||
Mfr: 0469990656 TTI: 46999-0656 Molex Availability: 8,391In StockHeaders & Wire Housings Mini-Fit Jr. Plug Housing, Single Row, 2 Pos., UL 94V-2, w/out Panel Mtg Ears, Natural | 8,391In Stock | Wire Housings | Plug Housing | 2 Position | 4.2 mm (0.165 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 5559-02P3 469990656 0469990656 | |||||||
Mfr: 5055680281 TTI: 505568-0281 Molex Availability: 6,000In StockLimited Supply Headers & Wire Housings 1.25mm Pit., Micro-Lock Plus PCB Header, Single Row, Vert., SMT, 0.10 m Gold Pltg, Positive Lock, 2 Pos., w/ Pick-and-Place Tape, Black | 6,000In StockLimited Supply | Headers | Shrouded | 2 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 505568 | Micro-Lock Plus | - 40 C | + 105 C | Reel | 5055680281 05055680281 | |||||||
Mfr: 1053251004 TTI: 105325-1004 Molex Availability: 17,200In StockHeaders & Wire Housings Nano-Fit Terminal Pos. Assurance (TPA) Retainer, 2.5mm Pit., 4 Pos., Black | 17,200In Stock | Accessories | 4 Position | 2.5 mm (0.098 in) | 1 Row | 105325 | Nano-Fit | - 40 C | + 115 C | Bulk | 1053251004 01053251004 | |||||||||||||
Mfr: 5051510600 TTI: 505151-0600 Molex Availability: 23,000In StockHeaders & Wire Housings DuraClik TPA Wire-to-Board Recept. Housing, 6 Pos., Black | 23,000In Stock | Wire Housings | Receptacle Housing | 6 Position | 2 mm (0.079 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 505151 | DuraClik | Wire-to-Board, Signal | - 40 C | + 125 C | Each | 5051510600 05051510600 | |||||||
Mfr: 0010897162 TTI: 10-89-7162 Molex Availability: 29,100In Stock13,500 On Order Expected 19-Jan-27 Headers & Wire Housings 2.54mm Pit. C-Grid Breakaway Header, Dual Row, Vert., High Temperature, 16 Pos., 0.38 m Gold (Au) Selective Pltg, Tin (Sn) PC Tail Pltg, 2.72mm PC Tail | 29,100In Stock13,500 On Order Expected 19-Jan-27 | Headers | Breakaway | 16 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 6.1 mm (0.24 in) | 2.72 mm (0.107 in) | 70280 | C-Grid | - 40 C | + 105 C | Bulk | 10897162 70280-0048 0010897162 | ||||
Mfr: 0039301141 TTI: 39-30-1141 Molex Availability: 1,370In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 14 Pos., PA Polyamide Nylon 6/6 94V-2, 0.76 m Select Gold (Au) Pltg | 1,370In Stock | Headers | Power | 14 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.6 mm (0.142 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39301141 A556914A2G 0039301141 | ||||
Mfr: 0430450406 TTI: 43045-0406 Molex Availability: 4,000In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 4 Pos., w/ PCB Press-fit Metal Retention Clip, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black, T/R | 4,000In Stock | Headers | Shrouded | 4 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0430450406 | |||||
Mfr: 0050579004 TTI: 50-57-9004 Molex Availability: 1,000In StockHeaders & Wire Housings SL Crimp Housing, Single Row, Version A, Non-polarized, 4 Pos., Black | 1,000In Stock | Wire Housings | Receptacle Housing | 4 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 70066 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 50579004 050579004 | ||||||||
Mfr: 0039299087 TTI: 39-29-9087 Molex Availability: 4,056In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 8 Pos., w/ Snap-in Plastic Peg PCB Lock, Tin, Natural | 4,056In Stock | Headers | Power | 8 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 39299087 A-5566-08A2-210 0039299087 | ||||
Mfr: 0008500134 TTI: 08-50-0134 Molex Availability: 7,990In StockHeaders & Wire Housings KK 396 Crimp Terminal 2578, 26-22 AWG, Bag, Phosphor Bronze, 2.540 m Tin(Sn) | 7,990In Stock | Contacts | Crimp | Socket (Female) | Tin | 2578 | KK | 26 AWG | Bulk | 8500134 2578-B-(P909)L 08-50-0134-PB 0008500134 | ||||||||||||||
Mfr: 0010112033 TTI: 10-11-2033 Molex Availability: 66,500In StockHeaders & Wire Housings 3 POS TERM HOUSING | 66,500In Stock | Wire Housings | Receptacle Housing | 3 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | 7880 | KK High Pressure | Bulk | 10112033 7880-3B 0010112033 |