Molex - Headers & Wire Housings
87,278 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0009508103 TTI: 09-50-8103 Molex Availability: 7,700In StockHeaders & Wire Housings KK 3.96mm Crimp Terminal Housing, Friction Ramp, 10 Pos., Natural | 7,700In Stock | Wire Housings | Receptacle Housing | 10 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 41695 | KK | Wire-to-Board, Power | Bulk | 9508103 41695-N-D10 0009508103 | ||||||||||
Mfr: 0510210900 TTI: 51021-0900 Molex Availability: 40,810In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 9 Pos., Natural | 40,810In Stock | Wire Housings | Receptacle Housing | 9 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51021 | PicoBlade | Wire-to-Board, Wire-to-Wire, Signal | - 40 C | + 105 C | Bulk | 0510210900 | ||||||||
Mfr: 0016020110 TTI: 16-02-0110 Molex Availability: 29,350In StockHeaders & Wire Housings SL Crimp Terminal, Series 70021, Male, 8.43mm Mating Lg., 0.76 m Gold (Au) Plated, 30-24 AWG, Bag | 29,350In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Gold | 70021 | SL | 30 AWG to 24 AWG | - 40 C | + 105 C | Bulk | 16020110 70021-0208 0016020110 | |||||||||||
Mfr: 0016020107 TTI: 16-02-0107 Molex Availability: 320,000In Stock500,000 On Order Expected Headers & Wire Housings SL Crimp Terminal, Series 70021, Male, 8.43mm Mating Lg., Tin (Sn) Plated, 24-22 AWG, Reel | 320,000In Stock500,000 On Order Expected | Contacts | Crimp | Pin (Male) | Tin | 70021 | SL | Signal | 24 AWG | Reel | 16020107 70021-0021 0016020107 | |||||||||||||
Mfr: 0532530470 TTI: 53253-0470 Molex Availability: 38,000In Stock104,000 On Order Expected Headers & Wire Housings 2mm Pit., Micro-Latch PCB Header, Single Row, Vert., TH, Tin (Sn) Pltg, 4 Pos., Tray, 3.5mm PC Tail Lg. | 38,000In Stock104,000 On Order Expected | Headers | Shrouded | 4 Position | 2 mm (0.079 in) | 1 Row | Kinked Pin | Solder Pin | Straight | Pin (Male) | Tin | 53253 | Micro-Latch | Wire-to-Board | - 40 C | + 105 C | Tray | 0532530470 | ||||||
Mfr: 0050579414 TTI: 50-57-9414 Molex Availability: 3,950In StockHeaders & Wire Housings SL Crimp Housing, Single Row, Version G, Positive Latch, 14 Pos., Black | 3,950In Stock | Wire Housings | Receptacle Housing | 14 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 70066 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0050579414 | ||||||||
Mfr: 0436450700 TTI: 43645-0700 Molex Availability: 4,670In StockHeaders & Wire Housings Micro-Fit 3.0 Recept. Housing, Single Row, 7 Pos., UL 94V-0, Black | 4,670In Stock | Wire Housings | Receptacle Housing | 7 Position | 3 mm (0.118 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 43645 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0436450700 | ||||||||
Mfr: 1053101110 TTI: 105310-1110 Molex Availability: 600In StockLimited Supply Headers & Wire Housings Nano-Fit Vert. Header, TH, 2.5mm Pit., Dual Row, 10 Pos., w/ Kinked Pins, Tin (Sn) Pltg, Black, Glow-Wire Capable, Tray | 600In StockLimited Supply | Headers | Shrouded | 10 Position | 2.5 mm (0.098 in) | 2 Row | 2.5 mm (0.098 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.2 mm (0.126 in) | 105310 | Nano-Fit | - 40 C | + 105 C | Tray | 1053101110 01053101110 | |||||
Mfr: 5024390300 TTI: 502439-0300 Molex Availability: 9,700In StockLimited Supply Headers & Wire Housings CLIK-Mate Plug Housing, 2mm Pit., Single Row, Positive Lock, 3 Pos., White | 9,700In StockLimited Supply | Wire Housings | Plug Housing | 3 Position | 2 mm (0.079 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Pin (Male) | 502439 | CLIK-Mate | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 5024390300 05024390300 | |||||||
Mfr: 0530480310 TTI: 53048-0310 Molex Availability: 243,400In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, TH, Tin (Sn) Pltg, Friction Lock, 3 Pos., Tray, 2.3mm PC Tail Lg. | 243,400In Stock | Headers | Shrouded | 3 Position | 1.25 mm (0.049 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 2.3 mm (0.091 in) | 53048 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 85 C | Bulk | 0530480310 | |||||
Mfr: 0874390200 TTI: 87439-0200 Molex Availability: 24,200In StockHeaders & Wire Housings 1.5mm Pit., Pico-SPOX Recept. Crimp Housing, Single Row, Friction Lock, 2 Pos., Natural | 24,200In Stock | Wire Housings | Receptacle Housing | 2 Position | 1.5 mm (0.059 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 87439 | Pico-SPOX | Wire-to-Board, Signal | - 55 C | + 105 C | Bulk | 0874390200 | ||||||||
Mfr: 0008500108 TTI: 08-50-0108 Molex Availability: 11,330In StockHeaders & Wire Housings KK 396 Crimp Terminal 2578, 26-22 AWG, Bag, Brass, 2.540 m Tin (Sn) | 11,330In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 2578 | KK | 26 AWG to 22 AWG | - 40 C | + 80 C | Bulk | 8500108 2578-(P909)L 08-50-0108-Z 0008500108 | |||||||||||
Mfr: 0194290036 TTI: 19429-0036 Molex Availability: 1,100In Stock1,190 On Order Expected 02-Dec-26 Headers & Wire Housings MX150L 6 Circuit Panel Mount Plug for 22-14 AWG Wire, Rear Mount Flange Assy., w/ Gasket, Black | 1,100In Stock1,190 On Order Expected 02-Dec-26 | Connectors | Rear Mount Flange Assembly | 6 Position | 5.84 mm (0.23 in) | 2 Row | Panel Mount | Crimp | Straight | Without Pin Contacts | 19429 | MX150L | - 40 C | + 125 C | Kit | 0194290036 | ||||||||
Mfr: 0878332020 TTI: 87833-2020 Molex Availability: 4,232In StockHeaders & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, R/A, TH, 20 Pos., 0.38 m Gold (Au) Pltg, 2.16mm Tail Lg., Dual Side Slots, Dual Friction Locks, Center Polarization, Tube | 4,232In Stock | Headers | Shrouded | 20 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 87833 | Milli-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Tube | 0878332020 | |||||
Mfr: 0705430107 TTI: 70543-0107 Molex Availability: 51,324In StockHeaders & Wire Housings 2.54mm Pit. SL Header, Single Row, Vert., 3.05mm Pocket, Shrouded, 3.3mm Tail Lg., 3 Pos., 0.76 m Gold (Au) Selective Pltg, Matte Tin (Sn) Tail Pltg | 51,324In Stock | Headers | Shrouded | 3 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.3 mm (0.13 in) | 70543 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Tube | 0705430107 | |||||
Mfr: 0436400601 TTI: 43640-0601 Molex Availability: 2,410In Stock16,500 On Order Expected 26-Jan-27 Headers & Wire Housings Micro-Fit 3.0 Plug Housing, Single Row, 6 Pos., UL 94V-0, Low-Halogen, Black | 2,410In Stock16,500 On Order Expected 26-Jan-27 | Wire Housings | Plug Housing | 6 Position | 3 mm (0.118 in) | 1 Row | Panel Mount | Crimp | Pin (Male) | 43640 | Micro-Fit 3.0 | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 43640-0601-P 0436400601 | ||||||||
Mfr: 0510650300 TTI: 51065-0300 Molex Availability: 37,500In StockHeaders & Wire Housings 2mm Pit., Micro-Latch Recept. Crimp Housing, Single Row, 3 Pos., Natural | 37,500In Stock | Wire Housings | Receptacle Housing | 3 Position | 2 mm (0.079 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51065 | Micro-Latch | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0510650300 | ||||||||
Mfr: 0428202213 TTI: 42820-2213 Molex Availability: 1,260In Stock2,940 On Order Expected 15-Feb-27 Headers & Wire Housings Mini-Fit Sr. R/A Header, 10mm Pit., Single Row, 2 Pos., 3.5mm Tail Lg., for 1.57mm PCB, 0.76 m Gold (Au) Pltg, w/ Clip | 1,260In Stock2,940 On Order Expected 15-Feb-27 | Headers | Shrouded | 2 Position | 10 mm (0.394 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 42820 | Mini-Fit Sr. | Wire-to-Board, Power | - 40 C | + 105 C | Tube | 0428202213 | ||||||
Mfr: 0502179101 TTI: 50217-9101 Molex Availability: 2,904In StockHeaders & Wire Housings Mighty-SPOX Crimp Terminal, 3.5mm Pit., 24-18 AWG, Bag, Brass | 2,904In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 50217 | Mighty-SPOX | Wire-to-Board, Wire-to-Wire, Signal | 24 AWG to 18 AWG | - 40 C | + 105 C | Bulk | 0502179101 | ||||||||||
Mfr: 0039299029 TTI: 39-29-9029 Molex Availability: 14,756In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 2 Pos., w/ Snap-in Plastic Peg PCB Lock, Gold, Natural | 14,756In Stock | Headers | Power | 2 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 39299029 5566-02A2GS-210 0039299029 | ||||
Mfr: 0561349100 TTI: 56134-9100 Molex Availability: 15,400In Stock63,000 On Order Expected 18-Nov-26 Headers & Wire Housings MicroClasp 2mm Pit. and MUO 2.5 Crimp Terminal, Female, Tin (Sn) Plated, 28-22 AWG, Copper Alloy, Bag | 15,400In Stock63,000 On Order Expected 18-Nov-26 | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 56134 | MicroClasp | Wire-to-Board | 28 AWG to 22 AWG | Bulk | 0561349100 | ||||||||||||
Mfr: 0008701031 TTI: 08-70-1031 Molex Availability: 45,000In StockLimited Supply Headers & Wire Housings SPOX Crimp Terminal, 24-18 AWG, Brass, Reel | 45,000In StockLimited Supply | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 5194 | SPOX | 24 AWG to 18 AWG | - 40 C | + 105 C | Reel | 8701031 5194T 0008701031 | |||||||||||
Mfr: 0470541000 TTI: 47054-1000 Molex Availability: 23,000In StockLimited Supply Headers & Wire Housings KK 254 Housing w/ Polarization Rib, 4 Pin | 23,000In StockLimited Supply | Wire Housings | Receptacle Housing | 4 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 47054 | KK | Bulk | 0470541000 | |||||||||||
Mfr: 0768250004 TTI: 76825-0004 Molex Availability: 3,125In Stock10,000 On Order Expected 15-Feb-27 Headers & Wire Housings Mega-Fit R/A Header, 5.7mm Pit., TH, Dual Row, 4 Pos., Matte Tin (Sn) Pltg, 3.6mm Tail Lg., Glow-Wire Capable, Tray, Black | 3,125In Stock10,000 On Order Expected 15-Feb-27 | Headers | Power | 4 Position | 5.7 mm (0.224 in) | 2 Row | 5.7 mm (0.224 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Nickel | 76825 | Mega-Fit | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 768250004 0768250004 | |||||
Mfr: 5600850101 TTI: 560085-0101 Molex Availability: 576,000In StockHeaders & Wire Housings DuraClik Crimp Terminal, Female, 26-22 AWG, Tin (Sn) Pltg, Reel | 576,000In Stock | Contacts | Terminal | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 560085 | DuraClik | Wire-to-Board, Signal | Reel |