Molex - Headers & Wire Housings
87,278 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0530480510 TTI: 53048-0510 Molex Availability: 7,799In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, TH, Tin (Sn) Pltg, Friction Lock, 5 Pos., Tray, 2.3mm PC Tail Lg. | 7,799In Stock | Headers | Shrouded | 5 Position | 1.25 mm (0.049 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 2.3 mm (0.091 in) | 53048 | PicoBlade | Wire-to-Board, Signal | - 40 C | + 85 C | Tray | 0530480510 | |||||
Mfr: 0026605050 TTI: 26-60-5050 Molex Availability: 8,083In StockHeaders & Wire Housings KK 396 Header, R/A w/ Friction Lock, 5 Pos., Tin (Sn) Pltg | 8,083In Stock | Headers | Locking | 5 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 41792 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26605050 41792-0005 0026605050 | ||||||
Mfr: 0039301061 TTI: 39-30-1061 Molex Availability: 3,840In StockLimited Supply Headers & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 6 Pos., PA Polyamide Nylon 6/6 94V-2, 0.76 m Select Gold (Au) Pltg | 3,840In StockLimited Supply | Headers | Power | 6 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39301061 A556906A2G 0039301061 | |||||
Mfr: 0039000183 TTI: 39-00-0183 Molex Availability: 36,000In StockHeaders & Wire Housings Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 28-22 AWG, Reel | 36,000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 5556 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | 28 AWG to 22 AWG | - 40 C | + 105 C | Reel | 39000183 5556-PBGS2P 0039000183 | ||||||||||
Mfr: 0511100850 TTI: 51110-0850 Molex Availability: 1,500In StockHeaders & Wire Housings 2mm Pit., Milli-Grid Recept. Housing, 8 Pos., Lead-Free | 1,500In Stock | Wire Housings | Receptacle Housing | 8 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51110 | Milli-Grid | Wire-to-Board, Signal | - 40 C | + 105 C | Each | 0511100850 | ||||||||
Mfr: 0022552162 TTI: 22-55-2162 Molex Availability: 5,825In StockHeaders & Wire Housings 2.54mm Pit. SL Crimp Housing, Dual Row, Version B, Polarized, 16 Pos., Black | 5,825In Stock | Wire Housings | Receptacle Housing | 16 Position | 2.54 mm (0.1 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 70450 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Each | 22552162 70450-0056 0022552162 | ||||||||
Mfr: 0015910100 TTI: 15-91-0100 Molex Availability: 15,925In StockHeaders & Wire Housings C-Grid Breakaway PCB Header, 2.54mm Pit., SMT, Dual Row, Vert., 10 Pos., 0.38 m Gold (Au) Pltg, 6.1mm Mating Pin Lg., Tube | 15,925In Stock | Headers | Breakaway | 10 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 71308 | C-Grid | - 40 C | + 120 C | Bulk | 15910100 A-71308-0110N 0015910100 | ||||||
Mfr: 0026605060 TTI: 26-60-5060 Molex Availability: 2,450In StockHeaders & Wire Housings KK 396 Header, R/A w/ Friction Lock, 6 Pos., Tin (Sn) Pltg | 2,450In Stock | Headers | Locking | 6 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 41792 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26605060 41792-0006 0026605060 | ||||||
Mfr: 1722643003 TTI: 172264-3003 Molex Availability: 1,200In StockLimited Supply Headers & Wire Housings Ultra-Fit Tangless Terminal Pos. Assurance (TPA), 3.5mm Pit., 3 Pos., Black | 1,200In StockLimited Supply | Accessories | 3 Position | 1 Row | 172264 | Ultra-Fit | - 40 C | + 120 C | Bulk | 1722643003 01722643003 | ||||||||||||||
Mfr: 1716920204 TTI: 171692-0204 Molex Availability: 12,775In StockHeaders & Wire Housings Mega-Fit Tangless TPA-Capable Recept. Housing, Dual Row, 4 Circuit, UL 94V-0, Glow-Wire Capable, Black | 12,775In Stock | Wire Housings | Receptacle Housing | 4 Position | 5.7 mm (0.224 in) | 2 Row | 5.7 mm (0.224 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 171692 | Mega-Fit | - 40 C | + 120 C | Each | 1716920204 01716920204 | |||||||
Mfr: 1716920208 TTI: 171692-0208 Molex Availability: 1,734In StockHeaders & Wire Housings Mega-Fit Tangless TPA-Capable Recept. Housing, Dual Row, 8 Circuit, UL 94V-0, Glow-Wire Capable, Black | 1,734In Stock | Wire Housings | Receptacle Housing | 8 Position | 5.7 mm (0.224 in) | 2 Row | 5.7 mm (0.224 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 171692 | Mega-Fit | - 40 C | + 120 C | Each | 1716920208 01716920208 | |||||||
Mfr: 2064610400 TTI: 206461-0400 Molex Availability: 2,000In StockHeaders & Wire Housings Micro-Fit+ Recept. Housing, Dual Row, 4 Pos., UL 94V-0, Glow-Wire Capable, Black | 2,000In Stock | Wire Housings | Receptacle Housing | 4 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 206461 | Micro-Fit+ | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | |||||||
Mfr: 1718500500 TTI: 171850-0500 Molex Availability: 48,250In StockHeaders & Wire Housings Micro-Fit TPA Recept. Housing, Single Row, 5 Pos., UL 94V-0, Low-Halogen, Black | 48,250In Stock | Wire Housings | Receptacle Housing | 5 Position | 3 mm (0.118 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 171850 | Micro-Fit 3.0 | - 40 C | + 105 C | Bulk | 1718500500 01718500500 | ||||||||
Mfr: 5055650801 TTI: 505565-0801 Molex Availability: 31,200In StockHeaders & Wire Housings 1.25mm Pit., Micro-Lock Plus Recept. Crimp Housing, Single Row, Positive Lock, 8 Pos., Black | 31,200In Stock | Wire Housings | Receptacle Housing | 8 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 505565 | Micro-Lock Plus | Wire-to-Board, Signal | - 40 C | + 105 C | Each | 5055650801 05055650801 | |||||||
Mfr: 0768290104 TTI: 76829-0104 Molex Availability: 1,520In StockHeaders & Wire Housings Mega-Fit Slim Vert. Header w/o Crush Pegs, 5.7mm Pit., TH, Dual Row, 4 Pos., Matte Tin (Sn) Pltg, 2.93mm Tail Lg., Glow-Wire Capable, Tray, Black | 1,520In Stock | Headers | Power | 4 Position | 5.7 mm (0.224 in) | 2 Row | 5.7 mm (0.224 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.73 mm (0.147 in) | 76829 | Mega-Fit | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 768290104 0768290104 | ||||
Mfr: 0705550036 TTI: 70555-0036 Molex Availability: 366In StockLimited Supply Headers & Wire Housings 2.54mm Pit. SL Header, Single Row, Right Angle, 3.05mm Pocket, Shrouded, w/ Press-fit Plastic Peg, 2 Pos., 0.38 m Gold (Au) Selective Pltg, Tin (Sn) PC Tail Pltg | 366In StockLimited Supply | Headers | Shrouded | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.3 mm (0.13 in) | 70555 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Tube | 0705550036 | |||||
Mfr: 0039303047 TTI: 39-30-3047 Molex Availability: 5,340In StockHeaders & Wire Housings Mini-Fit Jr. Header, Single Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 4 Pos., PA Polyamide Nylon 6/6, 94V-2, Gold (Au) Pltg | 5,340In Stock | Headers | Power | 4 Position | 4.2 mm (0.165 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.5 mm (0.138 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39303047 5569-04A4G 0039303047 | |||||
Mfr: 0355070600 TTI: 35507-0600 Molex Availability: 6,300In StockHeaders & Wire Housings 2mm Pit. Sherlock Wire-to-Board Housing, Natural, 6 Pos. | 6,300In Stock | Wire Housings | Receptacle Housing | 6 Position | 2 mm (0.079 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 35507 | Sherlock | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0355070600 | |||||||
Mfr: 0901303216 TTI: 90130-3216 Molex Availability: 3,780In StockHeaders & Wire Housings C-Grid III PCB Header, 2.54mm Pit., TH, Dual Row, R/A, Shrouded, 2.9mm Tail Lg., 16 Pos., 0.38 m Gold (Au) Pltg | 3,780In Stock | Headers | Shrouded | 16 Position | 2.54 mm (0.1 in) | 2 Row | 2.54 mm (0.1 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 90130 | C-Grid | Wire-to-Board, Signal | - 55 C | + 125 C | Tray | 0901303216 | |||||
Mfr: 0022041021 TTI: 22-04-1021 Molex Availability: 49,600In Stock35,000 On Order Expected 15-Mar-27 Headers & Wire Housings Mini-Latch / KK Wire-to-Board Header, Vert., w/ Friction Ramp, 2 Pos., Tin (Sn) Pltg, Natural | 49,600In Stock35,000 On Order Expected 15-Mar-27 | Headers | Shrouded | 2 Position | 2.5 mm (0.098 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.5 mm (0.295 in) | 3.4 mm (0.134 in) | 5045 | Mini-Latch/KK | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 22041021 5045-02A 0022041021 | ||||
Mfr: 0008701039 TTI: 08-70-1039 Molex Availability: 900,000In StockHeaders & Wire Housings 2.5mm Pit., Mini-SPOX Female Crimp Terminal, 28-22 AWG, Reel | 900,000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 5263 | Mini-SPOX | 28 AWG to 22 AWG | - 40 C | + 105 C | Reel | 8701039 5263PBT 0008701039 | |||||||||||
Mfr: 0436500715 TTI: 43650-0715 Molex Availability: 4,140In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Single Row, 7 Pos., w/ PCB Polarizing Peg, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 4,140In Stock | Headers | Shrouded | 7 Position | 3 mm (0.118 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0436500715 | ||||||
Mfr: 0026614080 TTI: 26-61-4080 Molex Availability: 6,780In StockHeaders & Wire Housings KK 396 Header, Vert., Friction Lock, 8 Pos., Gold (Au) Pltg | 6,780In Stock | Headers | Locking | 8 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.56 mm (0.14 in) | 41791 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26614080 41791-0025 0026614080 | |||||
Mfr: 2125280401 TTI: 212528-0401 Molex Availability: 2,444In StockLimited Supply Headers & Wire Housings Micro-Fit+ R/A Header, TH, 3mm Pit., Dual Row, 4 Pos., 0.38 m Gold (Au) Pltg, Glow-Wire Capable, Black | 2,444In StockLimited Supply | Headers | PCB Receptacle | 4 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Board Lock | Solder Pin | Right Angle | Socket (Female) | Gold | 3.18 mm (0.125 in) | 212528 | Micro-Fit+ | - 40 C | + 85 C | Tray | 2125280401 02125280401 | |||||
Mfr: 1722644006 TTI: 172264-4006 Molex Availability: 2,200In Stock13,500 On Order Expected 14-Dec-26 Headers & Wire Housings Ultra-Fit Tangless Terminal Pos. Assurance (TPA), 3.5mm Pit., 6 Pos., Natural | 2,200In Stock13,500 On Order Expected 14-Dec-26 | Accessories | 6 Position | 1 Row | 172264 | Ultra-Fit | - 40 C | + 120 C | Bulk | 1722644006 01722644006 |