Molex - Headers & Wire Housings
87,278 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0039039022 TTI: 39-03-9022 Molex Availability: 12,700In StockHeaders & Wire Housings New Mini Fit Crimp R t Crimp Rec Hsg 2Ckt | 12,700In Stock | Wire Housings | Receptacle Housing | 2 Position | 4.2 mm (0.165 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | - 40 C | + 105 C | Bulk | ||||||||||
Mfr: 0436450308 TTI: 43645-0308 Molex Availability: 3,788In StockHeaders & Wire Housings Micro-Fit 3.0 Recept. Housing, Single Row, 3 Pos., UL 94V-0, Low-Halogen Since Inception, Black | 3,788In Stock | Wire Housings | Receptacle Housing | 3 Position | 3 mm (0.118 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 43645 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0436450308 | ||||||||
Mfr: 0022122084 TTI: 22-12-2084 Molex Availability: 3,325In StockLimited Supply Headers & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 8 Pos., 0.51 m Gold (Au) Pltg, Bag | 3,325In StockLimited Supply | Headers | Locking | 8 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22122084 A-7478-08A501 0022122084 | ||||||
Mfr: 0436500413 TTI: 43650-0413 Molex Availability: 15,680In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Single Row, 4 Pos., w/ Solder Tab, 0.38 m Gold Pltg, Glow-Wire Capable, Black, T/R | 15,680In Stock | Headers | Shrouded | 4 Position | 3 mm (0.118 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Reel | 0436500413 | ||||||
Mfr: 0511101260 TTI: 51110-1260 Molex Availability: 35,600In StockHeaders & Wire Housings 2mm Pit., Milli-Grid Recept. Housing, 12 Pos., Locking Ramp, Lead-Free | 35,600In Stock | Wire Housings | Receptacle Housing | 12 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51110 | Milli-Grid | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0511101260 | ||||||||
Mfr: 0009503141 TTI: 09-50-3141 Molex Availability: 1,375In StockHeaders & Wire Housings KK 3.96mm Crimp Housing, Friction Ramp, 14 Pos., Natural | 1,375In Stock | Wire Housings | Receptacle Housing | 14 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 2139 | KK | Bulk | 9503141 2139-14A 0009503141 | |||||||||||
Mfr: 0022288020 TTI: 22-28-8020 Molex Availability: 1,400In Stock42,300 Build Parts Assembled in 5 days Headers & Wire Housings KK 254 Breakaway Header, R/A SMT Compatible, 2 Pos., Tin (Sn) Pltg, Mating Pin Lg. 6.2mm, Bag | 1,400In Stock42,300 Build Parts Assembled in 5 days | Headers | Breakaway | 2 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 42377 | KK | Board-to-Board, Wire-to-Board, Signal | - 40 C | + 80 C | Each | 22288020 42377-0002 0022288020 | ||||||
Mfr: 0009508053 TTI: 09-50-8053 Molex Availability: 99,693In StockHeaders & Wire Housings KK 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Pos., Natural | 99,693In Stock | Wire Housings | Receptacle Housing | 5 Position | 3.96 mm (0.156 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 41695 | KK | Wire-to-Board, Power | Bulk | 9508053 41695-N-D05 0009508053 | ||||||||||
Mfr: 0039000084 TTI: 39-00-0084 Molex Availability: 3,000In StockHeaders & Wire Housings Mini-Fit Male Crimp Terminal, Matte Tin (Sn) Plated Phosphor Bronze, 16 AWG, Bag | 3,000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Tin | 5558 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | 16 AWG | - 40 C | + 105 C | Bulk | 39000084 5558PBT3L 0039000084 | ||||||||||
Mfr: 0433750001 TTI: 43375-0001 Molex Availability: 44,000In StockLimited Supply Headers & Wire Housings Sabre Single Crimp Terminal, Female, 16-14 AWG, 3.3mm Max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact w/ TPA | 44,000In StockLimited Supply | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 43375 | Sabre | Wire-to-Board, Wire-to-Wire, Power | 16 AWG to 14 AWG | - 40 C | + 105 C | Reel | 43375-0001-PB 0433750001 | ||||||||||
Mfr: 0009652048 TTI: 09-65-2048 Molex Availability: 4,400In StockHeaders & Wire Housings SPOX and KK 396 Wire-to-Board Header, Vert., w/ Friction Lock, 4 Pos. | 4,400In Stock | Headers | Receptacle | 4 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 5273 | KK, SPOX | - 40 C | + 105 C | Bulk | 9652048 5273-04A 0009652048 | |||||||
Mfr: 0039301122 TTI: 39-30-1122 Molex Availability: 6,894In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 12 Pos., PA Polyamide Nylon 6/6 94V-0, 0.76 m Select Gold (Au) Pltg | 6,894In Stock | Headers | Power | 12 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.6 mm (0.142 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39301122 5569-12A2G-210 0039301122 | ||||
Mfr: 0039301121 TTI: 39-30-1121 Molex Availability: 1,616In StockLimited Supply Headers & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 12 Pos., PA Polyamide Nylon 6/6 94V-2, 0.76 m Select Gold (Au) Pltg | 1,616In StockLimited Supply | Headers | Power | 12 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.6 mm (0.142 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39301121 A556912A2G 0039301121 | ||||
Mfr: 0015912035 TTI: 15-91-2035 Molex Availability: 23,782In StockHeaders & Wire Housings 2.54mm Pit. SL Wire-to-Board Header, Low Profile, SMT, Single Row, R/A, 3.05mm Pocket, Shrouded, w/ Press-fit Plastic Peg, 3 Pos., 0.38 m Gold (Au) Selective Pltg, Tin (Sn) PC Tail Pltg | 23,782In Stock | Headers | Shrouded | 3 Position | 2.54 mm (0.1 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Gold | 70634 | SL | - 40 C | + 105 C | Tube | 15912035 70634-0037 0015912035 | |||||||
Mfr: 0874390400 TTI: 87439-0400 Molex Availability: 30,300In StockLimited Supply Headers & Wire Housings 1.5mm Pit., Pico-SPOX Recept. Crimp Housing, Single Row, Friction Lock, 4 Pos., Natural | 30,300In StockLimited Supply | Wire Housings | Receptacle Housing | 4 Position | 1.5 mm (0.059 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 87439 | Pico-SPOX | - 55 C | + 105 C | Bulk | 0874390400 | |||||||||
Mfr: 0194320014 TTI: 19432-0014 Molex Availability: 1,960In Stock5,040 On Order Expected Headers & Wire Housings MX150L 2 Circuit Female Sealed Recept. for 8 AWG Wire | 1,960In Stock5,040 On Order Expected | Connectors | Receptacle | 2 Position | 5.84 mm (0.23 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Without Socket Contacts | 19432 | MX150L | Power, Wire-to-Wire | - 40 C | + 125 C | Each | 0194320014 | ||||||||
Mfr: 0878310820 TTI: 87831-0820 Molex Availability: 1,000In StockHeaders & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., TH, Shrouded, 8 Pos., 0.38 m Gold (Au) Pltg, 2.5mm Tail Lg., Dual Side Slots, Center Polarization, Tube | 1,000In Stock | Headers | Shrouded | 8 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 87831 | Milli-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Tube | 0878310820 | |||||
Mfr: 0878331031 TTI: 87833-1031 Molex Availability: 12,180In StockHeaders & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, R/A, TH, 10 Pos., 0.38 m Gold (Au) Pltg, 2.16mm Tail Lg., Dual Side Slots, Center Friction Lock, Tube | 12,180In Stock | Headers | Shrouded | 10 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 87833 | Milli-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Tube | 0878331031 | |||||
Mfr: 0436500600 TTI: 43650-0600 Molex Availability: 4,368In StockHeaders & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Single Row, 6 Pos., w/ Snap-in Plastic Peg PCB Lock, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 4,368In Stock | Headers | Shrouded | 6 Position | 3 mm (0.118 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0436500600 | ||||||
Mfr: 5013301400 TTI: 501330-1400 Molex Availability: 18,600In StockHeaders & Wire Housings 1mm Pit., Pico-Clasp Low-Halogen Recept. Crimp Housing, Single Row, Inner Positive Lock, 14 Pos., White | 18,600In Stock | Wire Housings | Receptacle Housing | 14 Position | 1 mm (0.039 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 501330 | Pico-Clasp | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 0874380543 TTI: 87438-0543 Molex Availability: 11,000In Stock16,000 On Order Expected 15-Mar-27 Headers & Wire Housings 1.5mm Pit., Pico-SPOX PCB Header, Single Row, R/A, SMT, Tin over Nickel Pltg, Friction Lock, 5 Pos., T/R, Beige | 11,000In Stock16,000 On Order Expected 15-Mar-27 | Headers | Shrouded | 5 Position | 1.5 mm (0.059 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 87438 | Pico-SPOX | Wire-to-Board, Signal | - 55 C | + 105 C | Reel | 0874380543 | ||||||
Mfr: 0534260210 TTI: 53426-0210 Molex Availability: 3,300In Stock18,000 On Order Expected 18-Jan-27 Headers & Wire Housings 2.5mm Pit., Mini-Lock PCB Header, Single Row, R/A, TH, Tin Pltg, Positive Lock, 2 Pos., Tray, 3.4mm PC Tail Lg., Natural | 3,300In Stock18,000 On Order Expected 18-Jan-27 | Headers | Shrouded | 2 Position | 2.5 mm (0.098 in) | 1 Row | Kinked Pin | Solder Pin | Right Angle | Pin (Male) | Tin | 53426 | Mini-Lock | Wire-to-Board | - 40 C | + 105 C | Tray | 0534260210 | ||||||
Mfr: 5025780200 TTI: 502578-0200 Molex Availability: 10,700In StockLimited Supply Headers & Wire Housings CLIK-Mate Plug Housing, 1.5mm Pit., Single Row, Positive Lock, 2 Pos., Natural | 10,700In StockLimited Supply | Wire Housings | Plug | 2 Position | 1.5 mm (0.059 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Pin (Male) | 502578 | CLIK-Mate | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | |||||||||
Mfr: 0026013115 TTI: 26-01-3115 Molex Availability: 16,047In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 4 Pos., PA Polyamide Nylon 6/6 94V-2, 0.38 m Select Gold (Au) Pltg | 16,047In Stock | Headers | Shrouded | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 3.6 mm (0.142 in) | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 5569-04A2GS2-T 0026013115 | ||||
Mfr: 0039013089 TTI: 39-01-3089 Molex Availability: 11,850In Stock30,000 On Order Expected 17-May-27 Headers & Wire Housings Mini-Fit Jr. Plug Housing, Dual Row, 8 Pos., UL 94V-0, w/out Panel Mtg Ears, Natural | 11,850In Stock30,000 On Order Expected 17-May-27 | Wire Housings | Plug Housing | 8 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Panel Mount | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39013089 5559-08P1-210 0039013089 |