Molex - Headers & Wire Housings
87,278 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0430450413 TTI: 43045-0413 Molex Availability: 393,235In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 4 Pos., w/ PCB Polarizing Peg, 0.38 m Gold Pltg, Glow-Wire Capable, Black | 393,235In Stock | Headers | Shrouded | 4 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430450413 | |||||
Mfr: 0533750210 TTI: 53375-0210 Molex Availability: 36,156In StockHeaders & Wire Housings 2.5mm Pit., Mini-Lock PCB Header, Single Row, Vert., TH, Tin Pltg, Positive Lock, 2 Pos., Bag, 3.4mm PC Tail Lg. | 36,156In Stock | Headers | Shrouded | 2 Position | 2.5 mm (0.098 in) | 1 Row | Kinked Pin | Solder Pin | Straight | Pin (Male) | Tin | 53375 | Mini-Lock | Wire-to-Board | - 40 C | + 105 C | Each | 0533750210 | ||||||
Mfr: 0430450428 TTI: 43045-0428 Molex Availability: 15,035In Stock49,104 On Order Expected 15-Mar-27 Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 4 Pos., w/ PCB Polarizing Peg, 0.38 m Gold Pltg, Glow-Wire Capable, Black | 15,035In Stock49,104 On Order Expected 15-Mar-27 | Headers | Shrouded | 4 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430450428 | |||||
Mfr: 0039000435 TTI: 39-00-0435 Molex Availability: 3,207In StockHeaders & Wire Housings Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 28-22 AWG, Bag | 3,207In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 5556 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | 28 AWG to 22 AWG | - 40 C | + 105 C | Bulk | 39000435 5556GS2L7F 0039000435 | ||||||||||
Mfr: 0430450829 TTI: 43045-0829 Molex Availability: 14,920In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 8 Pos., w/ PCB Polarizing Peg, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 14,920In Stock | Headers | Shrouded | 8 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.18 mm (0.125 in) | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430450829 | ||||
Mfr: 0430251608 TTI: 43025-1608 Molex Availability: 2,625In Stock10,500 On Order Expected 19-Jul-27 Limited Supply Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Dual Row, 16 Pos., UL 94V-0, Low-Halogen Since Inception, Black | 2,625In Stock10,500 On Order Expected 19-Jul-27 Limited Supply | Wire Housings | Receptacle Housing | 16 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 43025 | Micro-Fit 3.0 | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430251608 | ||||||
Mfr: 0436450208 TTI: 43645-0208 Molex Availability: 2,900In StockLimited Supply Headers & Wire Housings Micro-Fit 3.0 Recept. Housing, Single Row, 2 Pos., UL 94V-0, Low-Halogen Since Inception, Black | 2,900In StockLimited Supply | Wire Housings | Receptacle Housing | 2 Position | 3 mm (0.118 in) | 1 Row | Cable Mount / Free Hanging | 43645 | Micro-Fit 3.0 | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0436450208 | ||||||||||
Mfr: 0039301042 TTI: 39-30-1042 Molex Availability: 5,200In StockHeaders & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 4 Pos., PA Polyamide Nylon 6/6 94V-0, 0.76 m Select Gold (Au) Pltg | 5,200In Stock | Headers | Power | 4 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39301042 5569-04A2G-210 0039301042 | |||||
Mfr: 0008520123 TTI: 08-52-0123 Molex Availability: 9,100In StockHeaders & Wire Housings KK 254 Crimp Terminal 6459, 30-22 AWG, Bag, Phosphor Bronze Tin (Sn) | 9,100In Stock | Contacts | Crimp | Socket (Female) | Tin | 6459 | KK | 30 AWG | Bulk | 8520123 6459-(P909)L 0008520123 | ||||||||||||||
Mfr: 0430450402 TTI: 43045-0402 Molex Availability: 775In StockLimited Supply Headers & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 4 Pos., w/ Snap-in Plastic Peg PCB Lock, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 775In StockLimited Supply | Headers | Shrouded | 4 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 43045-0402-PB 0430450402 | |||||
Mfr: 0039290103 TTI: 39-29-0103 Molex Availability: 2,450In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 10 Pos., w/out Snap-in Plastic Peg PCB Lock, Gold, Natural | 2,450In Stock | Headers | Power | 10 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39290103 5566-10AGS 39-29-0103-PB 0039290103 | ||||
Mfr: 0022053061 TTI: 22-05-3061 Molex Availability: 6,450In Stock85,500 On Order Expected Limited Supply Headers & Wire Housings KK 254 Solid Header, R/A, w/ Friction Lock, 6 Pos., Matte Tin (Sn) Pltg, Bag | 6,450In Stock85,500 On Order Expected Limited Supply | Headers | Locking | 6 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 3.58 mm (0.141 in) | 7478 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22053061 A-7478-06A102 0022053061 | |||||
Mfr: 0039302050 TTI: 39-30-2050 Molex Availability: 20,580In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Single Row, 5 Pos., w/ Snap-in Plastic Peg PCB Lock, Tin, Natural | 20,580In Stock | Headers | Power | 5 Position | 4.2 mm (0.165 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 39302050 5566-05A3-210 0039302050 | |||||
Mfr: 0430200800 TTI: 43020-0800 Molex Availability: 42,425In StockHeaders & Wire Housings Micro-Fit 3.0 Plug Housing, Dual Row, 8 Pos., UL 94V-0, Panel Mount Ears, Low-Halogen, Black | 42,425In Stock | Wire Housings | Plug Housing | 8 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Panel Mount | Crimp | Straight | Pin (Male) | 43020 | Micro-Fit 3.0 | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430200800 | ||||||
Mfr: 0026481035 TTI: 26-48-1035 Molex Availability: 19,120In StockHeaders & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 3 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 19,120In Stock | Headers | Breakaway | 3 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Each | 26481035 A-41671-A03A102 0026481035 | ||||||
Mfr: 0039000079 TTI: 39-00-0079 Molex Availability: 56,000In StockLimited Supply Headers & Wire Housings Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | 56,000In StockLimited Supply | Contacts | Crimp | Socket (Female) | Tin | 5556 | Mini-Fit Jr. | Power | 16 AWG | Reel | 39000079 5556PBT3 0039000079 | |||||||||||||
Mfr: 0705430009 TTI: 70543-0009 Molex Availability: 8,569In StockHeaders & Wire Housings 2.54mm Pit. SL Header, Single Row, Vert., 3.05mm Pocket, Shrouded, 3.3mm Tail Lg., 10 Pos., 0.38 m Gold (Au) Selective Pltg, Matte Tin (Sn) Tail Pltg | 8,569In Stock | Headers | Shrouded | 10 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 70543 | SL | - 40 C | + 105 C | Tube | 0705430009 | |||||||
Mfr: 0430450614 TTI: 43045-0614 Molex Availability: 1,152In Stock20,736 On Order Expected Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 6 Pos., w/ PCB Polarizing Peg, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 1,152In Stock20,736 On Order Expected | Headers | Shrouded | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430450614 | |||||
Mfr: 0430451014 TTI: 43045-1014 Molex Availability: 9,622In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 10 Pos., w/ PCB Polarizing Peg, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 9,622In Stock | Headers | Shrouded | 10 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 43045-1014-PB 0430451014 | |||||
Mfr: 0016020082 TTI: 16-02-0082 Molex Availability: 300,000In Stock740,000 On Order Expected Headers & Wire Housings SL Crimp Terminal, Series 70058, Female, 30-24 AWG, w/ 0.38 m Selective Gold (Au) Plated Contact, Reel | 300,000In Stock740,000 On Order Expected | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 70058 | SL | 30 AWG to 24 AWG | - 40 C | + 105 C | Reel | 16020082 70058-0006 0016020082 | |||||||||||
Mfr: 0469990807 TTI: 46999-0807 Molex Availability: 20,500In StockHeaders & Wire Housings 1.57mm Diameter Standard .062" Pin and Socket Recept. Housing, Dual Row, w/ Pre-bent Mtg Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Pos., Natural | 20,500In Stock | Wire Housings | Receptacle Housing | 4 Position | 3.68 mm (0.145 in) | 2 Row | 3.68 mm (0.145 in) | Panel Mount | Crimp | Straight | Pin (Male) | 2004 | Standard .062 in | - 40 C | + 105 C | Bulk | 2004-R2 469990807 0469990807 | |||||||
Mfr: 1722563102 TTI: 172256-3102 Molex Availability: 3,450In Stock87 On Order Expected 18-Nov-26 Limited Supply Headers & Wire Housings Ultra-Fit Tangless Recept. Housing, 3.5mm Pit., Single Row, 2 Pos., Black, Glow-Wire Capable | 3,450In Stock87 On Order Expected 18-Nov-26 Limited Supply | Wire Housings | Receptacle Housing | 2 Position | 3.5 mm (0.138 in) | 1 Row | Cable Mount / Free Hanging | Straight | 172256 | Ultra-Fit | - 40 C | + 105 C | Bulk | 1722563102 01722563102 | ||||||||||
Mfr: 1054110102 TTI: 105411-0102 Molex Availability: 950In StockHeaders & Wire Housings Mega-Fit Plug Housing, Dual Row, 2 Circuit, UL 94V-0, Glow-Wire Capable, Free Hanging | 950In Stock | Wire Housings | Plug Housing | 2 Position | 5.7 mm (0.224 in) | 2 Row | 5.7 mm (0.224 in) | Cable Mount / Free Hanging | Crimp | Straight | Pin (Male) | 105411 | Mega-Fit | - 40 C | + 120 C | Bulk | 1054110102 01054110102 | |||||||
Mfr: 0015247103 TTI: 15-24-7103 Molex Availability: 564In StockLimited Supply Headers & Wire Housings Mini-Fit BMI Recept. Header, 4.2mm Pit., Dual Row, Vert., w/ Snap-In Plastic Pegs, Brass Terminal, 0.76 m Gold (Au) Pltg, Nylon UL 94V-0, 10 Pos. | 564In StockLimited Supply | Headers | Power | 10 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Socket (Female) | Gold | 42385 | Mini-Fit | - 40 C | + 105 C | Tray | 15247103 42385-10B2 15-24-7103-PB 0015247103 | ||||||
Mfr: 0511101051 TTI: 51110-1051 Molex Availability: 2,600In StockHeaders & Wire Housings 2mm Pit., Milli-Grid Recept. Housing, 10 Pos., Center Polarization, Lead-Free | 2,600In Stock | Wire Housings | Receptacle Housing | 10 Position | 2 mm (0.079 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51110 | Milli-Grid | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0511101051 |