Molex - Headers & Wire Housings
87,278 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1722563102 TTI: 172256-3102 Molex Availability: 3,450In Stock87 On Order Expected 18-Nov-26 Limited Supply Headers & Wire Housings Ultra-Fit Tangless Recept. Housing, 3.5mm Pit., Single Row, 2 Pos., Black, Glow-Wire Capable | 3,450In Stock87 On Order Expected 18-Nov-26 Limited Supply | Wire Housings | Receptacle Housing | 2 Position | 3.5 mm (0.138 in) | 1 Row | Cable Mount / Free Hanging | Straight | 172256 | Ultra-Fit | - 40 C | + 105 C | Bulk | 1722563102 01722563102 | ||||||||||
Mfr: 1054110102 TTI: 105411-0102 Molex Availability: 950In StockHeaders & Wire Housings Mega-Fit Plug Housing, Dual Row, 2 Circuit, UL 94V-0, Glow-Wire Capable, Free Hanging | 950In Stock | Wire Housings | Plug Housing | 2 Position | 5.7 mm (0.224 in) | 2 Row | 5.7 mm (0.224 in) | Cable Mount / Free Hanging | Crimp | Straight | Pin (Male) | 105411 | Mega-Fit | - 40 C | + 120 C | Bulk | 1054110102 01054110102 | |||||||
Mfr: 0355070400 TTI: 35507-0400 Molex Availability: 10,618In StockHeaders & Wire Housings 2mm Pit. Sherlock Wire-to-Board Housing, Natural, 4 Pos. | 10,618In Stock | Wire Housings | Receptacle Housing | 4 Position | 2 mm (0.079 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 35507 | Sherlock | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0355070400 | |||||||
Mfr: 0039288100 TTI: 39-28-8100 Molex Availability: 2,970In StockLimited Supply Headers & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 10 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural | 2,970In StockLimited Supply | Headers | Power | 10 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39288100 5566-10A-210 39-28-8100-PB 0039288100 | ||||
Mfr: 5016471100 TTI: 501647-1100 Molex Availability: 40,200In StockHeaders & Wire Housings 2mm Pit., iGrid Female Crimp Terminal, Tin (Sn) Pltg, 26-22 AWG, Bag | 40,200In Stock | Contacts | Crimp | Socket (Female) | Tin | 501647 | iGrid | 26 AWG | Bulk | |||||||||||||||
Mfr: 0008520072 TTI: 08-52-0072 Molex Availability: 26,090In StockHeaders & Wire Housings KK 396 Female Crimp Terminal , 24-18 AWG, Bag, Phosphor Bronze, 2.54 m Hot Tin (Sn) Dip Plated | 26,090In Stock | Contacts | Crimp | Socket (Female) | Tin | 2478 | KK | 24 AWG | Bulk | 8520072 2478-3-(P909)L 0008520072 | ||||||||||||||
Mfr: 0039301021 TTI: 39-30-1021 Molex Availability: 4,075In StockLimited Supply Headers & Wire Housings Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 2 Pos., PA Polyamide Nylon 6/6 94V-2, 0.76 m Select Gold (Au) Pltg | 4,075In StockLimited Supply | Headers | Power | 2 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Right Angle | Pin (Male) | Gold | 5569 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39301021 A-5569-02A2G 39-30-1021-PB 0039301021 | |||||
Mfr: 0039302030 TTI: 39-30-2030 Molex Availability: 5,129In Stock38,456 On Order Expected Limited Supply Headers & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Single Row, 3 Pos., w/ Snap-in Plastic Peg PCB Lock, Tin, Natural | 5,129In Stock38,456 On Order Expected Limited Supply | Headers | Power | 3 Position | 4.2 mm (0.165 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 39302030 5566-03A3-210 0039302030 | |||||
Mfr: 0026481045 TTI: 26-48-1045 Molex Availability: 10,560In StockHeaders & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 4 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 10,560In Stock | Headers | Breakaway | 4 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Each | 26481045 A-41671-A04A102 26-48-1045-PB 0026481045 | ||||||
Mfr: 0026481025 TTI: 26-48-1025 Molex Availability: 21,528In Stock122,640 Build Parts Assembled in 5 days Headers & Wire Housings KK 396 Breakaway Header, Vert., Square Pin, w/ Friction Lock, 2 Pos., 1.52 m Matte Tin (Sn) Pltg, 4.37mm Tail Lg., 11.43mm Mating Pin Lg. | 21,528In Stock122,640 Build Parts Assembled in 5 days | Headers | Breakaway | 2 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 41671 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Each | 26481025 A-41671-A02A102 26-48-1025-PB 0026481025 | ||||||
Mfr: 0430200600 TTI: 43020-0600 Molex Availability: 34,000In StockHeaders & Wire Housings Micro-Fit 3.0 Plug Housing, Dual Row, 6 Pos., UL 94V-0, Panel Mount Ears, Low-Halogen, Black | 34,000In Stock | Wire Housings | Plug Housing | 6 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Panel Mount | Crimp | Straight | Pin (Male) | 43020 | Micro-Fit 3.0 | Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 0430200600 | ||||||
Mfr: 0436500225 TTI: 43650-0225 Molex Availability: 308,600In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Single Row, 2 Pos., w/ Solder Tab, 0.38 m Gold Pltg, Glow-Wire Capable, Black, T/R | 308,600In Stock | Headers | Power | 2 Position | 3 mm (0.118 in) | 1 Row | SMD/SMT | Solder | Straight | Pin (Male) | Gold | 43650 | Micro-Fit 3.0 | - 40 C | + 105 C | Reel | 0436500225 | |||||||
Mfr: 0039000061 TTI: 39-00-0061 Molex Availability: 192,000In StockLimited Supply Headers & Wire Housings Mini-Fit Male Crimp Terminal, Matte Tin (Sn) Plated Phosphor Bronze, Double 22+22 or Single 24-18 AWG, Reel | 192,000In StockLimited Supply | Contacts | Cable Mount / Free Hanging | Crimp | Pin (Male) | Tin | 5558 | Mini-Fit Jr. | Wire-to-Wire, Power | 24 AWG | - 40 C | + 105 C | Reel | 39000061 5558PBT 0039000061 | ||||||||||
Mfr: 0194180004 TTI: 19418-0004 Molex Availability: 710In StockLimited Supply Headers & Wire Housings MX150L 4 Circuit Recept. for 16-14 AWG Wire, w/ CPA, Black | 710In StockLimited Supply | Connectors | Receptacle | 4 Position | 5.84 mm (0.23 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Without Socket Contacts | 19418 | MX150L | Power, Wire-to-Board, Wire-to-Wire | - 40 C | + 125 C | Each | 0194180004 | |||||||
Mfr: 0194330013 TTI: 19433-0013 Molex Availability: 1,600In StockLimited Supply Headers & Wire Housings MX150L 2 Circuit Plug for 12-10 AWG Wire | 1,600In StockLimited Supply | Connectors | 2 Position | 5.84 mm (0.23 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Without Pin Contacts | 19433 | MX150L | Power, Wire-to-Wire | - 40 C | + 125 C | Each | 0194330013 | |||||||||
Mfr: 0050579412 TTI: 50-57-9412 Molex Availability: 24,100In StockHeaders & Wire Housings SL Crimp Housing, Single Row, Version G, Positive Latch, 12 Pos., Black | 24,100In Stock | Wire Housings | Receptacle Housing | 12 Position | 2.54 mm (0.1 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 70066 | SL | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0050579412 | ||||||||
Mfr: 0353620550 TTI: 35362-0550 Molex Availability: 11,600In StockHeaders & Wire Housings 2mm Pit. Sherlock Wire-to-Board Header, Vert., w/ Positive Lock, 5 Pos., w/ Kinked PC Tails, Natural | 11,600In Stock | Headers | Shrouded | 5 Position | 2 mm (0.079 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.3 mm (0.13 in) | 35362 | Sherlock | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 0353620550 | |||||
Mfr: 0439801001 TTI: 43980-1001 Molex Availability: 26,725In Stock4,900 On Order Expected 24-Nov-26 Headers & Wire Housings Mini-Fit Sr. Dual Row Terminal Pos. Assurance (TPA) Retainer, 6 Pos., Natural | 26,725In Stock4,900 On Order Expected 24-Nov-26 | Accessories | 6 Position | 2 Row | 43980 | Mini-Fit Sr. | - 40 C | + 105 C | Bulk | 0439801001 | ||||||||||||||
Mfr: 0511430205 TTI: 51143-0205 Molex Availability: 6,286In Stock80,875 On Order Expected 15-Feb-27 Headers & Wire Housings CP-6.5 Terminal Pos. Assurance (TPA) Retainer, 2 Pos. | 6,286In Stock80,875 On Order Expected 15-Feb-27 | 2 Position | 6.5 mm (0.256 in) | 1 Row | Cable Mount / Free Hanging | 51143 | CP-6.5 | - 40 C | + 105 C | Bulk | 0511430205 | |||||||||||||
Mfr: 5040510601 TTI: 504051-0601 Molex Availability: 52,600In StockHeaders & Wire Housings 1.5mm Pit., Pico-Lock Recept. Crimp Housing, Single Row, Positive Lock, 6 Pos., Black | 52,600In Stock | Wire Housings | Receptacle Housing | 6 Position | 1.5 mm (0.059 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 504051 | Pico-Lock | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 5040510601 05040510601 | |||||||
Mfr: 0768230343 TTI: 76823-0343 Molex Availability: 6,000In StockLimited Supply Headers & Wire Housings Mega-Fit Tangless TPA-Capable Crimp Terminal, Female, Tin (Sn) Pltg, Double 16+16 or Single 12 AWG, Reel | 6,000In StockLimited Supply | Contacts | Terminal | Cable Mount / Free Hanging | Crimp | Socket (Female) | Tin | 76823 | Mega-Fit | 12 AWG | - 40 C | + 120 C | Reel | 768230343 0768230343 | ||||||||||
Mfr: 1053071202 TTI: 105307-1202 Molex Availability: 9,500In Stock58,900 On Order Expected Limited Supply Headers & Wire Housings Nano-Fit Recept. Housing, TPA Capable, 2.5mm Pit., Single Row, 2 Pos., Black, Glow-Wire Capable | 9,500In Stock58,900 On Order Expected Limited Supply | Wire Housings | Receptacle Housing | 2 Position | 2.5 mm (0.098 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | 105307 | Nano-Fit | Wire-to-Board | - 40 C | + 105 C | Bulk | 1053071202 01053071202 | |||||||
Mfr: 0430451000 TTI: 43045-1000 Molex Availability: 102In StockLimited Supply Headers & Wire Housings Micro-Fit 3.0 R/A Header, 3mm Pit., Dual Row, 10 Pos., w/ Snap-in Plastic Peg PCB Lock, 1.52 m Matte Tin Pltg, Glow-Wire Capable, Black | 102In StockLimited Supply | Headers | Power | 10 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Board Lock | Solder Pin | Right Angle | Pin (Male) | Tin | 43045 | Micro-Fit 3.0 | - 40 C | + 105 C | Tray | 0430451000 | ||||||
Mfr: 0039014037 TTI: 39-01-4037 Molex Availability: 26,300In Stock72,000 On Order Expected 17-May-27 Limited Supply Headers & Wire Housings Mini-Fit Jr. Plug Housing, Single Row, 3 Pos., UL 94V-0, w/out Panel Mtg Ears, Natural | 26,300In Stock72,000 On Order Expected 17-May-27 Limited Supply | Wire Housings | Plug Housing | 3 Position | 4.2 mm (0.165 in) | 1 Row | 4.2 mm (0.165 in) | Cable Mount / Free Hanging | Crimp | Pin (Male) | 5559 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | - 40 C | + 105 C | Bulk | 39014037 5559-03P3-210 0039014037 | |||||||
Mfr: 0430450214 TTI: 43045-0214 Molex Availability: 19,668In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 2 Pos., w/ PCB Polarizing Peg, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 19,668In Stock | Headers | Shrouded | 2 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 43045-0214-PB 0430450214 |