Molex - Headers & Wire Housings
87,278 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Style | Termination Style | Mounting Angle | Contact Gender | Contact Plating | Mating Post Length | Termination Post Length | Series | Tradename | Application | Wire Gauge | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0532610271 TTI: 53261-0271 Molex Availability: 123,200In Stock128,000 On Order Expected 15-Mar-27 Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, SMT, Tin (Sn) Pltg, Friction Lock, 2 Pos., Natural, T/R | 123,200In Stock128,000 On Order Expected 15-Mar-27 | Headers | Shrouded | 2 Position | 1.25 mm (0.049 in) | 1 Row | SMD/SMT | Solder | Right Angle | Pin (Male) | Tin | 53261 | PicoBlade | - 40 C | + 105 C | Reel | 0532610271 | |||||||
Mfr: 0194180030 TTI: 19418-0030 Molex Availability: 23,480In StockHeaders & Wire Housings MX150L 16 Circuit Recept. for 16-14 AWG Wire, w/ CPA, Black | 23,480In Stock | Connectors | Receptacle | 16 Position | 5.84 mm (0.23 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Straight | Without Socket Contacts | 19418 | MX150L | Power, Wire-to-Board, Wire-to-Wire | - 40 C | + 125 C | Each | 0194180030 | |||||||
Mfr: 0878311220 TTI: 87831-1220 Molex Availability: 44,172In StockHeaders & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., TH, Shrouded, 12 Pos., 0.38 m Gold (Au) Pltg, 2.5mm Tail Lg., Dual Side Slots, Center Polarization, Tube | 44,172In Stock | Headers | Shrouded | 12 Position | 2 mm (0.079 in) | 2 Row | 2 mm (0.079 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 87831 | Milli-Grid | Wire-to-Board, Signal | - 55 C | + 105 C | Tube | 0878311220 | |||||
Mfr: 0469940212 TTI: 46994-0212 Molex Availability: 11,500In StockHeaders & Wire Housings Mini-Fit Jr. Recept. Housing, Single Row, Nylon, UL94V-2, 2 Pos., Positive Latch, Glow-Wire Capable, Black | 11,500In Stock | 4.2 mm (0.165 in) | 1 Row | 46994 | Mini-Fit Jr. | - 40 C | + 105 C | Bulk | 469940212 0469940212 | |||||||||||||||
Mfr: 0530480210 TTI: 53048-0210 Molex Availability: 70,300In StockLimited Supply Headers & Wire Housings 1.25mm Pit., PicoBlade PCB Header, Single Row, R/A, TH, Tin (Sn) Pltg, Friction Lock, 2 Pos., Tray, 2.3mm PC Tail Lg. | 70,300In StockLimited Supply | Headers | Shrouded | 2 Position | 1.25 mm (0.049 in) | 1 Row | Through Hole | Solder Pin | Right Angle | Pin (Male) | Tin | 53048 | PicoBlade | - 40 C | + 85 C | Bulk | 0530480210 | |||||||
Mfr: 0510210700 TTI: 51021-0700 Molex Availability: 46,500In StockHeaders & Wire Housings 1.25mm Pit., PicoBlade Recept. Crimp Housing, Single Row, Friction Lock, 7 Pos., Natural | 46,500In Stock | Wire Housings | Receptacle Housing | 7 Position | 1.25 mm (0.049 in) | 1 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 51021 | PicoBlade | Wire-to-Board, Wire-to-Wire, Signal | - 40 C | + 105 C | Bulk | 0510210700 | ||||||||
Mfr: 0022272051 TTI: 22-27-2051 Molex Availability: 10,744In StockHeaders & Wire Housings KK 254 Header, Vert., Square Pin, Friction Lock, 5 Pos., 7.5mm Mating Pin Lg., 3.56mm Tail Lg., 2.54 m Matte Tin (Sn) Pltg | 10,744In Stock | Headers | Locking | 5 Position | 2.54 mm (0.1 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 7.49 mm (0.295 in) | 3.56 mm (0.14 in) | 6410 | KK | Wire-to-Board, Signal | - 40 C | + 80 C | Bulk | 22272051 AE-6410-05A(102) 0022272051 | ||||
Mfr: 0026614040 TTI: 26-61-4040 Molex Availability: 3,450In StockLimited Supply Headers & Wire Housings KK 396 Header, Vert., Friction Lock, 4 Pos., Gold (Au) Pltg | 3,450In StockLimited Supply | Headers | Locking | 4 Position | 3.96 mm (0.156 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.56 mm (0.14 in) | 41791 | KK | Wire-to-Board, Power | - 40 C | + 80 C | Bulk | 26614040 41791-0021 0026614040 | |||||
Mfr: 0008701040 TTI: 08-70-1040 Molex Availability: 10,400In StockHeaders & Wire Housings 2.5mm Pit. Mini-SPOX Crimp Terminal, 28-22 AWG, Bag | 10,400In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Tin | 5263 | Mini-SPOX | 28 AWG to 22 AWG | - 40 C | + 105 C | Bulk | 8701040 5263PBTL 08-70-1040-Z 0008701040 | ||||||||||||
Mfr: 0039014041 TTI: 39-01-4041 Molex Availability: 75,100In StockHeaders & Wire Housings Mini-Fit Jr. Recept. Housing, Single Row, 4 Pos., UL 94V-0, Natural | 75,100In Stock | Wire Housings | Receptacle Housing | 4 Position | 4.2 mm (0.165 in) | 1 Row | Cable Mount / Free Hanging | Crimp | 5557 | Mini-Fit Jr. | 20 AWG to 16 AWG | - 40 C | + 105 C | Bulk | 39014041 5557-04R2-210 0039014041 | |||||||||
Mfr: 0039299067 TTI: 39-29-9067 Molex Availability: 11,280In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 6 Pos., w/ Snap-in Plastic Peg PCB Lock, Tin, Natural | 11,280In Stock | Headers | Power | 6 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 39299067 A-5566-06A2-210 39-29-9067-PB 0039299067 | ||||
Mfr: 0436500328 TTI: 43650-0328 Molex Availability: 5,325In Stock8,800 On Order Expected 08-Dec-26 Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Single Row, 3 Pos., w/ PCB Polarizing Peg, 0.38 m Gold Pltg, Glow-Wire Capable, Black | 5,325In Stock8,800 On Order Expected 08-Dec-26 | Headers | Shrouded | 3 Position | 3 mm (0.118 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0436500328 | ||||||
Mfr: 0039293086 TTI: 39-29-3086 Molex Availability: 10,050In StockHeaders & Wire Housings Mini-Fit Jr. Vert. Header, 4.2mm Pit., Dual Row, 8 Pos., w/out Snap-in Plastic Peg PCB Lock, Tin, Natural | 10,050In Stock | Headers | Power | 8 Position | 4.2 mm (0.165 in) | 2 Row | 4.2 mm (0.165 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 5566 | Mini-Fit Jr. | Wire-to-Board, Power | - 40 C | + 105 C | Bulk | 39293086 5566-08B 0039293086 | ||||
Mfr: 0022035065 TTI: 22-03-5065 Molex Availability: 28,800In StockHeaders & Wire Housings 2.5mm Pit., Mini-SPOX PCB Header, Single Row, Vert., TH, Tin Pltg, 6 Pos., Bag, 3.5mm PC Tail Lg. | 28,800In Stock | Headers | Shrouded | 6 Position | 2.5 mm (0.098 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Tin | 3.5 mm (0.138 in) | 3.5 mm (0.138 in) | 5267 | Mini-SPOX | Wire-to-Board, Signal | - 40 C | + 105 C | Bulk | 22035065 5267-06A 0022035065 | ||||
Mfr: 0436500416 TTI: 43650-0416 Molex Availability: 3,860In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Single Row, 4 Pos., w/ PCB Polarizing Peg, 0.38 m Gold Pltg, Glow-Wire Capable, Black | 3,860In Stock | Headers | Shrouded | 4 Position | 3 mm (0.118 in) | 1 Row | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43650 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0436500416 | ||||||
Mfr: 0039039062 TTI: 39-03-9062 Molex Availability: 2,100In StockLimited Supply Headers & Wire Housings Mini-Fit Jr. Recept. Housing, Dual Row, 6 Pos., UL 94V-0, Black | 2,100In StockLimited Supply | Wire Housings | Receptacle Housing | 6 Position | 4.2 mm (0.165 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 5557 | Mini-Fit Jr. | - 40 C | + 105 C | Bulk | ||||||||||
Mfr: 1716920102 TTI: 171692-0102 Molex Availability: 14,500In StockLimited Supply Headers & Wire Housings Mega-Fit Recept. Housing, Dual Row, 2 Circuit, UL 94 V-0, Bag | 14,500In StockLimited Supply | Wire Housings | Receptacle Housing | 2 Position | 5.7 mm (0.224 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 171692 | Mega-Fit | - 40 C | + 120 C | Each | ||||||||||
Mfr: 1716920104 TTI: 171692-0104 Molex Availability: 11,650In StockLimited Supply Headers & Wire Housings Mega-Fit Recept. Housing, Dual Row, 4 Circuit, UL 94 V-0, Bag | 11,650In StockLimited Supply | Wire Housings | Receptacle Housing | 4 Position | 5.7 mm (0.224 in) | 2 Row | Cable Mount / Free Hanging | Crimp | Socket (Female) | 171692 | Mega-Fit | - 40 C | + 120 C | Bulk | ||||||||||
Mfr: 0428150114 TTI: 42815-0114 Molex Availability: 180,000In StockHeaders & Wire Housings Mini-Fit Sr. Crimp Terminal, Female, 12-10 AWG, Silver (Ag) | 180,000In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Silver | 42815 | Mini-Fit Sr. | 12 AWG to 10 AWG | - 40 C | + 105 C | Reel | 428150114 0428150114 | |||||||||||
Mfr: 0430300038 TTI: 43030-0038 Molex Availability: 372,000In StockHeaders & Wire Housings Micro-Fit 3.0 Crimp Terminal, Female, w/ Tin (Sn) Plated Phosphor Bronze Contact, 18 AWG, .073in / 1.85mm Max Insulation Outside Diameter, Reel | 372,000In Stock | Terminals | Cable Mount / Free Hanging | Crimp | Straight | Socket (Female) | Tin | 43030 | Micro-Fit 3.0 | - 40 C | + 105 C | Reel | 430300038 0430300038 | |||||||||||
Mfr: 0430450413 TTI: 43045-0413 Molex Availability: 393,235In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 4 Pos., w/ PCB Polarizing Peg, 0.38 m Gold Pltg, Glow-Wire Capable, Black | 393,235In Stock | Headers | Shrouded | 4 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430450413 | |||||
Mfr: 0533750210 TTI: 53375-0210 Molex Availability: 36,156In StockHeaders & Wire Housings 2.5mm Pit., Mini-Lock PCB Header, Single Row, Vert., TH, Tin Pltg, Positive Lock, 2 Pos., Bag, 3.4mm PC Tail Lg. | 36,156In Stock | Headers | Shrouded | 2 Position | 2.5 mm (0.098 in) | 1 Row | Kinked Pin | Solder Pin | Straight | Pin (Male) | Tin | 53375 | Mini-Lock | Wire-to-Board | - 40 C | + 105 C | Each | 0533750210 | ||||||
Mfr: 0430450428 TTI: 43045-0428 Molex Availability: 15,035In Stock49,104 On Order Expected 15-Mar-27 Headers & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 4 Pos., w/ PCB Polarizing Peg, 0.38 m Gold Pltg, Glow-Wire Capable, Black | 15,035In Stock49,104 On Order Expected 15-Mar-27 | Headers | Shrouded | 4 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430450428 | |||||
Mfr: 0039000435 TTI: 39-00-0435 Molex Availability: 3,207In StockHeaders & Wire Housings Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 28-22 AWG, Bag | 3,207In Stock | Contacts | Cable Mount / Free Hanging | Crimp | Socket (Female) | Gold | 5556 | Mini-Fit Jr. | Wire-to-Board, Wire-to-Wire, Power | 28 AWG to 22 AWG | - 40 C | + 105 C | Bulk | 39000435 5556GS2L7F 0039000435 | ||||||||||
Mfr: 0430450829 TTI: 43045-0829 Molex Availability: 14,920In StockHeaders & Wire Housings Micro-Fit 3.0 Vert. Header, 3mm Pit., Dual Row, 8 Pos., w/ PCB Polarizing Peg, 0.76 m Gold Pltg, Glow-Wire Capable, Black | 14,920In Stock | Headers | Shrouded | 8 Position | 3 mm (0.118 in) | 2 Row | 3 mm (0.118 in) | Through Hole | Solder Pin | Straight | Pin (Male) | Gold | 3.18 mm (0.125 in) | 43045 | Micro-Fit 3.0 | Wire-to-Board, Power | - 40 C | + 105 C | Tray | 0430450829 |