Molex - D-Sub Connectors
10,530 ResultsCategories of D-Sub Connectors
Part | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Termination Style | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|
Mfr: 173114-0014 TTI: Not Assigned Molex Availability: 0In StockD-Sub Adapters & Gender Changers FCT RA ADAPTER 25PN PLG / RCPT 4-40 UNC | 0In Stock | 1731140014 01731140014 FAW3PSG1U | ||||||
Mfr: 173114-0108 TTI: Not Assigned Molex Availability: 0In StockD-Sub Standard Connectors FCT HD DSUB CRP PLG 15 PN M3 | 0In Stock | Plug | 15 Position | Crimp | 1731140108 01731140108 FLZ09-15P7 | |||
Mfr: 173107-0261 TTI: Not Assigned Molex Availability: 0In StockD-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Female, Straight, Solder Cup, Gold Pltg, Tin-plated Shell, M3 Clinch Nut, 13 Pos. Max, 10 Sig Contacts Loaded, Green Insulator | 0In Stock | 13 Position | Solder Cup | |||||
Mfr: 173111-0736 TTI: Not Assigned Molex Availability: 0In StockD-Sub Backshells FCT Metal Backshell for D-Sub Conn., Shell Size 3, 45 Angle Cable Outlet, Large Inner Chamber, w/ #4-40 Knurled Thumb Screws (Two Lg.s) | 0In Stock | Rugged Metal Backshell | ||||||
0In Stock | Dust Cap | |||||||
Mfr: 173107-0689 TTI: Not Assigned Molex Availability: 0In StockD-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Female, Straight, Solder Cup, Gold Pltg, Tin-plated Shell, 9 Pos. Max, 5 Sig Contacts Loaded, Heat Resistant Natural Insulator | 0In Stock | |||||||
0In Stock | ||||||||
Mfr: 173107-0860 TTI: Not Assigned Molex Availability: 0In StockD-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Female, Straight, PCB TH, Gold Pltg, Tin-plated Shell, 6mm Snap-in Bolt, 13 Pos. Max, 10 Sig Contacts Loaded, Green Insulator | 0In Stock | |||||||
Mfr: 173107-0875 TTI: Not Assigned Molex Availability: 0In StockD-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Male, Straight, PCB TH, Gold Pltg, Tin-plated Shell w/ Dimples, 6.3mm M3 Front Threaded Spacer, 5.5mm M3 Rear Threaded Spacer, 13 Pos. Max, 7 Sig Contacts Loaded, Green Insulator | 0In Stock | |||||||
Mfr: 173107-1304 TTI: Not Assigned Molex Availability: 0In StockD-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Female, Straight, PCB TH, Gold Pltg, Tin-plated Shell, 8.1mm Snap-in Bolt, 8 Pos. Loaded (High Pwr), Heat Resistant Natural Insulator | 0In Stock | 8 Position | ||||||
0In Stock | ||||||||
Mfr: 173109-1070 TTI: Not Assigned Molex Availability: 0In StockD-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Male, Straight, PCB TH, 10.3mm Tail Lg., Gold Pltg, 200 Mating Cycles, 6.3mm Snap-in Bolt, 9 Pos., White Insulator | 0In Stock | |||||||
0In Stock | ||||||||
0In Stock | ||||||||
0In Stock | ||||||||
0In Stock | 1731090467 01731090467 | |||||||
Mfr: 173109-0291 TTI: Not Assigned Molex Availability: 0In StockD-Sub Standard Connectors FCT DSUB IDC RCPT 25 PN W/CLINCH | 0In Stock | FT25S15-K49 | ||||||
Mfr: 173109-0313 TTI: Not Assigned Molex Availability: 0In StockD-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Male, Straight, Solder Cup, Gold over Nickel Phosphorus Pltg, 500 Mating Cycles, 50 Pos., White Insulator | 0In Stock | |||||||
Mfr: 173109-0365 TTI: Not Assigned Molex Availability: 0In StockD-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Female, Straight, PCB TH, 14.9mm Tail Lg., Gold Pltg, 200 Mating Cycles, 11.1mm #4-40 Snap-in Bolt, 15 Pos., White Insulator | 0In Stock | |||||||
Mfr: 173107-0967 TTI: Not Assigned Molex Availability: 0In StockD-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Male, Straight, PCB TH, Gold over Nickel Phosphorus Pltg, Tin-plated Shell w/ Dimples, 21.2mm Snap-in Bolt, 25 Pos. Max, 22 Sig Contacts Loaded, Green Insulator | 0In Stock | 25 Position | Solder Pin | 1731070967 01731070967 FM25W3P18A-3750 | ||||
Mfr: 173107-0992 TTI: Not Assigned Molex Availability: 0In StockD-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Female, Straight, PCB TH, Gold Pltg, Tin-plated Shell, 7.5mm M3 Rear Threaded Spacer, 27 Pos. Loaded (2 High Pwr, 25 Sig), Green Insulator | 0In Stock | 27 Position | Solder Pin | 1731070992 01731070992 FM27W2S22-3618 | ||||
Mfr: 173109-1329 TTI: Not Assigned Molex Availability: 0In StockD-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Female, Straight, PCB TH, 10.3mm Tail Lg., Gold Pltg, 500 Mating Cycles, 6.4mm Front Spacer, 6.6mm Snap-in Bolt, 15 Pos., White Insulator | 0In Stock | Receptacle | 15 Position | Solder Pin | 1731091329 01731091329 F15S1G1-3924 | |||
0In Stock | ||||||||
0In Stock | ||||||||
0In Stock | 1731121186 01731121186 |