• Circular Metric Connectors

120084 - Molex - Circular Metric Connectors

20 Results
20 Results
Filtered By:ConnectorsCircular Connectors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Number of Contacts
Thread Size
Termination Style
Coding
Current Rating
Voltage Rating
IP Rating
Product
Type
Series
Packaging
Part # Aliases
Datasheet
Mfr: 1200840008
TTI: 120084-0008
Molex
Availability:

2In Stock

Circular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Male (Straight), 1/2-14NPT Mtg Threads, Front Panel Mount, 22 AWG PVC Leads, 0.30m (0.984') Lg.

2In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Circular Metric Connectors
4 A
250 VAC, 250 VDC
IP69X
120084
Each
WR4006A18C300
1200840008
Datasheet
Mfr: 1200845095
TTI: Not Assigned
Molex
Availability:

Not Available Online

Circular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 8 Poles, Female (Straight), M16x1.5 Mtg Threads, Front Panel Mount, 0.25mm (24 AWG) PVC Leads, 0.30m (0.984') Lg.

Not Available Online

Call
or
View Details
Circular Metric Connectors
8 Contact
M12
Wire
2 A
30 VAC, 36 VDC
IP69K
Connectors
Straight
120084
Datasheet
Mfr: 1200845096
TTI: Not Assigned
Molex
Availability:

0In Stock

Circular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 8 Poles, Male (Straight), M16x1.5 Mtg Threads, Front Panel Mount, 0.25mm (24 AWG) PVC Leads, 0.30m (0.984') Lg.

0In Stock

Please adjust quantity to Min / Mult value
Circular Metric Connectors
120084
Datasheet
Mfr: 1200840031
TTI: Not Assigned
Molex
Availability:

0In Stock

Circular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins

0In Stock

Please adjust quantity to Min / Mult value
Circular Metric Connectors
5 Contact
M12
Through Hole
4 A
250 V
IP69K
Connectors
Straight
120084
Datasheet
Mfr: 1200845179
TTI: Not Assigned
Molex
Availability:

0In Stock

Circular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Circular Metric Connectors
5 Contact
M12
Through Hole
4 A
60 V
IP69K
Connectors
Straight
120084
Datasheet
Mfr: 120084-0032
TTI: Not Assigned
Molex
Availability:

0In Stock

Circular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 8 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Circular Metric Connectors
8 Contact
M12
Through Hole
2 A
30 V
IP69X
Connectors
Straight
120084
WR8U46000
1200840032
Datasheet
Mfr: 1200840030
TTI: Not Assigned
Molex
Availability:

0In Stock

Circular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Circular Metric Connectors
5 Contact
M12
Through Hole
4 A
250 V
IP69K
Connectors
Straight
120084
Datasheet
Mfr: 1200845108
TTI: Not Assigned
Molex
Availability:

0In Stock

Circular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Male (Straight), M16x1.5 Mtg Threads, Front Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.30m (0.984') Lg.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Circular Metric Connectors
4 Contact
M12
Wire
4 A
60 V
IP69X
Connectors
Straight
120084
Datasheet
Mfr: 1200845160
TTI: Not Assigned
Molex
Availability:

0In Stock

Circular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.30m (0.984') Lg.

0In Stock

Please adjust quantity to Min / Mult value
Circular Metric Connectors
5 Contact
M12
Wire
4 A
250 V
IP69K
Connectors
Straight
120084
Datasheet
Mfr: 120084-0033
TTI: Not Assigned
Molex
Availability:

Not Available Online

Circular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 8 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins

Not Available Online

Call
or
View Details
Circular Metric Connectors
8 Contact
M12
Through Hole
2 A
30 V
IP69X
Connectors
Straight
120084
WR8U40000
1200840033
01200840033
Datasheet
Mfr: 1200848169
TTI: Not Assigned
Molex
Availability:

0In Stock

Circular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept. Bulkhead, 8 Poles, Female (Straight) to Male (Straight), M16x1.5 Mtg Threads, Front Panel Mount/Back Panel Mount

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
Circular Metric Connectors
120084
Datasheet
Mfr: 1200845098
TTI: Not Assigned
Molex
Availability:

0In Stock

Circular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 8 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, 0.25mm (24 AWG) PVC Leads, 0.30m (0.984') Lg.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Circular Metric Connectors
8 Contact
M12
Wire
2 A
30 VAC, 36 VDC
IP69K
Connectors
Straight
120084
Datasheet
Mfr: 1200845092
TTI: Not Assigned
Molex
Availability:

Not Available Online

Circular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 12 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins

Not Available Online

Call
or
View Details
Circular Metric Connectors
12 Contact
M12
Solder-in
1.5 A
30 VAC, 30 VDC
IP69X
120084
Datasheet
Mfr: 1200845161
TTI: Not Assigned
Molex
Availability:

0In Stock

Circular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.30m (0.984') Lg.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Circular Metric Connectors
5 Contact
M12
Wire
4 A
250 V
IP69K
Connectors
Straight
120084
Datasheet
Mfr: 1200845181
TTI: Not Assigned
Molex
Availability:

0In Stock

Circular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Circular Metric Connectors
5 Contact
M12
Through Hole
4 A
60 V
IP69K
Connectors
Straight
120084
Datasheet
Mfr: 1200840016
TTI: 1200840016
Molex
Availability:

0In Stock

Circular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Female (Straight), 1/2-14NPT Mtg Threads, Front Panel Mount, 0.30m (0.984') Lg.

0In Stock

Please adjust quantity to Min / Mult value
Circular Metric Connectors
120084
Each
Datasheet
Mfr: 120084-5003
TTI: Not Assigned
Molex
Availability:

Not Available Online

Circular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 8 Poles, Male (Straight), M16x1.5 Mtg Threads, Front Panel Mount, 0.25mm (24 AWG) PVC Leads, 1.0m (3.28') Lg.

Not Available Online

Call
or
View Details
Call to Verify
Circular Metric Connectors
2 A
30 V
IP69X
120084
WR8U26E02M010
1200845003
Datasheet
Mfr: 120084-0028
TTI: Not Assigned
Molex
Availability:

Not Available Online

Circular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins

Not Available Online

Call
or
View Details
Call to Verify
Circular Metric Connectors
4 Contact
M12
4 A
250 VAC, 250 VDC
IP69X
120084
WR4U46000
1200840028
Datasheet
Mfr: 120084-5154
TTI: Not Assigned
Molex
Availability:

Not Available Online

Circular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Female (Straight), PG9 Mtg Threads, Front Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.30m (0.984') Lg.

Not Available Online

Call
or
View Details
Call to Verify
Circular Metric Connectors
4 Contact
M12
4 A
250 VAC, 250 VDC
IP69X
120084
WR4J20E03C3003
1200845154
Datasheet
Mfr: 120084-8135
TTI: Not Assigned
Molex
Availability:

Not Available Online

Circular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, 20 AWG PVC Leads, 0.30m (0.984') Lg.

Not Available Online

Call
or
View Details
Call to Verify
Circular Metric Connectors
4 A
250 V
IP69X
120084