Molex - Circular Metric Connectors
1,564 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1200845108 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Male (Straight), M16x1.5 Mtg Threads, Front Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.30m (0.984') Lg. | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 60 V | IP69X | Connectors | Straight | 120084 | |||||
Mfr: 120071-0081 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Shielded Field-Attachable, 5 Poles, Female, Straight, PG9 Gland, 6.00-8mm | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | 4 A | 60 V | IP67 | Connectors | Straight | 120071 | Bulk | 1200710081 01200710081 8A5S00-32 | |||
Mfr: 120071-0031 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 8 Poles, Female, Straight, PG9 Gland, 6.00-8mm | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Screw | 2 A | 30 V | IP67 | Connectors | Straight | 120071 | Bulk | 1200710031 01200710031 8A8000-3 | |||
Mfr: 130047-8009 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Brad RJ-45 Field Attachable Conn., 8 Poles, X-Coded, R/A, Male, Shielded, IDC Term., AWG 24-22 | 0In Stock | Circular Metric Connectors | 8 Contact | IDC | 500 mA | 48 V | IP20 | 130047 | Bulk | 1300478009 01300478009 E6AS07-5 | ||||||
Mfr: 120071-0032 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Shielded Field-Attachable, 4 Poles, Male, Straight, PG9 Gland, 6.00-8mm | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | 4 A | 250 V | IP67 | Connectors | Straight | 120071 | Bulk | 8A4S06-32 1200710032 01200710032 | |||
Mfr: 120071-0086 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) Field Attachable Conn., 4 Poles, Straight, Male, Unshielded, IDC Term., Cable Diameter 3.50-6mm | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | 4 A | 125 V | IP67 | Connectors | Straight | 120071 | Bulk | 8A4006-51 1200710086 01200710086 | |||
0In Stock | Circular Metric Connectors | 5 Contact | Through Hole | 130188 | ||||||||||||
Mfr: 1200700182 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 4 Poles, Male, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 18 AWG, PVC Leads, 3.0m (9.84') Lg. | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 120070 | 8R4006A16M030 | |||||||||
0In Stock | Circular Metric Connectors | 4 Contact | IDC | 120091 | ||||||||||||
0In Stock | Circular Metric Connectors | 3 Contact | M12 | 120070 | 8R3E06A18A1201 | |||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 120070 | 8R4A00A16A120 | ||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | 120070 | 8R4A00A16M015 | |||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | 120070 | 8R4A00A16M020 | |||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 120070 | 8R4A00A16M040 | ||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R4A00A18M010 | |||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 120070 | 8R4A06A16A120 | ||||||||||
Not Available Online | Circular Metric Connectors | 4 Contact | M12 | 4 A | 250 V | IP67 | 120070 | 8R4L30 | ||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R4006A18M0201 | |||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R4006A18M030 | |||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 120070 | 8R5A00A16M020 | ||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 120070 | 8R5E06A16A120 | ||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 120070 | 8R5006A18A1201 | ||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 120070 | 8R5006A18M0201 | ||||||||||
0In Stock | Circular Metric Connectors | 3 Contact | M12 | Wire | 120070 | 8R3A06A18A1201 | ||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R4000A16M050 |