Molex - Circular Metric Connectors
1,564 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R4000A16M050 | |||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R5006AB7M040N | |||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 V | IP68 | Connectors | Straight | 120070 | 8R4000A18M010 | |||||
0In Stock | Circular Metric Connectors | M8 | Accessories | Nut | 120315 | |||||||||||
0In Stock | Circular Metric Connectors | 10 Contact | 130015 | 1300131135 01300131135 1R4006A16A1208 | ||||||||||||
Not Available Online | Circular Metric Connectors | 130018 | 1300240004 01300240004 DND10SS-M020 | |||||||||||||
0In Stock | Circular Metric Connectors | 130060 | ||||||||||||||
0In Stock | Circular Metric Connectors | 130060 | ||||||||||||||
Mfr: 1300600023 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Mini-Change MPIS, 3 Pole Female, 4 Ports, w/ 7 Pole Male Conn., w/ LEDs | 0In Stock | Circular Metric Connectors | 130060 | |||||||||||||
0In Stock | Circular Metric Connectors | M20 | Shell | 130201 | 55-1523-M20 | |||||||||||
0In Stock | Circular Metric Connectors | Accessories | Rubber Boot | 130201 | 56-0245 | |||||||||||
0In Stock | Circular Metric Connectors | 130203 | 56-5426 | |||||||||||||
0In Stock | Circular Metric Connectors | 130203 | 56-5430 | |||||||||||||
0In Stock | Circular Metric Connectors | 55-1315 | ||||||||||||||
Mfr: 1200848170 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, D-Coded, M12 Push-Pull Ultra-Lock Recept. Bulkhead, 4 Poles, Female (Straight) to Male (Straight), M16x1.5 Mtg Threads, Front Panel Mount/Back Panel Mount | 0In Stock | Circular Metric Connectors | Crimp | 4 A | 60 V | 120080 | ||||||||||
Mfr: 1200705201 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 3 Poles, Female, Front Panel Mount, PG9 Mtg Threads, 0.34mm (22 AWG), PVC Leads, 0.30m (0.984') Lg. | 0In Stock | Circular Metric Connectors | 120070 | Bulk | ||||||||||||
Mfr: 1200700202 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors MIC 5P FR 12INC 22/1 PVC SS | 0In Stock | Circular Metric Connectors | 5 Contact | 4 A | 250 V | IP67 | 120070 | 120070-0202 01200700202 8R5A00A18A1201 | ||||||||
Mfr: 1200900024 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors NC 4P MR 30CM M8 X 1 24AWG | 0In Stock | Circular Metric Connectors | 120090 | 120090-0024 01200900024 4R4F06A27C300 | ||||||||||||
Mfr: 120085-0012 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Field-Attachable, 5 Poles, Female (Straight), PG7 Gland | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder | 4 A | 30 V | IP69X | Connectors | Straight | 120085 | |||||
Mfr: 120341-0150 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) CAT6A Back Panel-Mount Recept., 8 Poles, X-Coded, Female (Straight), 0.0185m (.728") Lg. | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | X Coded | 500 mA | 48 V | IP67 | Connectors | Straight | 120341 | ||||
Mfr: 120248-0068 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, MPIS Passive Distribution Box, Top-Mount, 4 Poles, 4 Ports, PNP LED Indicators, 12 Poles Mini-Change (7/8'') Home Run Conn. | 0In Stock | Circular Metric Connectors | M12 | 120248 | ||||||||||||
Mfr: 120068-8218 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors Brad Safety Micro-Change (M12) Drop Tee, 4 Poles, A-Coded, Male/Female w/ Female Drop | Not Available Online | Circular Metric Connectors | 4 Contact | M12 | Pluggable Screw | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Adapters | T-Adapter | 120068 | Bulk | 1200688218 01200688218 | ||
Mfr: 1200170003 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) to Nano-Change Snap Adapter, 4 Poles, 44.7mm Lg. | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 60 V | IP67 | Adapters | I-Adapter | 120017 | ||||||
Mfr: 1200845187 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 8 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, 0.25mm (24 AWG) PVC Leads, 0.30m (0.984') Lg. | Not Available Online | Circular Metric Connectors | 8 Contact | M12 | Wire | 2 A | 30 VAC, 36 VDC | IP69K | Connectors | Straight | 120080 | WR8W46E02C300 | ||||
Mfr: 1200845190 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.30m (0.984') Lg. | 0In Stock | Circular Metric Connectors | 120080 | WR5W40E03C3003 |