Molex - Circular Metric Connectors
1,564 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1200910012 TTI: 1200910012 Molex Availability: 0In StockCircular Metric Connectors Nano-Change (M8) Attachable Conn.s, 90C Angle Male, 4 Poles | 0In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder | 4 A | 60 VAC, 75 VDC | IP67 | Connectors | Right Angle | 120009 | Each | 120091-0012 01200910012 N04MA04124 | |||
Mfr: 1201000002 TTI: 1201000002 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, B-Coded, Field Attachable, 5 Poles, Male (Straight), PROFIBUS | 0In Stock | Circular Metric Connectors | 120100 | Each | BA5S06-32 01201000002 120100-0002 | |||||||||||
Mfr: 120031-0050 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Nano-Change (M8) Recept., 5 Poles, M8 x 1.0 Mtg Threads, Female (Straight) to 22 AWG Leads, 0.30m (11.81") Lg. | 0In Stock | Circular Metric Connectors | 5 Contact | M8 | Wire | 3 A | 60 V | IP67 | Connectors | Straight | 120031 | 4R5H40E02C3003 1200310050 01200310050 | ||||
Mfr: 120084-0032 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 8 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Through Hole | 2 A | 30 V | IP69X | Connectors | Straight | 120084 | WR8U46000 1200840032 | ||||
Mfr: 84854-9318 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) 5 Circuit, Male Terminator Field Attachable | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 1 A | 50 V | IP67 | Accessories | Terminator | 84854 | 0848549318 | ||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 120070 | 8R4006A18M006 | ||||||||||
0In Stock | Circular Metric Connectors | 3 Contact | M12 | 120070 | 8R3A00A16M010 | |||||||||||
0In Stock | Circular Metric Connectors | 3 Contact | M12 | 120070 | 8R3A00A18M005 | |||||||||||
0In Stock | Circular Metric Connectors | 3 Contact | M12 | 120070 | 8R3E06A16A1201 | |||||||||||
0In Stock | Circular Metric Connectors | 3 Contact | M12 | Wire | 250 V | IP67 | 120070 | 8R3006A16M010 | ||||||||
0In Stock | Circular Metric Connectors | 3 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R3006A16M020 | |||||||
0In Stock | Circular Metric Connectors | 3 Contact | M12 | 120070 | 8R3006A18M020 | |||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 120070 | 8R4E06A18M050 | ||||||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R5A00A18M0203 | |||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R5A00A18M050 | |||||||
0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R5006A16A1201 | |||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R4A00A18M005 | |||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 120070 | 8R4006A16M050 | ||||||||||
Mfr: 1200700483 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Female, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 18 AWG, PVC Leads, 2m (6.56') Lg. | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP67 | 120070 | 8R5000AB6M020N | ||||||
0In Stock | Circular Metric Connectors | 3 Contact | M12 | Wire | 120070 | 8R3A00A16M030 | ||||||||||
0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 120070 | 8R4J20E03C500 | ||||||||||
0In Stock | Circular Metric Connectors | 10 Contact | 130015 | 1300131055 01300131055 1R4006AA2M040D | ||||||||||||
0In Stock | Circular Metric Connectors | 12 Contact | 130015 | 1300130711 01300130711 41076 | ||||||||||||
0In Stock | Circular Metric Connectors | 130060 | ||||||||||||||
Mfr: 1300600026 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Mini-Change MPIS, 3 Pole Female, 8 Ports, w/ 12 Pole Male Home Run Conn., w/ LEDs | 0In Stock | Circular Metric Connectors | 130060 |