Molex - Circular Metric Connectors
1,564 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1200910003 TTI: 120091-0003 Molex Availability: 0In StockCircular Metric Connectors Nano-Change (M8) Attachable Conn.s, 90 Angle Female, 3 Poles | 0In Stock | Circular Metric Connectors | 3 Contact | M8 | IDC | 4 A | 60 VAC, 60 VDC | IP67 | 120091 | Each | N03FA04124 1200910003 01200910003 | |||||
Mfr: 1200688009 TTI: 120068-8009 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Solid Body Splitter, 1 x 5 Poles Male to 2 x 5 Poles Female, Black TPU Overmold | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Pluggable Screw | A Coded | 4 A | 30 V | IP67 | Adapters | T-Adapter | 120068 | Each | 0812 051FJ 00000 1200688009 01200688009 | ||
Mfr: 1200770023 TTI: 1200770023 Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) Closure Cap | 0In Stock | Circular Metric Connectors | M12 | Accessories | Closure Cap | 120077 | Each | 80011 01200770023 120077-0023 | ||||||||
Mfr: 1200700180 TTI: 1200700180 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 4 Poles, Male, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 18 AWG, PVC Leads, 2.0m (6.56') Lg. | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 V | Connectors | Straight | 120070 | Each | 8R4006A16M020 | ||||
Mfr: 1200700169 TTI: 1200700169 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 4 Poles, Female, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 18 AWG, PVC Leads, 1.0m (3.28') Lg. | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 V | Connectors | Straight | 120070 | Each | 8R4000A16M010 | ||||
Mfr: 1200700151 TTI: 1200700151 Molex Availability: 0In StockCircular Metric Connectors MIC 4P MR 12IN.M14X1 #22AWG P | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 V | IP67 | Connectors | Straight | 120070 | Each | 120070-0151 01200700151 8R4E06A18A120 | |||
Mfr: 1200900038 TTI: 1200900038 Molex Availability: 0In StockCircular Metric Connectors Nano-Change (M8) Recept., 5 Poles, B-Coded, M8 x 0.5 Mtg Threads, Male (Straight) to 24 AWG Leads, 0.30m (11.81") Lg. | 0In Stock | Circular Metric Connectors | 5 Contact | M8 | Wire | B Coded | 3 A | 30 VAC, 36 VDC | IP67 | Connectors | Straight | 120090 | Each | 4R5P06A27C300 01200900038 120090-0038 | ||
Mfr: 1203410806 TTI: 120341-0806 Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) CAT6A Field Attachable Conn., 8 Poles, X-Coded, Straight, Male, Shielded, IDC Term., Cable Diameter 5.50-9mm, AWG 27-22 | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | IDC | X Coded | 500 mA | 48 V | IP67 | Connectors | Straight | 120341 | Each | E2AS06-52 12003410806 01203410806 | ||
Mfr: 1200680137 TTI: 1200680137 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Solid Body Splitter, 1 x 5 Poles Male to 2 x 5 Poles Female, Black Overmold | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Pluggable Screw | 4 A | 36 V | IP67 | Adapters | Y-Adapter | 120068 | Each | ||||
Mfr: 1302990100 TTI: 130299-0100 Molex Availability: 0In StockCircular Metric Connectors Brad Micro-Change (M12) Harsh-Duty Recept., 4 Pole, D-Coded, R/A | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 VAC/DC | IP67 | Connectors | Right Angle | 130299 | Each | 1302990100 01302990100 | ||
Mfr: 1302990200 TTI: 130299-0200 Molex Availability: 0In StockCircular Metric Connectors Brad Micro-Change (M12) Harsh-Duty Recept., 4 Pole, D-Coded, Vert. | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 4 A | 250 VAC/DC | IP67 | Connectors | Right Angle | 130299 | Each | |||
Mfr: 1200680170 TTI: 1200680170 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Solid Body Splitter, 1 x 4 Poles Male to 2 x 4 Poles Female, Yellow TPE Overmold | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Pluggable Screw | 4 A | 250 V | IP67 | Adapters | Y-Adapter | 120068 | Each | 120068-0170 81594R 01200680170 | |||
Mfr: 1300390376 TTI: 1300390376 Molex Availability: 0In StockCircular Metric Connectors Mini-Change Terminator, Female, 5 Pole | 0In Stock | Circular Metric Connectors | 8 A | 50 VAC/50 VDC | IP67 | Connectors | 130039 | Each | 130039-0376 DN150 01300390376 | |||||||
Mfr: 848549317 TTI: 84854-9317 Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) 5 Circuit, Female Terminator Field Attachable | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Solder Cup | 1 A | 50 V | IP67 | Accessories | Terminator | 84854 | Each | 0848549317 | |||
Mfr: 1202440002 TTI: 120244-0002 Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) Circular Hybrid Technology (CHT) Female Recept., Dual Keyway, M16x1.5mm Back Panel Mount, 8 Pole (4 Sig, 4 Pwr) | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | IDC | 6 A | 30 V | IP67 | 120244 | Each | ||||||
Mfr: 1300180207 TTI: 1300180207 Molex Availability: 0In StockCircular Metric Connectors Mini-Change 4 Pole 90C Adapter, Female to Male | 0In Stock | Circular Metric Connectors | 130018 | Each | 41212 01300180207 130018-0207 | |||||||||||
Mfr: 1200700114 TTI: 120070-0114 Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) Front Panel Mount Recept., 4 Poles, 1/4" - 18 NPT Threads, Female (Straight) to 22 AWG PVC Leads, 0.305m (1.0') Lg. | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Wire | 4 A | 250 V | IP67 | Connectors | Straight | 120070 | Each | 8R4A00A18A120 1200700114 01200700114 | |||
Mfr: 1201095004 TTI: 120109-5004 Molex Availability: 0In StockCircular Metric Connectors M12 Data, D-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Female (Straight), Front Panel Mount, M16x1.5 Mtg Threads, PCB Pins | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | D Coded | 1.5 A | 125 V | IP67 | Connectors | Straight | 120109 | Each | 1201095004 01201095004 ERWD2U30 | ||
Mfr: 1200710049 TTI: 1200710049 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 5 Poles, Male, 90C, PG7 Gland, 3.30-6.6mm | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Screw | 4 A | 30 VAC, 36 VDC | IP67 | Connectors | Right Angle | 120071 | Each | 120071-0049 01200710049 8A5007-31 | |||
Mfr: 1200910010 TTI: 120091-0010 Molex Availability: 0In StockCircular Metric Connectors Nano-Change (M8) Attachable Conn.s, Straight Male, 4 Poles | 0In Stock | Circular Metric Connectors | 4 Contact | M8 | Solder | 4 A | 60 VAC, 75 VDC | IP67 | Connectors | Straight | 120091 | Each | N04MA03124 1200910010 01200910010 | |||
Mfr: 1200768035 TTI: 120076-8035 Molex Availability: 0In StockCircular Metric Connectors Brad Safety Micro-Change (M12) Shorting Plug, 8 Poles, A-Coded, Male, Straight | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Solder | A Coded | 2 A | 30 V | IP67 | Connectors | Straight | 120076 | Bulk | |||
Mfr: 0845860017 TTI: 84586-0017 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Solid Body Splitter, 1 x 5 Poles Male to 2 x 5 Poles Female | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Pluggable Screw | 4 A | IP67 | Adapters | T-Adapter | 84586 | Each | 0845860017 | ||||
Mfr: 1200310004 TTI: 120031-0004 Molex Availability: 0In StockCircular Metric Connectors Nano-Change (M8) Recept., 3 Poles, A-Coded, M8 x 0.5 Mtg Threads, Male (Straight) to 22 AWG Leads, 0.30m (11.81") Lg. | 0In Stock | Circular Metric Connectors | 3 Contact | M8 | Wire | 3 A | 60 VAC, 60 VDC | IP67 | Adapters | I-Adapter | 120031 | Each | 4R3F06E02C3003 01200310004 1200310004 | |||
Mfr: 1200700250 TTI: 1200700250 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Male, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 18 AWG, PVC Leads, 2.0m (6.56') Lg. | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 250 V | IP67 | Connectors | Straight | 120070 | Each | 120070-0250 01200700250 8R5006A16M020 | |||
Mfr: 1200710040 TTI: 1200710040 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 4 Poles, Male, 90C, PG9 Gland, 3.30-6.6mm | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Screw | 4 A | 250 V | IP67 | Connectors | Straight | 120071 | Each | 120071-0040 8A4007-31 01200710040 |