Molex - Circular Metric Connectors
1,564 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Circular Metric Connectors | 6 Contact | 130014 | 1300240047 01300240047 DN01A-M240 | ||||||||||||
Not Available Online | Circular Metric Connectors | 6 Contact | 130014 | 1300240245 01300240245 DNDF90A-M250 | ||||||||||||
Not Available Online | Circular Metric Connectors | 16 Contact | M23 | Crimp | 8 A | 150 V | IP67 | 120230 | ||||||||
Not Available Online | Circular Metric Connectors | 9 Contact | M23 | Crimp | 8 A, 20 A | 300 V | IP67 | 120230 | ||||||||
Mfr: 1200840029 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Female (Straight), M16x1.5 Mtg Threads, Back Panel Mount, PCB Pins | Not Available Online | Circular Metric Connectors | 120080 | WR4U40000 | ||||||||||||
Not Available Online | Circular Metric Connectors | 8 Contact | M23 | Crimp | 28 A | 600 V | IP67 | 120233 | ||||||||
Mfr: 1200845188 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 12 Poles, Male (Straight), M16x1.5 Mtg Threads, Back Panel Mount, 0.14mm (26 AWG) PVC Leads, 0.30m (0.984') Lg. | Not Available Online | Circular Metric Connectors | 120080 | WRCW46E01C300 | ||||||||||||
Not Available Online | Circular Metric Connectors | 5 Contact | 7 A | 120 VAC/120 VDC | IP67 | 130036 | 1300390603 01300390603 DND13A-M060 | |||||||||
Mfr: 1200685035 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors M12 Sig, A-Coded, Solid Body Splitter, 1 x 4 Poles Male to 2 x 3 Poles Females, Clear Overmold w/ LEDs | Not Available Online | Circular Metric Connectors | 4 Contact | M12 | 4 A | 24 V | 120068 | 884AP0 | ||||||||
Not Available Online | Circular Metric Connectors | 5 Contact | M12 | 12 A | 30 V | IP68 | 120119 | |||||||||
Not Available Online | Circular Metric Connectors | M8 | 120090 | |||||||||||||
Not Available Online | Circular Metric Connectors | 4 Contact | IDC | 120091 | ||||||||||||
Not Available Online | Circular Metric Connectors | 30-3482 | ||||||||||||||
Mfr: 1200845012 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 12 Poles, Female (Straight), M16x1.5 Mtg Threads, Front Panel Mount, 0.14mm (26 AWG), PVC Leads, 0.2m (0.656') Lg. | 0In Stock | Circular Metric Connectors | 12 Contact | M12 | Solder | 1.5 A | 30 VAC, 30 VDC | IP69X | 120080 | 120084-5012 01200845012 WRCU20E01C200 | ||||||
0In Stock | Circular Metric Connectors | 4 Contact | 300 V | 120085 | 8W4030 | |||||||||||
Mfr: 120070-0005 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors MIC 5P MR BPM PG9 PCB CONTACTS | Not Available Online | Circular Metric Connectors | 120070 | 1200700005 01200700005 | ||||||||||||
Mfr: 2209570004 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors M12-PCB-THR-2PC-2P-SPE-R-ANG-SHLD | Not Available Online | Circular Metric Connectors | 220957 | |||||||||||||
Mfr: 2209570010 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors M12-PCB-THR-2PC-2P-SPE-R-STR-SHLD | Not Available Online | Circular Metric Connectors | 220957 | |||||||||||||
Mfr: 84864-9004 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors Micro-Change (M12) Recept., 5 Poles, Female (Straight) to Leads, 0.305m (1') Lg. | Not Available Online | Circular Metric Connectors | 5 Contact | M12 | Wire | 4 A | 300 V | IP67 | 84864 | 0848649004 | ||||||
Mfr: 120011-0237 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 4 Poles, Female, Back Panel Mount, PG9 Mtg Threads, PCB Pins | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | 4 A | 250 VAC, 250 VDC | IP67 | 120011 | 8R4J400013 1200110237 01200110237 | ||||||
Mfr: 1202480064 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors M12 Sig, A-Coded, MPIS Passive Distribution Box, Top-Mount, 5 Poles, 6 Ports, PNP LED Indicators, M23 Home Run Conn. | Not Available Online | Circular Metric Connectors | 4 Contact | M12 | 12 A | 30 V | IP67 | 120248 | ||||||||
Mfr: 120070-0158 TTI: Not Assigned Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) PCB Mtg Recept., 4 Poles, Female, Straight | 0In Stock | Circular Metric Connectors | 4 Contact | M12 | Through Hole | A Coded | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | 120070 | 8R4L500005 01200700158 1200700158 | |||
Mfr: 84854-9102 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors Mini-Change Solder Cup Conn., Female Contacts, Internal Threads, 4 Poles, meets NMEA 2000 | Not Available Online | Circular Metric Connectors | Solder Cup | 10 A | 600 VAC | IP67 | Connectors | 84854 | 0848549102 | |||||||
Mfr: 84915-0076 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors MIN-C RCRT FEM 5/C D FEM 5/C DEV NET SPCL | Not Available Online | Circular Metric Connectors | 84915 | 0849150076 849150076 | ||||||||||||
Mfr: 84901-3013 TTI: Not Assigned Molex Availability: Not Available OnlineCircular Metric Connectors 90 DEG RJ-45 TO D-SU EG RJ-45 TO D-SUB 5M | Not Available Online | Circular Metric Connectors | 84901 | 0849013013 849013013 |