Molex - Circular Metric Connectors
1,564 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Number of Contacts | Thread Size | Termination Style | Coding | Current Rating | Voltage Rating | IP Rating | Product | Type | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1205030011 TTI: 120503-0011 Molex Availability: 50In StockCircular Metric Connectors Micro-Change (M12) Field Attachable Conn., 5 Poles, L-Coded, Angled, Female, Unshielded, Screw Term., Cable Diameter 8.00-13mm | 50In Stock | Circular Metric Connectors | Each | 1205030011 | ||||||||||||
Mfr: 1200740160 TTI: 1200740160 Molex Availability: 4In StockCircular Metric Connectors M12 Sig, C-Coded, Recept., 4 Poles, Male, Front Panel Mount, 1/2" -14 NPT Mtg Threads, 0.34mm (22 AWG), PVC Wires, 0.30m (12") Lg. | 4In Stock | Circular Metric Connectors | 120074 | Each | ||||||||||||
Mfr: 1202310104 TTI: 120231-0104 Molex Availability: 10In StockCircular Metric Connectors Brad M23 Sig Conn., Back Panel-Mount Recept., Straight Male Single Hole Mount M25x1.5, Solder Contacts, 12 Poles | 10In Stock | Circular Metric Connectors | 8 A | 300 V | IP67 | 120231 | Each | KRSCP46-550 1202310104 | ||||||||
Mfr: 1202310104 TTI: 1202310104 Molex Availability: 10In StockCircular Metric Connectors Brad M23 Sig Conn., Back Panel-Mount Recept., Straight Male Single Hole Mount M25x1.5, Solder Contacts, 12 Poles | 10In Stock | Circular Metric Connectors | 12 Contact | M23 | Solder | 8 A | 300 V | IP67 | 120231 | Each | ||||||
Mfr: 1205030008 TTI: 120503-0008 Molex Availability: 49In StockCircular Metric Connectors Micro-Change (M12) Field Attachable Conn., 5 Poles, L-Coded, Straight, Male, Unshielded, Screw Term., Cable Diameter 8.00-13mm | 49In Stock | Circular Metric Connectors | Each | 1205030008 | ||||||||||||
Mfr: 1205030010 TTI: 120503-0010 Molex Availability: 50In StockCircular Metric Connectors Micro-Change (M12) Field Attachable Conn., 5 Poles, L-Coded, Angled, Male, Unshielded, Screw Term., Cable Diameter 8.00-13mm | 50In Stock | Circular Metric Connectors | Each | 1205030010 | ||||||||||||
Mfr: 1200700364 TTI: 120070-0364 Molex Availability: 9In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 5 Poles, Female, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 18 AWG, PVC Leads, 2.0m (6.56') Lg. | 9In Stock | Circular Metric Connectors | 120070 | Each | ||||||||||||
Mfr: 1200910006 TTI: 120091-0006 Molex Availability: 3In StockCircular Metric Connectors Nano-Change (M8) Attachable Conn.s, 90 Angle Male, 3 Poles | 3In Stock | Circular Metric Connectors | 4 A | 60 VAC, 60 VDC | IP67 | 120091 | Each | N03MA04124 1200910006 | ||||||||
Mfr: 1200710037 TTI: 120071-0037 Molex Availability: 13In StockCircular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 4 Poles, Female, 90 , PG7 Gland, 3.30-6.6mm | 13In Stock | Circular Metric Connectors | 4 A | 250 VAC, 250 VDC | IP67 | 120071 | Each | 8A4001-31 1200710037 | ||||||||
Mfr: 1200710087 TTI: 1200710087 Molex Availability: 5In StockCircular Metric Connectors Micro-Change (M12) Field Attachable Conn., 4 Poles, Straight, Female, Unshielded, IDC Term., Cable Diameter 3.50-6mm | 5In Stock | Circular Metric Connectors | 120071 | Each | ||||||||||||
Mfr: 1200840008 TTI: 120084-0008 Molex Availability: 2In StockCircular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Male (Straight), 1/2-14NPT Mtg Threads, Front Panel Mount, 22 AWG PVC Leads, 0.30m (0.984') Lg. | 2In Stock | Circular Metric Connectors | 4 A | 250 VAC, 250 VDC | IP69X | 120084 | Each | WR4006A18C300 1200840008 | ||||||||
Mfr: 1200680229 TTI: 1200680229 Molex Availability: 10In StockCircular Metric Connectors M12 Sig, A-Coded, Solid Body Splitter, 1 x 4 Poles Male to 2 x 4 Poles Female, Grey PVC Overmold | 10In Stock | Circular Metric Connectors | 120068 | Each | ||||||||||||
Mfr: 1200910004 TTI: 1200910004 Molex Availability: 1In StockCircular Metric Connectors Nano-Change (M8) Attachable Conn.s, Straight Male, 3 Poles | 1In Stock | Circular Metric Connectors | 120091 | Each | ||||||||||||
Mfr: 1200710045 TTI: 1200710045 Molex Availability: 0In Stock25 On Order Expected 19-Nov-26 Circular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 5 Poles, Male, Straight, PG7 Gland, 3.30-6.6mm | 0In Stock25 On Order Expected 19-Nov-26 | Circular Metric Connectors | 5 Contact | M12 | Screw | 4 A | 30 VAC, 36 VDC | IP67 | Connectors | Straight | 120071 | Bulk | 120071-0045 8A5006-31 01200710045 | |||
Mfr: 1200110349 TTI: 120011-0349 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 8 Poles, Female, Back Panel Mount, PG9 Mtg Threads, 0.25mm (24 AWG), PVC Leads, 0.3m (0.984') Lg. | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Wire | 2 A | 30 V | IP67 | Connectors | Straight | 120011 | Each | 1200110349 01200110349 8R8J40E02C3003 | |||
Mfr: 1200708154 TTI: 1200708154 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 8 Poles, Female, Back Panel Mount, PG9 Mtg Threads, 0.25mm (24 AWG), PVC Leads, 0.5m (1.64') Lg. | 0In Stock | Circular Metric Connectors | 8 Contact | M12 | Wire | 120070 | Each | 8R8J40E02C5003 | ||||||||
Mfr: 1200700242 TTI: 120070-0242 Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) PCB Mtg Recept., 5 Poles, Male, Straight | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | 120070 | Each | 8R5L560005 01200700242 1200700242 | |||
Mfr: 1200770021 TTI: 1200770021 Molex Availability: 0In Stock1 On Order Expected 08-Dec-26 Circular Metric Connectors DC MIC CLOSURE CAP PL MALE-THD | 0In Stock1 On Order Expected 08-Dec-26 | Circular Metric Connectors | Accessories | Closure Cap | 120077 | Each | 80013 01200770021 120077-0021 | |||||||||
Mfr: 1200110349 TTI: 1200110349 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 8 Poles, Female, Back Panel Mount, PG9 Mtg Threads, 0.25mm (24 AWG), PVC Leads, 0.3m (0.984') Lg. | 0In Stock | Circular Metric Connectors | Each | |||||||||||||
Mfr: 1200710045 TTI: 120071-0045 Molex Availability: 0In Stock25 On Order Expected 19-Nov-26 Circular Metric Connectors M12 Sig, A-Coded, Field-Attachable, 5 Poles, Male, Straight, PG7 Gland, 3.30-6.6mm | 0In Stock25 On Order Expected 19-Nov-26 | Circular Metric Connectors | 4 A | 30 V | IP67 | 120071 | Bulk | 8A5006-31 1200710045 | ||||||||
Mfr: 1200708154 TTI: 120070-8154 Molex Availability: 0In StockCircular Metric Connectors M12 Sig, A-Coded, Recept., 8 Poles, Female, Back Panel Mount, PG9 Mtg Threads, 0.25mm (24 AWG), PVC Leads, 0.5m (1.64') Lg. | 0In Stock | Circular Metric Connectors | 120070 | Each | 1200708154 1200708154 | |||||||||||
Mfr: 1200770021 TTI: 120077-0021 Molex Availability: 0In Stock1 On Order Expected 08-Dec-26 Circular Metric Connectors MIC-CLOSURE CAP | 0In Stock1 On Order Expected 08-Dec-26 | Circular Metric Connectors | Each | 1200770021 1200770021 | ||||||||||||
Mfr: 1200700242 TTI: 1200700242 Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) PCB Mtg Recept., 5 Poles, Male, Straight | 0In Stock | Circular Metric Connectors | Each | |||||||||||||
Mfr: 1200700244 TTI: 120070-0244 Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) PCB Mtg Recept., 5 Poles, Male, 90 Angle | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | 120070 | Each | 8R5L570005 01200700244 1200700244 | |||
Mfr: 1200700240 TTI: 120070-0240 Molex Availability: 0In StockCircular Metric Connectors Micro-Change (M12) PCB Mtg Recept., 5 Poles, Female, 90 Angle | 0In Stock | Circular Metric Connectors | 5 Contact | M12 | Through Hole | 4 A | 250 VAC, 250 VDC | IP67 | Connectors | Right Angle | 120070 | Bulk | 8R5L510005 01200700240 1200700240 |