Molex - Cable Assemblies
43,321 ResultsCategories of Cable Assemblies
- AC Power Cords (550)
- Audio Cables / Video Cables / RCA Cables (200)
- Computer Cables (804)
- D-Sub Cables (266)
- DC Power Cords (972)
- Ethernet Cables / Networking Cables (2,812)
- Fan Cords & Accessories (22)
- Fiber Optic Cable Assemblies (774)
- HDMI Cables (131)
- Lighting Cables (223)
- RF Cable Assemblies (2,407)
- RF Test Cables (32)
- Rectangular Cable Assemblies (5,643)
- Ribbon Cables / IDC Cables (675)
- Sensor Cables / Actuator Cables (24,462)
- Sensor Junction Blocks (168)
- Specialized Cables (2,709)
- USB Cables / IEEE 1394 Cables (471)
Part | Availability | Purchasing | RoHS/Lead | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Pitch | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0367693716 TTI: 36769-3716 Molex Availability: 871In StockSpecialized Cables DISCRETE WIRE ASSEMBLIES | 871In Stock | 0367693716 | |||||||||
0In Stock71,725 Build Parts Assembled in 11 days | |||||||||||
Mfr: 0151341203 TTI: 0151341203 Molex Availability: 1,069In StockRectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., 12 Pos., Natural | 1,069In Stock | 12 Position | 12 Position | 300 mm | 1.25 mm | 125 V | |||||
Mfr: 2147562101 TTI: 2147562101 Molex Availability: 10In StockDC Power Cords Micro-Fit 3.0 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Gold (Au) Pltg, 10 Pos., Black | 10In Stock | 150 mm | |||||||||
Mfr: 0367691975 TTI: 36769-1975 Molex Availability: 2,881In StockRectangular Cable Assemblies C6 FAN MODBUS INPUT CABLE | 2,881In Stock | ||||||||||
Mfr: 0367692001 TTI: 36769-2001 Molex Availability: 1,213In StockRectangular Cable Assemblies C15 LEAK DETECTOR CABLE B | 1,213In Stock | ||||||||||
Mfr: 0367692002 TTI: 36769-2002 Molex Availability: 1,091In StockRectangular Cable Assemblies C44 LEAK DET. - BMS | 1,091In Stock | ||||||||||
Mfr: 1300100492 TTI: 1300100492 Molex Availability: 8In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 3 Poles, Male (Straight) to Female (Straight), 16 AWG, Yellow TPE Cable, 6.0m (19.68') Lg. | 8In Stock | Mini-Change | 3 Position | Mini-Change | 3 Position | 6 m (19.685 ft) | 600 V | ||||
Mfr: 1062831002 TTI: 1062831002 Molex Availability: 10In StockFiber Optic Cable Assemblies Quad Small Form-factor Pluggable Plus (QSFP+) Optical Jumper Cable Assy., 4 TX, 4 RX; 8 Fiber MTP Multimode 50/125?m 3mm Round Cable Plenum, High Bandwidth (OM3), 2.0m (6.56' ) Lg., Aqua Cable | 10In Stock | ||||||||||
Mfr: 2118591001 TTI: 2118591001 Molex Availability: 1,844In StockRectangular Cable Assemblies CUSTOM ASSY | 1,844In Stock | ||||||||||
Mfr: 1300660319 TTI: 130066-0319 Molex Availability: 358In StockSpecialized Cables BradPwr C-Size (1 1/8 M29) Recept., 4 Poles, Tri-Key, 1/2" - 14 NPT, Male (Straight) to 12 AWG Leads, 0.30m (11.81") Lg. | 358In Stock | ||||||||||
Mfr: 2162721084 TTI: 2162721084 Molex Availability: 8In StockRectangular Cable Assemblies SL Male-to-SL Male Off-the-Shelf (OTS) Cable Assy., Positive Lock, Single Row, 600mm Lg., Tin (Sn) Pltg, 8 Pos., Black | 8In Stock | SL | SL | 8 Position | 600 mm | 600 V | |||||
Mfr: 2153251081 TTI: 2153251081 Molex Availability: 17In StockRectangular Cable Assemblies Mini-Fit Jr. Female-to-Mini-Fit Jr. Female Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Tin (Sn) Pltg, 8 Pos., Black | 17In Stock | Mini-Fit | 8 Position | Mini-Fit | 8 Position | 150 mm | 4.2 mm | 600 V | |||
Mfr: 2153111041 TTI: 2153111041 Molex Availability: 13In StockRectangular Cable Assemblies Mizu-P25 Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 2.5mm Pit., Waterproof, Single Row, 150mm Lg., Tin (Sn) Pltg, 4 Pos., Black | 13In Stock | Mizu-P25 | 4 Position | Pigtail | 150 mm | 2.5 mm | 125 V | ||||
Mfr: 0797582142 TTI: 0797582142 Molex Availability: 1,850In StockSpecialized Cables ULTRA-FIT 16AWG FEMALE 300MM | 1,850In Stock | ||||||||||
Mfr: 0745464080 TTI: 0745464080 Molex Availability: 169In StockComputer Cables IPASS CABLE ASSY X4/X8 .5M | 169In Stock | ||||||||||
Mfr: 0151350602 TTI: 0151350602 Molex Availability: 910In StockRectangular Cable Assemblies CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assy., 1.5mm Pit., Single Row, 150mm Lg., 6 Pos., Beige | 910In Stock | Plug | 6 Position | Plug | 6 Position | 150 mm | 1.5 mm | 100 V | |||
Mfr: 0451350803 TTI: 0451350803 Molex Availability: 600In StockRectangular Cable Assemblies MINI-FIT JR 2 MINI-FIT JR ASSY | 600In Stock | Socket | 8 Position | Socket | 8 Position | 300 mm | 4.2 mm | 300 V | |||
Mfr: 0151321006 TTI: 0151321006 Molex Availability: 923In StockRectangular Cable Assemblies Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assy., 1.5mm Pit., Single Row, 600mm Lg., 10 Pos., Black | 923In Stock | 10 Position | 10 Position | 600 mm | 1.5 mm | 150 V | |||||
Mfr: 1200790109 TTI: 120079-0109 Molex Availability: 2In StockSensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Single-Ended Cordset, 5 Poles, Female (Straight) to Pigtail, 22 AWG, Yellow PVC Cable, 2.0m (6.56') Lg. | 2In Stock | M12 | 5 Position | Pigtail | 2 m (6.562 ft) | 250 V | W05000A09M020 1200790109 | ||||
Mfr: 1300061186 TTI: 130006-1186 Molex Availability: 1In StockSensor Cables / Actuator Cables Mini-Change A-Size Single-Ended Cordset, 5 Poles, Female (Straight) to Pigtail, 16 AWG, Yellow PVC Cable, 9.14m (30.0') Lg. | 1In Stock | Mini-Change | Pigtail | 9.14 m (29.987 ft) | 600 V | 105000A01F300 1300061186 | |||||
Mfr: 1300130202 TTI: 130013-0202 Molex Availability: 10In StockSensor Cables / Actuator Cables Mini-Change A-Size Recept., 3 Poles, 1/2" - 14 NPT Threads, Zinc Die-Cast, Male (Straight) to 16 AWG Leads, 0.305m (1.0') Lg. | 10In Stock | 305 mm (12.008 in) | 600 V | 1R3006A20A120 1300130202 | |||||||
Mfr: 1300250054 TTI: 130025-0054 Molex Availability: 3In StockSensor Cables / Actuator Cables Mini-Change A-Size Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 18/15 AWG, Gray DeviceNet Thick (Trunk) Cable, 1.0m (3.28') Lg. | 3In Stock | Mini-Change | 5 Position | Mini-Change | 5 Position | 1 m (3.281 ft) | 300 V | DN11A-M010 1300250054 | |||
Mfr: 1300480099 TTI: 130048-0099 Molex Availability: 84In StockSensor Cables / Actuator Cables Micro-Change (M12) Double-Ended Cordset, 4 Poles, D-Coded, Male (Straight) to Male (Straight), 24 AWG, Teal TPE Cable, 5.0m (16.40') Lg. | 84In Stock | ||||||||||
Mfr: 1200721039 TTI: 1200721039 Molex Availability: 1In StockSensor Cables / Actuator Cables WOODHEAD (704000D02M0101) | 1In Stock |