Molex - Specialized Cables
2,709 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Connector End A | Connector End A Pin Count | Connector End B | Connector End B Pin Count | Cable Length | Gender | Coding | Wire Gauge - AWG | Voltage Rating | Jacket Color | Current Rating | IP Rating | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2289692121 TTI: 2289692121 Molex Availability: 10In StockSpecialized Cables HyperQube-to-HyperQube Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Male, 1000mm Lg., 4 AWG, Natural | 10In Stock | HyperQube Power and Signal Cable Assemblies | Discrete Wire Assembly | HyperQube | 1 Position | HyperQube | 1 Position | 1 m | Male / Male | 4 AWG | 1 kV | 120 A | Bulk | |||||||
Mfr: 2289712111 TTI: 2289712111 Molex Availability: 10In StockSpecialized Cables HyperQube-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Male, 1000mm Lg., 4 AWG, Black | 10In Stock | HyperQube Power and Signal Cable Assemblies | Discrete Wire Assembly | HyperQube | 1 Position | Pigtail | 1 Position | 1 m | Male | 4 AWG | 1 kV | 120 A | Bulk | |||||||
Mfr: 2253521002 TTI: 2253521002 Molex Availability: 1In StockSpecialized Cables NextStream Side-Exit-to-NextStream Side-Exit Cable Assy., Pull Tab, 8x, 74 Pos., 12 HS Channels Max, PCIe Gen 6, 1000mm Lg. | 1In Stock | Cable Assemblies | NextStream Side-Exit Cable Assembly | Plug | 74 Position | Plug | 74 Position | 1 m | Male / Male | 30 VAC, 30 VDC | 1.1 A | 225352 | Bulk | |||||||
Mfr: 2289631121 TTI: 2289631121 Molex Availability: 10In StockSpecialized Cables HyperQube-to-HyperQube Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Male, 1000mm Lg., 2 AWG, Natural | 10In Stock | HyperQube Power and Signal Cable Assemblies | Discrete Wire Assembly | HyperQube | 1 Position | HyperQube | 1 Position | 1 m | Male / Male | 2 AWG | 1 kV | 120 A | Bulk | |||||||
Mfr: 2289722121 TTI: 2289722121 Molex Availability: 10In StockSpecialized Cables HyperQube-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Male, 1000mm Lg., 4 AWG, Natural | 10In Stock | HyperQube Power and Signal Cable Assemblies | Discrete Wire Assembly | HyperQube | 1 Position | Pigtail | 1 Position | 1 m | Male | 4 AWG | 1 kV | 120 A | Bulk | |||||||
Mfr: 2289702131 TTI: 2289702131 Molex Availability: 10In StockSpecialized Cables HyperQube-to-HyperQube Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Male, 1000mm Lg., 4 AWG, Blue | 10In Stock | HyperQube Power and Signal Cable Assemblies | Discrete Wire Assembly | HyperQube | 1 Position | HyperQube | 1 Position | 1 m | Male / Male | 4 AWG | 1 kV | 120 A | Bulk | |||||||
Mfr: 2289621111 TTI: 2289621111 Molex Availability: 10In StockSpecialized Cables HyperQube-to-HyperQube Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Male, 1000mm Lg., 2 AWG, Black | 10In Stock | HyperQube Power and Signal Cable Assemblies | Discrete Wire Assembly | HyperQube | 1 Position | HyperQube | 1 Position | 1 m | Male / Male | 2 AWG | 1 kV | 120 A | Bulk | |||||||
Mfr: 2289671131 TTI: 2289671131 Molex Availability: 10In StockSpecialized Cables HyperQube-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Male, 1000mm Lg., 2 AWG, Blue | 10In Stock | HyperQube Power and Signal Cable Assemblies | Discrete Wire Assembly | HyperQube | 1 Position | Pigtail | 1 Position | 1 m | Male | 2 AWG | 1 kV | 120 A | Bulk | |||||||
Mfr: 2289682111 TTI: 2289682111 Molex Availability: 10In StockSpecialized Cables HyperQube-to-HyperQube Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Male, 1000mm Lg., 4 AWG, Black | 10In Stock | HyperQube Power and Signal Cable Assemblies | Discrete Wire Assembly | HyperQube | 1 Position | HyperQube | 1 Position | 1 m | Male / Male | 4 AWG | 1 kV | 120 A | Bulk | |||||||
Mfr: 2289783121 TTI: 2289783121 Molex Availability: 10In StockSpecialized Cables HyperQube-to-Pigtail Off-the-Shelf (OTS) Cable Assy., 6mm Diameter, Male, 1000mm Lg., 6 AWG, Natural | 10In Stock | HyperQube Power and Signal Cable Assemblies | Discrete Wire Assembly | HyperQube | 1 Position | Pigtail | 1 Position | 1 m | Male | 6 AWG | 1 kV | 120 A | Bulk | |||||||
Mfr: 0688015079 TTI: 0688015079 Molex Availability: 1,735In StockSpecialized Cables CUSTOM CABLE ASSEMBLY 8FT. | 1,735In Stock | Each | ||||||||||||||||||
Mfr: 0688016252 TTI: 0688016252 Molex Availability: 1,800In StockSpecialized Cables CUSTOM CABLE ASSEMBLY | 1,800In Stock | Each | ||||||||||||||||||
Mfr: 1200740079 TTI: 120074-0079 Molex Availability: 2In StockSpecialized Cables M12 Sig, C-Coded, Recept., 3 Poles, Male, Front Panel Mount, 1/4" -18 NPT Mtg Threads, 0.34mm (22 AWG), PVC Wires, 0.30m (12") Lg. | 2In Stock | 305 mm | Male | 22 AWG | 250 V | 4 A | IP67 | 120074 | Each | 7R3A06A19A120 1200740079 | ||||||||||
Mfr: 0687870645 TTI: 68787-0645 Molex Availability: 100In StockSpecialized Cables CUSTOM CABLE ASSEMBLY | 100In Stock | Each | ||||||||||||||||||
Mfr: 2072495006 TTI: 2072495006 Molex Availability: 100In StockSpecialized Cables NearStack 100-Ohm Angle-Exit-to-NearStack 100-Ohm Angle-Exit Cable Assy., With Pull Bale, Without Positive Lock, 64 Pos., 16 Differential Pair, 150mm Lg. | 100In Stock | I/O Cables | Stackable Ribbon | 64 Position | Stackable Ribbon | 64 Position | 150 mm | Female / Female | 29.9 VAC/29.9 VDC | 207249 | Bulk | |||||||||
Mfr: 2244121116 TTI: 2244121116 Molex Availability: 10In StockSpecialized Cables SW1-to-SW1 Off-the-Shelf (OTS) Cable Assy., 8mm Diameter, Female, 1000mm Lg., 1/0 AWG, Black | 10In Stock | Power and Signal Cable Assemblies | Discrete Wire Assembly | Receptacle | Receptacle | 1 m | Female / Female | 1/0 AWG | 1 kV | Black | 185 A | 224412 | Bulk | |||||||
Mfr: 2257725518 TTI: 2257725518 Molex Availability: 50In StockSpecialized Cables HSAutoLink II Sealed Plug-to-HSAutoLink II Sealed Plug Off-the-Shelf (OTS) Cable Assy., High-Bandwidth LVDS 2-Pair Cable, 4.0m Lg., Polarization A, 12 Pos. | 50In Stock | Cable Assemblies | Power and Signal | Plug | 12 Position | Plug | 12 Position | 4 m | Male / Male | A Coded | 28 AWG | 36 V | Black | 1.5 A | 225772 | Bulk | ||||
Mfr: 2255571002 TTI: 2255571002 Molex Availability: 1In StockSpecialized Cables NextStream Straight-to-NextStream Straight Cable Assy., Pull Tab, 16x, 124 Pos., 20 HS Channels Max, PCIe Gen 6, 1000mm Lg. | 1In Stock | Cable Assemblies | NextStream Straight Cable Assembly | Plug | 124 Position | Plug | 124 Position | 1 m | Male / Male | 30 AWG | 30 VAC, 30 VDC | 1.1 A | 300771 | Bulk | ||||||
Mfr: 0367693731 TTI: 0367693731 Molex Availability: 50In StockSpecialized Cables DISCRETE WIRE ASSEMBLIES | 50In Stock | Each | ||||||||||||||||||
Mfr: 0367693697 TTI: 36769-3697 Molex Availability: 180In StockSpecialized Cables DISCRETE WIRE ASSEMBLIES | 180In Stock | Each | ||||||||||||||||||
Mfr: 2262632062 TTI: 2262632062 Molex Availability: 34In StockSpecialized Cables Micro-Fit+ Versa Color Female-to-Pigtail Off-the-Shelf (OTS) Cable Assy., Dual Row, 150mm Lg., Tin (Sn) Pltg, 6 Pos., Natural (White) | 34In Stock | Power and Signal Cable Assemblies | Discrete Wire Assembly | Micro-Fit | 6 Position | Micro-Fit | 6 Position | 150 mm | Female / Female | 16 AWG | 600 V | Black | 13 A | 226263 | Bulk | |||||
Mfr: 2257722314 TTI: 2257722314 Molex Availability: 80In StockSpecialized Cables HSAutoLink II Unsealed Plug-to-HSAutoLink II Unsealed Plug Off-the-Shelf (OTS) Cable Assy., USB 3.0 Cable, 2.0m Lg., Polarization A, 12 Pos. | 80In Stock | Cable Assemblies | Power and Signal | Plug | 12 Position | Plug | 12 Position | 2 m | Male / Male | A Coded | 28 AWG to 24 AWG | 36 V | Black | 1.5 A | 225772 | Bulk | ||||
Mfr: 2257725314 TTI: 2257725314 Molex Availability: 50In StockSpecialized Cables HSAutoLink II Unsealed Plug-to-HSAutoLink II Unsealed Plug Off-the-Shelf (OTS) Cable Assy., High-Bandwidth LVDS 2-Pair Cable, 2.0m Lg., Polarization A, 12 Pos. | 50In Stock | Cable Assemblies | Power and Signal | Plug | 12 Position | Plug | 12 Position | 2 m | Male / Male | A Coded | 28 AWG | 36 V | Black | 1.5 A | 225772 | Bulk | ||||
Mfr: 2257726313 TTI: 2257726313 Molex Availability: 30In StockSpecialized Cables HSAutoLink II Unsealed Plug-to-HSAutoLink II Unsealed Plug Off-the-Shelf (OTS) Cable Assy., LVDS 4-Pair Cable, 1.50m Lg., Polarization A, 12 Pos. | 30In Stock | Cable Assemblies | Power and Signal | Plug | 12 Position | Plug | 12 Position | 1.5 m | Male / Male | A Coded | 28 AWG | 36 V | Black | 1.5 A | 225772 | Bulk | ||||
Mfr: 0367693714 TTI: 0367693714 Molex Availability: 100In StockSpecialized Cables DISCRETE WIRE ASSEMBLIES | 100In Stock | Each |