75757 - Molex - Automotive Connectors
105 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Accessory Type | Number of Positions | Pitch | Gender | Mounting Style | Termination Style | Contact Plating | Wire Gauge Min | Wire Gauge Max | Color | Sealed / Unsealed | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0757571131 TTI: 75757-1131 Molex Availability: 2,800In StockAutomotive Connectors MX150 Dual Row Header, Vert., 6 Pos., 2.5 m Tin (Sn) Pltg, 11.2mm Mating Pin Lg., 3.05mm PC Tail Lg. | 2,800In Stock | Headers | 6 Position | 3.5 mm (0.138 in) | Pin (Male) | Through Hole | Solder Pin | Tin | Black | 75757 | Tube | 0757571131 | ||||||
Mfr: 0757570131 TTI: 75757-0131 Molex Availability: 8,450In StockAutomotive Connectors MX150 Single Row Header, Vert., 3 Pos., 1.25 m Nickel (Ni) Overall, 2.50 m Minimum Select Matte Tin (Sn) Pltg Overall, 11.2mm Mating Pin Lg., 3.05mm PC Tail Lg. | 8,450In Stock | Headers | 3 Position | 3.5 mm (0.138 in) | Pin (Male) | Through Hole | Solder Pin | Tin | Black | 75757 | Tube | 0757570131 | ||||||
Mfr: 0757570121 TTI: 75757-0121 Molex Availability: 13,440In StockAutomotive Connectors MX150 Single Row Header, Vert., 2 Pos., 1.25 m Nickel (Ni) Overall, 2.50 m Minimum Select Matte Tin (Sn) Pltg Overall, 11.2mm Mating Pin Lg., 3.05mm PC Tail Lg. | 13,440In Stock | Headers | 2 Position | 3.5 mm (0.138 in) | Pin (Male) | Through Hole | Solder Pin | Tin | Black | 75757 | Tube | 757570121 0757570121 | ||||||
Mfr: 0757570151 TTI: 75757-0151 Molex Availability: 400In StockAutomotive Connectors MX150 Single Row Header, Vert., 5 Pos., 1.25 m Nickel (Ni) Overall, 2.50 m Minimum Select Matte Tin (Sn) Pltg Overall, 11.2mm Mating Pin Lg., 3.05mm PC Tail Lg. | 400In Stock | 5 Position | 3.5 mm (0.138 in) | SMD/SMT | Solder | Tin | Black | 75757 | Tube | 757570151 0757570151 | ||||||||
Mfr: 757575301 TTI: 75757-5301 Molex Availability: 840In StockAutomotive Connectors MX150 Dual Row Header, Vert., 20 Pos., 1.25 m Nickel (Ni) Overall, 2.50 m Minimum Select Matte Tin (Sn) Pltg on Tail, 0.75 m Select Gold (Au) Contact Area, 16.09mm Mating Pin Lg., 3.05m | 840In Stock | Headers | 20 Position | 3.5 mm (0.138 in) | SMD/SMT | Solder | Gold | Black | 75757 | Tube | 0757575301 | |||||||
Mfr: 0757571101 TTI: 75757-1101 Molex Availability: 840In StockAutomotive Connectors MX150 Dual Row Header, Vert., 20 Pos., 2.5 m Tin (Sn) Pltg, 11.2mm Mating Pin Lg., 3.05mm PC Tail Lg. | 840In Stock | Headers | 20 Position | 3.5 mm (0.138 in) | Pin (Male) | Through Hole | Solder Pin | Tin | Black | 75757 | Tube | 0757571101 | ||||||
Mfr: 757575261 TTI: 75757-5261 Molex Availability: 1,400In StockAutomotive Connectors MX150 Dual Row Header, Vert., 12 Pos., 1.25 m Nickel (Ni) Overall, 2.50 m Minimum Select Matte Tin (Sn) Pltg on Tail, 0.05 m Minimum Select Gold (Au) Contact Area, 16.09mm Mating Pin Lg., 3.05m | 1,400In Stock | Headers | 12 Position | 3.5 mm (0.138 in) | SMD/SMT | Solder | Gold | Black | 75757 | Tube | 0757575261 | |||||||
Mfr: 0757576161 TTI: 75757-6161 Molex Availability: 750In StockAutomotive Connectors MX150 Dual Row Header, Vert., 12 Pos., 2.5 m Tin (Sn) Pltg, 27.77mm Mating Pin Lg., 3.05mm PC Tail Lg. | 750In Stock | 12 Position | 3.5 mm (0.138 in) | SMD/SMT | Solder | Tin | Black | 75757 | Tube | 757576161 0757576161 | ||||||||
Mfr: 757575381 TTI: 75757-5381 Molex Availability: 1,064In StockAutomotive Connectors MX150 Dual Row Header, Vert., 16 Pos., 1.25 m Nickel (Ni) Overall, 2.50 m Minimum Select Matte Tin (Sn) Pltg on Tail, 0.75 m Select Gold (Au) Contact Area, 16.09mm Mating Pin Lg., 3.05m | 1,064In Stock | Headers | 16 Position | 3.5 mm (0.138 in) | SMD/SMT | Solder Pin | Gold | Black | 75757 | Tube | 0757575381 | |||||||
Mfr: 757571261 TTI: 75757-1261 Molex Availability: 1,400In StockAutomotive Connectors MX150 Dual Row Header, Vert., 12 Pos., Gold (Au) Flash Pltg, 11.2mm Mating Pin Lg., 3.05mm PC Tail Lg. | 1,400In Stock | Headers | 12 Position | 3.5 mm (0.138 in) | Pin (Male) | Through Hole | Solder Pin | Tin | Black | 75757 | Tube | 0757571261 | ||||||
Mfr: 0757570134 TTI: 75757-0134 Molex Availability: 9,000In StockAutomotive Connectors MX150 Hdr Assy Vert 03 ckt Tin 1 | 9,000In Stock | 75757 | Tube | |||||||||||||||
Mfr: 757574040 TTI: 75757-4040 Molex Availability: 1,326In StockAutomotive Connectors MX150 Dual Row Header, Vert., 4 Pos., SMT, 1.5 m Matte Tin (Sn) Pltg, 15.6mm Mating Pin Lg., w/ Pick and Place Cap | 1,326In Stock | 4 Position | 3.5 mm (0.138 in) | 75757 | Tube | 757574040 0757574040 | ||||||||||||
Mfr: 757575361 TTI: 75757-5361 Molex Availability: 1,400In StockAutomotive Connectors MX150 Dual Row Header, Vert., 12 Pos., 1.25 m Nickel (Ni) Overall, 2.50 m Minimum Select Matte Tin (Sn) Pltg on Tail, 0.75 m Select Gold (Au) Contact Area, 16.09mm Mating Pin Lg., 3.05m | 1,400In Stock | Headers | 12 Position | 3.5 mm (0.138 in) | SMD/SMT | Solder | Gold | Black | 75757 | Tube | 0757575361 | |||||||
Mfr: 0757571131 TTI: 0757571131 Molex Availability: 2,800In StockAutomotive Connectors MX150 HDR 2X3 VT DUAL ASSY | 2,800In Stock | Headers | 6 Position | 3.5 mm (0.138 in) | Pin (Male) | Through Hole | Solder Pin | Tin | Black | 75757 | Tube | |||||||
Mfr: 0757570151 TTI: 0757570151 Molex Availability: 400In StockAutomotive Connectors MX150 HDR 01X05P VT | 400In Stock | 5 Position | 3.5 mm (0.138 in) | SMD/SMT | Solder | Tin | Black | 75757 | Tube | |||||||||
Mfr: 0757570131 TTI: 0757570131 Molex Availability: 8,450In StockAutomotive Connectors MX150 HDR 01X03P VT | 8,450In Stock | Headers | 3 Position | 3.5 mm (0.138 in) | Pin (Male) | Through Hole | Solder Pin | Tin | Black | 75757 | Tube | |||||||
Mfr: 0757576161 TTI: 0757576161 Molex Availability: 750In StockAutomotive Connectors MX150 HDR ASSY VERT DUAL | 750In Stock | 12 Position | 3.5 mm (0.138 in) | SMD/SMT | Solder | Tin | Black | 75757 | Tube | |||||||||
Mfr: 0757570121 TTI: 0757570121 Molex Availability: 13,440In StockAutomotive Connectors MX150 HDR 01X02P VT | 13,440In Stock | Headers | 2 Position | 3.5 mm (0.138 in) | Pin (Male) | Through Hole | Solder Pin | Tin | Black | 75757 | Tube | |||||||
1,400In Stock | Headers | 12 Position | 3.5 mm (0.138 in) | Pin (Male) | Through Hole | Solder Pin | Tin | Black | 75757 | Tube | ||||||||
840In Stock | Headers | 20 Position | 3.5 mm (0.138 in) | SMD/SMT | Solder | Gold | Black | 75757 | Tube | |||||||||
840In Stock | Headers | 20 Position | 3.5 mm (0.138 in) | Pin (Male) | Through Hole | Solder Pin | Tin | Black | 75757 | Tube | ||||||||
1,326In Stock | 4 Position | 3.5 mm (0.138 in) | 75757 | Tube | ||||||||||||||
1,400In Stock | Headers | 12 Position | 3.5 mm (0.138 in) | SMD/SMT | Solder | Gold | Black | 75757 | Tube | |||||||||
1,400In Stock | Headers | 12 Position | 3.5 mm (0.138 in) | SMD/SMT | Solder | Gold | Black | 75757 | Tube | |||||||||
1,064In Stock | Headers | 16 Position | 3.5 mm (0.138 in) | SMD/SMT | Solder Pin | Gold | Black | 75757 | Tube |