JL - Littelfuse - Thermistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NGD3103E3T1NLB001 TTI: 103JL1A Littelfuse Availability: 26,500In StockNTC Thermistors 10K OHM .5% DEG C DO-35 | 26,500In Stock | JL | 3892 K | 10 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||
0In Stock | JL | 3892 K | 20 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | |||||
0In Stock | JL | 3892 K | 100 kOhms | 1 % | PCB Mount | Axial | - 55 C | + 300 C | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | JL | 3892 K | 50 kOhms | 0.5 C | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | |||||
0In Stock | JL | 3892 K | 25 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk |