Littelfuse - Thermistors
1,079 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LR | 3550 K | 5 kOhms | 400 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 0.126 in | 0.063 in | 0.05 in | Bulk | |||||
0In Stock | GET | 3892 K | 100 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | |||||
Not Available Online | 3892 K | 25 kOhms | 1 C | PCB Mount | Axial | - 55 C | + 300 C | 0.075 in | 0.16 in | Bulk | |||||||||
0In Stock | GET | 3419 K | 5 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 0.16 in | Bulk | |||||||
Not Available Online | 3892 K | 50 kOhms | 1 C | PCB Mount | Axial | - 55 C | + 300 C | 0.075 in | 0.16 in | Bulk | |||||||||
0In Stock | GET | 3892 K | 8.2 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.16 in | 0.16 in | Bulk | |||||
Not Available Online | MM | 3892 K | 2.186 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MicroMELF-2 | 0.053 in | 0.075 in | Bulk | |||||||
Not Available Online | SM | 3263 K | 1 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.06 in | 0.135 in | Bulk | |||||||
Not Available Online | PX | 3892 K | 1 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.125 in | Bulk | |||||||||
0In Stock | PX | 3892 K | 20 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | ||||||
Not Available Online | RA | 4250 K | 200 kOhms | 40 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 0.0394 in | 0.0197 in | 0.028 in | Bulk | |||||
0In Stock | GET | 4140 K | 1 MOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | |||||
Not Available Online | KS | 3892 K | 20 kOhms | 0.1 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | Bulk | |||||||||
0In Stock | KT | 4140 K | 100 kOhms | 0.2 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | 1.5 in | 0.095 in | Bulk | |||||||
0In Stock | KW | 4140 K | 100 kOhms | 0.5 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | Bulk | |||||||||
Not Available Online | GS | 4263 K | 100 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 300 C | 0.06 in | Bulk | |||||||||
Not Available Online | GS | 3977 K | 15 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 300 C | 0.06 in | Bulk | |||||||||
Not Available Online | GS | 3977 K | 3 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 300 C | 0.06 in | Bulk | |||||||||
0In Stock | KW | 3575 K | 10 kOhms | 0.5 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | 1.5 in | 0.095 in | Bulk | |||||||
0In Stock | GS | 3977 K | 100 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 300 C | 0.06 in | 1.135 in | 0.06 in | 0.135 in | Bulk | ||||||
0In Stock | SC | 3892 K | 50 kOhms | 5 % | Off-Board | Wire Lead | - 55 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | ||||||||
0In Stock | USUR | 3892 K | 20 kOhms | 20 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 6 in | 0.28 in | 0.615 in | Bulk | |||||
0In Stock | Bulk | ||||||||||||||||||
0In Stock | 3892 K | 150 kOhms | 10 % | PCB Mount | Axial | - 80 C | + 300 C | DO-35-2 | Bulk | ||||||||||
Not Available Online | KC | 3419 K | 1 kOhms | 10 % | Off-Board | Wire Lead | - 55 C | + 135 C | 0.0095 in | 1.5 in | 0.0095 in | 0.0095 in | Bulk |