Littelfuse - Thermistors
1,075 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | USP | ||||||||||||||||||
0In Stock | PT | 3892 K | 1 kOhms | 0.2 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | ||||||
0In Stock | BC | 3892 K | 20 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0.03 in | 0.03 in | 0.015 in | Reel | |||||||
Not Available Online | WM | 3892 K | 15 kOhms | 1 C | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.06 in | 0.135 in | Bulk | |||||||
Not Available Online | GET | 4040 K | 100 kOhms | 10 % | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 0.16 in | Bulk | ||||||||
Not Available Online | GET | 4140 K | 1 mOhms | 5 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | |||||
Not Available Online | USX | 4020 K | 10 kOhms | 5 % | PCB Mount | Axial | - 20 C | + 45 C | 0.075 in | 0.15 in | Reel | ||||||||
Not Available Online | SP | 3419 K | 1 kOhms | 5 % | PCB Mount | Wire Lead | - 55 C | + 150 C | 0.25 in | Bulk | |||||||||
0In Stock | 3892 K | 10 kOhms | 1 C | PCB Mount | Axial | 0 C | + 300 C | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | |||||||
0In Stock | KS | 4140 K | 100 kOhms | 5 % | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | Bulk | |||||||||
Not Available Online | GS | 3694 K | 10 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 250 C | 0.06 in | Bulk | |||||||||
0In Stock | USP | 100 kOhms | 0.01 C | - 55 C | + 105 C | Bulk | |||||||||||||
Not Available Online | USX | ||||||||||||||||||
Not Available Online | USX | Bulk | |||||||||||||||||
0In Stock | KX | 3892 K | 10 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | 1.5 in | 0.095 in | Bulk | |||||||
0In Stock | 3892 K | 10 kOhms | 5 % | PCB Mount | Axial | - 80 C | + 232 C | DO-35-2 | Bulk | ||||||||||
0In Stock | 2773 K | 68 Ohms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | Bulk | ||||||||||
0In Stock | 3892 K | 10 kOhms | PCB Mount | SMD/SMT | - 55 C | + 220 C | Bulk | ||||||||||||
0In Stock | 3892 K | 10 kOhms | 10 % | Through Hole | Radial | - 55 C | + 125 C | Bulk | |||||||||||
0In Stock | 10 kOhms | Through Hole | Radial | - 80 C | + 150 C | Bulk | |||||||||||||
Not Available Online | TC | 4140 K | 100 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | Bulk | |||||||||
Not Available Online | RB | 4000 K | 30 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 0.063 in | 0.0315 in | 0.0395 in | Bulk | |||||
0In Stock | WM | 3892 K | 10 kOhms | 1 C | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.06 in | 0.135 in | Bulk | |||||||
0In Stock | 3892 K | 100 kOhms | 0.28 C | Axial | 0 C | + 300 C | 0.075 in | 0.16 in | Reel | ||||||||||
Not Available Online | LC | 100 Ohms | 10 % | PCB Mount | Radial | - 55 C | + 100 C | 0.095 in | Bulk |