Littelfuse - Thermistors
1,075 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: USUG1000-103K TTI: Not Assigned Littelfuse Availability: 0In StockNTC Thermistors NTC DO35 3892 10K 10 24AWG CCS UL | 0In Stock | USUG1000 | 3892 K | 10 kOhms | 20 mW | 10 % | PCB Mount | Axial | - 40 C | + 150 C | DO-35-2 | 0.075 in | 0.16 in | Bulk | |||||
Mfr: USUG1000-203K TTI: Not Assigned Littelfuse Availability: 0In StockNTC Thermistors NTC DO35 3892 20K 5 24AWG CCS UL | 0In Stock | USUG1000 | 3892 K | 20 kOhms | 20 mW | 10 % | PCB Mount | Axial | - 40 C | + 150 C | DO-35-2 | 0.075 in | 0.16 in | Bulk | |||||
0In Stock | PT | 4140 K | 100 kOhms | 0.2 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | Bulk | |||||||||
0In Stock | PX | 3892 K | 100 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | ||||||
Not Available Online | RA | 3800 K | 10 kOhms | 40 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 0.0394 in | 0.0197 in | 0.208 in | Bulk | |||||
Not Available Online | RB | 4000 K | 50 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 0.063 in | 0.0315 in | 0.0395 in | Bulk | |||||
Not Available Online | 3892 K | 5 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MELF-2 | 0.096 in | 0.135 in | 0.06 in | 0.096 in | |||||||
0In Stock | 3892 K | 20 kOhms | 1 C | PCB Mount | Axial | - 55 C | + 300 C | 0.075 in | 0.16 in | Bulk | |||||||||
Not Available Online | SB | 3892 K | 2.252 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MELF-2 | 0.06 in | 0.135 in | Bulk | |||||||
0In Stock | SM | 3419 K | 2 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.06 in | 0.135 in | 0.06 in | 0.06 in | Bulk | |||||
Not Available Online | GT | 4350 K | 1 mOhms | 10 % | PCB Mount | Radial | - 55 C | + 300 C | 0.039 in | 0.089 in | Bulk | ||||||||
Not Available Online | USUR | 3892 K | 30 kOhms | 20 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | |||||||
0In Stock | USP | - 55 C | + 105 C | Bulk | |||||||||||||||
0In Stock | USUR | 3892 K | 30 kOhms | 20 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | |||||||
0In Stock | USUR | 3892 K | 50 kOhms | 20 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | |||||||
0In Stock | KX | 3892 K | 5 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | Bulk | |||||||||
0In Stock | PS | 3892 K | 20 kOhms | 0.1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | ||||||
Not Available Online | 3976 K | 10 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 0.063 in | 0.0315 in | 0.0395 in | Bulk | |||||||
Not Available Online | DC | 3892 K | 50 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.125 in | Bulk | |||||||||
0In Stock | USUG1000 | 3892 K | 50 kOhms | 20 mW | 2 % | PCB Mount | Axial | - 40 C | + 150 C | DO-35-2 | 0.075 in | 0.16 in | |||||||
0In Stock | USUG1000 | 3892 K | 50 kOhms | 20 mW | 5 % | PCB Mount | Axial | - 40 C | + 150 C | DO-35-2 | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | WM | 3892 K | 100 kOhms | 1 C | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.06 in | 0.135 in | Bulk | |||||||
0In Stock | GET | 3892 K | 120 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | |||||
0In Stock | 4288 K | 2 mOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | |||||||
0In Stock | 4140 K | 33 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | 0.11 in | 0.17 in | Bulk |