TC - Littelfuse - NTC Thermistors
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | TC | 3892 K | 20 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | Bulk | |||||||||
Not Available Online | TC | 3575 K | 10 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | Bulk | |||||||||
Not Available Online | TC | 2941 K | 100 Ohms | 10 % | PCB Mount | Radial | - 55 C | + 100 C | 0.095 in | Bulk | |||||||||
Not Available Online | TC | 3892 K | 5 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | Bulk | |||||||||
Not Available Online | TC | 3892 K | 2.252 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | Bulk | |||||||||
Not Available Online | TC | 3892 K | 50 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | Bulk | |||||||||
Not Available Online | TC | 3892 K | 30 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | Bulk | |||||||||
Not Available Online | TC | 3892 K | 3 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | ||||||||||
Not Available Online | TC | 4140 K | 100 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | Bulk | |||||||||
Not Available Online | TC | 3419 K | 1 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | ||||||||||
Not Available Online | TC | 3892 K | 10 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | Bulk |