GP - Littelfuse - NTC Thermistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GP | 3977 K | 10 kOhms | 1 % | PCB Mount | Radial | - 40 C | + 300 C | 0.06 in | 1.135 in | 0.06 in | 0.135 in | Bulk | ||||||
0In Stock | GP | 3695 K | 10 kOhms | 2 % | PCB Mount | Radial | - 55 C | + 250 C | 0.06 in | 1.135 in | 0.06 in | 0.135 in | Bulk | ||||||
0In Stock | GP | 2800 K | 100 Ohms | 20 % | PCB Mount | Radial | - 50 C | + 300 C | 0.09 in | 1.16 in | 0.09 in | 0.16 in | Bulk | ||||||
0In Stock | GP | 4350 K | 1 mOhms | 5 % | PCB Mount | Radial | - 40 C | + 300 C | 0.039 in | 1.11 in | 0.039 in | 0.11 in | Bulk | ||||||
0In Stock | GP | 4040 K | 100 kOhms | 1 % | PCB Mount | Radial | - 40 C | + 300 C | 0.039 in | 1.11 in | 0.039 in | 0.11 in | Bulk |