Littelfuse - NTC Thermistors
1,079 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GET | 3263 K | 1 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 220 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | |||||
Mfr: NXUF103J3T1NFC001 TTI: NXUF103J3T1NFC001 Littelfuse Availability: 0In StockNTC Thermistors 10K OHM 5% NTC | 0In Stock | 3892 K | 10 kOhms | 5 % | Through Hole | Radial | - 80 C | + 150 C | 3.81 mm | Bulk | |||||||||
Mfr: NGD3104K3T1NLB001 TTI: NGD3104K3T1NLB001 Littelfuse Availability: 0In StockNTC Thermistors 100K OHM 10% DO-35 | 0In Stock | 3892 K | 100 kOhms | 10 % | PCB Mount | Axial | - 80 C | + 300 C | DO-35-2 | Bulk | |||||||||
0In Stock | 3419 K | 1 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | DO-41-2 | 0.11 in | 1 in | 0.11 in | 0.17 in | Bulk | ||||||
0In Stock | GET | 3892 K | 50 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | |||||
Mfr: NPSSE103C3T1NF001 TTI: NPSSE103C3T1NF001 Littelfuse Availability: 0In StockNTC Thermistors 10K OHM .2% DEG C PROBE ASMB | 0In Stock | 3892 K | 10 kOhms | 0.2 C | Free Hanging | Wire Lead | - 55 C | + 150 C | Bulk | ||||||||||
0In Stock | MM | 3892 K | 20 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MicroMELF-2 | 0.053 in | 0.075 in | Bulk | |||||||
0In Stock | DC | 3575 K | 10 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.125 in | 1 in | 0.125 in | 0.125 in | Bulk | ||||||
0In Stock | DC | 3892 K | 2.252 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.125 in | Bulk | |||||||||
0In Stock | 3320 K | 10 kOhms | 1 % | PCB Mount | Axial | - 55 C | + 250 C | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | |||||||
0In Stock | GET | 2941 K | 500 Ohms | 5 % | PCB Mount | Axial | - 55 C | + 220 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | |||||
Mfr: NGD3103K3T1NHT001 TTI: NGD3103K3T1NHT001 Littelfuse Availability: 0In StockNTC Thermistors 10K OHM 10% DO-35 | 0In Stock | 3892 K | 10 kOhms | 10 % | PCB Mount | Axial | - 55 C | + 300 C | 0.075 in | 1 in | 0.075 in | 0.16 in | Reel | ||||||
0In Stock | PS | 3892 K | 50 kOhms | 0.1 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | ||||||
0In Stock | USP | 3435 K | 10 kOhms | 1 % | PCB Mount | Radial | - 30 C | + 90 C | 1.26 in | 0.197 in | 0.04 in | Bulk | |||||||
0In Stock | KW | 3892 K | 1 kOhms | 0.5 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | 1.5 in | 0.095 in | Bulk | |||||||
0In Stock | GET | 2941 K | 1 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 220 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | |||||
0In Stock | GET | 3419 K | 2.5 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | |||||
0In Stock | GET | 3892 K | 30 kOhms | 1 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | |||||
0In Stock | GP | 3695 K | 10 kOhms | 2 % | PCB Mount | Radial | - 55 C | + 250 C | 0.06 in | 1.135 in | 0.06 in | 0.135 in | Bulk | ||||||
0In Stock | LC | 3892 K | 30 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | Bulk | |||||||||
0In Stock | RA | 3900 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0.0394 in | 0.0197 in | 0.028 in | Reel | |||||||
0In Stock | SM | 3892 K | 10 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | 0.06 in | 0.135 in | 0.06 in | 0.06 in | Bulk | ||||||
0In Stock | KW | 3892 K | 10 kOhms | 0.5 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | 1.5 in | 0.095 in | Bulk | |||||||
0In Stock | LC | 4140 K | 100 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | Bulk | |||||||
0In Stock | GET | 3892 K | 20 kOhms | 5 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk |