Littelfuse - IGBTs
31 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Single | ||||||||||||||||
Not Available Online | TO-268HV-2 | SMD/SMT | Single | 1.2 kV | 1.8 V | 140 A | 600 W | - 55 C | + 175 C | Reel | |||||||
Not Available Online | |||||||||||||||||
Mfr: NGB8206NT4G TTI: Not Assigned Littelfuse Availability: Not Available OnlineIGBTs 20A 350V Ignition N-Channel | Not Available Online | D2PAK-3 (TO-263-3) | SMD/SMT | - 55 C | + 175 C | NGB8206N | Reel | ||||||||||
Not Available Online | - 20 V, 20 V | ||||||||||||||||
Not Available Online | Single | - 20 V, 20 V | IXYH55N120A4 |
- 1
- 2