Qxx30xHx - Littelfuse - Triacs
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q6030LH5TP TTI: Q6030LH5TP Littelfuse Availability: 150In StockTriacs 600V 30A ALTNSTR ISO 50-50-50 mA TO220 | 150In Stock | Qxx30xHx | 10 uA | 1.4 V | TO-220-2 | Tube | ||||||||||||
0In Stock | Qxx30xHx | 30 A | 290 A, 350 A | 600 V | 10 uA | 1.4 V | 40 mA | 2 V | 25 mA | - 25 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||
Mfr: Q4030LH5TP TTI: Q4030LH5TP Littelfuse Availability: 0In StockTriacs 400V 30A ALTNSTR ISO 50-50-50 mA TO220 | 0In Stock | Qxx30xHx | 10 uA | 1.4 V | TO-220-2 | Tube | ||||||||||||
Not Available Online | Qxx30xHx | 30 A | 290 A, 350 A | 200 V | 50 uA | 1.4 V | 75 mA | 2 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Bulk | ||||
Not Available Online | Qxx30xHx | 30 A | 290 A, 350 A | 600 V | 10 uA | 1.4 V | 40 mA | 2 V | 25 mA | - 25 C | + 125 C | Through Hole | TO-220-2 | Bulk |