L01 - Littelfuse - Triacs
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | L01 | 1 A | 10 A, 12 A | 600 V | 5 uA | 1.6 V | 7 mA | 1.3 V | 3 mA, 5 mA | - 40 C | + 125 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | L01 | 1 A | 10 A, 12 A | 800 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 10 mA | - 40 C | + 125 C | SMD/SMT | SOT-223-4 | Reel | ||||
0In Stock | L01 | 1 A | 10 A, 12 A | 600 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 5 mA, 7 mA | - 40 C | + 125 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | L01 | 1 A | 10 A, 12 A | 600 V | 5 uA | 1.6 V | 7 mA | 1.3 V | 3 mA, 5 mA | - 40 C | + 125 C | Through Hole | TO-92 | Reel | ||||
0In Stock | L01 | 1 A | 10 A, 12 A | 600 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-92 | Reel | ||||
0In Stock | L01 | 1 A | 10 A, 12 A | 400 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 5 mA, 7 mA | - 40 C | + 125 C | SMD/SMT | SOT-223-4 | Reel | ||||
0In Stock | L01 | 1 A | 10 A, 12 A | 800 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 5 mA, 7 mA | - 40 C | + 125 C | Through Hole | TO-92 | Ammo Pack | ||||
0In Stock | L01 | 1 A | 10 A, 12 A | 800 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 5 mA, 7 mA | - 40 C | + 125 C | Through Hole | TO-92 | Reel | ||||
0In Stock | L01 | 1 A | 10 A, 12 A | 600 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | L01 | 1 A | 10 A, 12 A | 400 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 10 mA | - 40 C | + 125 C | SMD/SMT | SOT-223-4 | Reel | ||||
0In Stock | L01 | 1 A | 10 A, 12 A | 800 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-92 | Ammo Pack | ||||
0In Stock | L01 | 1 A | 10 A, 12 A | 600 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 5 mA, 7 mA | - 40 C | + 125 C | Through Hole | TO-92 | Reel | ||||
0In Stock | L01 | 1 A | 10 A, 12 A | 400 V | 5 uA | 1.6 V | 7 mA | 1.3 V | 3 mA, 5 mA | - 40 C | + 125 C | SMD/SMT | SOT-223-4 | Reel | ||||
0In Stock | L01 | 1 A | 10 A, 12 A | 600 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-92 | Ammo Pack | ||||
0In Stock | L01 | 1 A | 10 A, 12 A | 800 V | 5 uA | 1.6 V | 7 mA | 1.3 V | 3 mA, 5 mA | - 40 C | + 125 C | Through Hole | TO-92 | Reel | ||||
0In Stock | L01 | 1 A | 10 A, 12 A | 800 V | 5 uA | 1.6 V | 7 mA | 1.3 V | 3 mA, 5 mA | - 40 C | + 125 C | SMD/SMT | SOT-223-4 | Reel | ||||
0In Stock | L01 | 1 A | 10 A, 12 A | 600 V | 5 uA | 1.6 V | 7 mA | 1.3 V | 3 mA, 5 mA | - 40 C | + 125 C | Through Hole | TO-92 | Ammo Pack | ||||
0In Stock | L01 | 1 A | 10 A, 12 A | 600 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 5 mA, 7 mA | - 40 C | + 125 C | Through Hole | TO-92 | Ammo Pack | ||||
0In Stock | L01 | 1 A | 10 A, 12 A | 800 V | 5 uA | 1.6 V | 7 mA | 1.3 V | 3 mA, 5 mA | - 40 C | + 125 C | Through Hole | TO-92 | Ammo Pack | ||||
0In Stock | L01 | 1 A | 10 A, 12 A | 800 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 5 mA, 7 mA | - 40 C | + 125 C | SMD/SMT | SOT-223-4 | Reel | ||||
0In Stock | L01 | 1 A | 10 A, 12 A | 800 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-92 | Reel | ||||
0In Stock | L01 | 1 A | 10 A, 12 A | 600 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 10 mA | - 40 C | + 125 C | SMD/SMT | SOT-223-4 | Reel | ||||
0In Stock | L01 | 1 A | 10 A, 12 A | 600 V | 5 uA | 1.6 V | 7 mA | 1.3 V | 3 mA, 5 mA | - 40 C | + 125 C | SMD/SMT | SOT-223-4 | Reel | ||||
0In Stock | L01 | 1 A | 10 A, 12 A | 600 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 5 mA, 7 mA | - 40 C | + 125 C | SMD/SMT | SOT-223-4 | Reel | ||||
0In Stock | L01 | 1 A | 10 A, 12 A | 400 V | 5 uA | 1.6 V | 7 mA | 1.3 V | 3 mA, 5 mA | - 40 C | + 125 C | Through Hole | TO-92 | Ammo Pack |
- 1
- 2