• Triacs

BTA16-10MA - Littelfuse - Triacs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: BTA16-800SW3G
TTI: BTA16-800SW3G
Littelfuse
Availability:

0In Stock

Triacs ISO TO220 16A 10MA TRIAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BTA16-10MA
16 A
800 V
2 mA
20 mA
1.3 V
10 mA
Through Hole
TO-220-3
Tube
Datasheet
Mfr: BTA16-600SW3G
TTI: BTA16-600SW3G
Littelfuse
Availability:

0In Stock

Triacs ISO TO220 16A 10MA TRIAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BTA16-10MA
16 A
600 V
2 mA
20 mA
1.3 V
10 mA
Through Hole
TO-220-3
Tube