Littelfuse - Triacs
1,630 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | QxxxxLTx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Z01XXMN | 8 A | 600 V | 5 uA | 1.56 V | 7 mA | 1.3 V | 5 mA | - 40 C | + 150 C | SMD/SMT | SOT-223 | Reel | ||||||
0In Stock | MAC228A10 | 80 A | 800 V | 10 uA | 1.8 V | 15 mA | 2.5 V | 10 mA | - 40 C | + 110 C | Through Hole | TO-220-3 | Tube | MAC228A4G | |||||
0In Stock | MAC16HC | 150 A | 600 V | 10 uA | 1.6 V | 50 mA | 1.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | MAC16CNG | |||||
0In Stock | MAC9N | 8 A | 80 A | 800 V | 10 uA | 1.6 V | 50 mA | 1.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | MAC9DG | ||||
0In Stock | MAC8SM | 70 A | 600 V | 10 uA | 1.85 V | 10 mA | 1.5 V | 5 mA | - 40 C | + 110 C | Through Hole | TO-220-3 | Reel | MAC8SNG | |||||
0In Stock | MAC15A6 | 150 A | 400 V | 10 uA | 1.6 V | 40 mA | 2.5 V | 75 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | MAC15A10G | |||||
Mfr: BTA16-800SW3G TTI: BTA16-800SW3G Littelfuse Availability: 0In StockTriacs ISO TO220 16A 10MA TRIAC | 0In Stock | BTA16-10MA | 16 A | 800 V | 2 mA | 20 mA | 1.3 V | 10 mA | Through Hole | TO-220-3 | Tube | ||||||||
Mfr: BTA16-800BW3G TTI: BTA16-800BW3G Littelfuse Availability: 0In StockTriacs 16a 50mA 800V IGT 3 QUAD INTERNL ISLTD | 0In Stock | BTA16-50MA | 170 A | 800 V | 5 uA | 1.55 V | 60 mA | 1.7 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | |||||
Mfr: BTA16-600SW3G TTI: BTA16-600SW3G Littelfuse Availability: 0In StockTriacs ISO TO220 16A 10MA TRIAC | 0In Stock | BTA16-10MA | 16 A | 600 V | 2 mA | 20 mA | 1.3 V | 10 mA | Through Hole | TO-220-3 | Tube | ||||||||
Mfr: BTA12-600BW3G TTI: BTA12-600BW3G Littelfuse Availability: 0In StockTriacs 12A 50mA 600V IGT 3 QUAD INTERNL ISLTD | 0In Stock | BTA12-50MA | 105 A | 600 V | 5 uA | 1.55 V | 50 mA | 1.7 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | |||||
0In Stock | MAC12M | 100 A | 600 V | 10 uA | 1.85 V | 40 mA | 1.5 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | MAC12NG | |||||
0In Stock | 2N6344 | 100 A | 600 V | 10 uA | 1.55 V | 40 mA | 2 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | ||||||
0In Stock | 2N6071B | 30 A | 200 V | 10 uA | 2 V | 15 mA | 2.5 V | 5 mA | - 40 C | + 110 C | Through Hole | TO-225-3 | Tube | ||||||
0In Stock | 2N6071A | 30 A | 200 V | 10 uA | 2 V | 15 mA | 2.5 V | 10 mA | - 40 C | + 110 C | Through Hole | TO-225-3 | Tube | ||||||
Mfr: QJ6025NH5RP TTI: QJ6025NH5RP Littelfuse Availability: 0In StockTriacs 60V 25A 50mA HI TEMP TO-263 (D2 -Pak) | 0In Stock | QJxx25xHx | 25 A | 600 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | Reel | ||||||
Mfr: LJ6006D8RP TTI: LJ6006D8RP Littelfuse Availability: 0In StockTriacs 6A 600V Sens Triacs TO-252 D-PAK | 0In Stock | LJxx06xx | 6 A | 600 V | 10 uA | 1.4 V | 1.2 V | 35 mA | - 40 C | + 150 C | TO-252-3 | Reel | |||||||
Mfr: LJ6008D8RP TTI: LJ6008D8RP Littelfuse Availability: 0In StockTriacs 8A 800V Sens Triacs TO-252 D-PAK | 0In Stock | LJxx08xx | 8 A | 800 V | 10 uA | 1.5 V | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | ||||||
Mfr: QJ4004D4RP TTI: QJ4004D4RP Littelfuse Availability: 0In StockTriacs 4A 400v Std Triacs TO-252 D-PAK | 0In Stock | QJxx04xx | 4 A | 400 V | 5 uA | 1.4 V | 1.3 V | 25 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | ||||||
Mfr: CMA80MT1600NHR TTI: CMA80MT1600NHR Littelfuse Availability: 0In StockTriacs TRIAC ISO247 1.6KV 40A Q III | 0In Stock | 88 A | 380 A | 1.6 kV | 70 mA | 1.7 V | 70 mA | - 40 C | + 125 C | Through Hole | TO-247-3 | Tube | |||||||
0In Stock | QJxx40xx | 40 A | 500 A | 600 V | 20 uA | 1.6 V | 75 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | SMTO-218 | Tube | |||||
Mfr: QJ8030LH5TP TTI: QJ8030LH5TP Littelfuse Availability: 0In StockTriacs 30 Amp Standard High Temperature Alternistor TRIAC-TO220 Iso | 0In Stock | Qxx30xH | 30 A | 290 A, 350 A | 800 V | 5 uA | 1.5 V | 75 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | ||||
Mfr: QJ6006LH4TP TTI: QJ6006LH4TP Littelfuse Availability: 0In StockTriacs 6 Amp High Temperature Alternistor TRIAC-TO220 Iso | 0In Stock | Qxx06xH | 6 A | 65 A, 80 A | 600 V | 10 uA | 1.4 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | ||||
Mfr: QJ6006RH4TP TTI: QJ6006RH4TP Littelfuse Availability: 0In StockTriacs 6 Amp High Temperature Alternistor TRIAC-TO220AB | 0In Stock | Qxx06xH | 6 A | 65 A, 80 A | 600 V | 10 uA | 1.4 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | ||||
Mfr: QJ6008RH4TP TTI: QJ6008RH4TP Littelfuse Availability: 0In StockTriacs 8 Amp High Temperature Alternistor TRIAC-TO220AB | 0In Stock | Qxx06xH | 8 A | 83 A, 100 A | 600 V | 10 uA | 1.5 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube |