• Triacs

Littelfuse - Triacs

1,630 Results
1,630 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: QJ4025KH6TP
TTI: QJ4025KH6TP
Littelfuse
Availability:

0In Stock

Triacs 40V 25A 80mA HI TEMP TO-218AC Isolated

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx25xHx
25 A
400 V
10 uA
1.8 V
100 mA
1.3 V
80 mA
- 40 C
+ 150 C
Through Hole
TO-220AB-3
Tube
Datasheet
Mfr: QJ6025KH6TP
TTI: QJ6025KH6TP
Littelfuse
Availability:

0In Stock

Triacs 60V 25A 80mA HI TEMP TO-218AC Isolated

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx25xHx
25 A
600 V
10 uA
1.8 V
100 mA
1.3 V
80 mA
- 40 C
+ 150 C
Through Hole
Tube
Datasheet
Mfr: QJ4016LH3TP
TTI: QJ4016LH3TP
Littelfuse
Availability:

0In Stock

Triacs 40V 16A 20mA HI TEMP TO-220AB Isolated

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
400 V
5 uA
1.6 V
35 mA
1.3 V
20 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: QJ4016NH2RP
TTI: QJ4016NH2RP
Littelfuse
Availability:

0In Stock

Triacs 40V 16A 10mA HI TEMP TO-263 (D2 -Pak)

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
400 V
5 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 150 C
SMD/SMT
D2PAK-3 (TO-263-3)
Reel
Datasheet
Mfr: QJ6016RH4TP
TTI: QJ6016RH4TP
Littelfuse
Availability:

0In Stock

Triacs 60V 16A 35mA HI TEMP TO-220AB Non-Isolate

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
600 V
5 uA
1.6 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: Q8008NH3RP
TTI: Q8008NH3RP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO263 800V 8A ALTERN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
Qxx08xHx
Reel
Datasheet
Mfr: QJ6006DH3TP
TTI: QJ6006DH3TP
Littelfuse
Availability:

0In Stock

Triacs 6A 600V Alt Triacs TO-252 D-PAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx06xH
6 A
600 V
10 uA
1.4 V
1.3 V
35 mA
- 40 C
+ 150 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: QJ6008VH4TP
TTI: QJ6008VH4TP
Littelfuse
Availability:

0In Stock

Triacs 8A 800V Alt Triacs TO-251 V-PAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx08xH
8 A
600 V
10 uA
1.5 V
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: LJ4006V8TP
TTI: LJ4006V8TP
Littelfuse
Availability:

0In Stock

Triacs 6A 600V Sens Triacs TO-251 V-PAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LJxx06xx
6 A
600 V
10 uA
1.4 V
1.2 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: LJ6006D8TP
TTI: LJ6006D8TP
Littelfuse
Availability:

0In Stock

Triacs 6A 600V Sens Triacs TO-252 D-PAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LJxx06xx
6 A
600 V
10 uA
1.4 V
1.2 V
35 mA
- 40 C
+ 150 C
TO-252-3
Tube
Datasheet
Mfr: LJ6008V8TP
TTI: LJ6008V8TP
Littelfuse
Availability:

0In Stock

Triacs 8A 800V Sens Triacs TO-251 V-PAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LJxx08xx
8 A
800 V
10 uA
1.5 V
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: QJ4008VH3TP
TTI: QJ4008VH3TP
Littelfuse
Availability:

0In Stock

Triacs 8A 800V Alt Triacs TO-251 V-PAK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx08xH
8 A
400 V
10 uA
1.5 V
1.3 V
10 mA
- 40 C
+ 150 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: QJ4006DH2TP
TTI: QJ4006DH2TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO252 400V 6A HT ALTN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
QJxx06xH
6 A
72 A
400 V
10 uA
1.4 V
25 mA
1.3 V
10 mA
- 40 C
+ 150 C
SMD/SMT
TO-252AA-3
Tube
Datasheet
Mfr: QJ6008DH2TP
TTI: QJ6008DH2TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO252 600V 8A HT ALTN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
QJxx08xH
8 A
84 A
600 V
10 uA
1.5 V
25 mA
1.3 V
10 mA
- 40 C
+ 150 C
SMD/SMT
TO-252AA-3
Tube
Datasheet
Mfr: QJ6040K3TP
TTI: QJ6040K3TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 40A 600V TO218

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx40xx
40 A
500 A
600 V
20 uA
1.6 V
80 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
SMTO-218
Tube
Datasheet
Mfr: QJ8012LH4TP
TTI: QJ8012LH4TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 12A 800V TO220

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJ8012xHx
12 A
120 A
800 V
10 uA
1.6 V
40 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: QJ8012RH4TP
TTI: QJ8012RH4TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 12A 800V TO220

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJ8012xHx
12 A
120 A
800 V
10 uA
1.6 V
40 mA
1.3 V
35 mA
- 40 C
+ 150 C
TO-220AB-3
Tube
Datasheet
Mfr: QJ8016LH3TP
TTI: QJ8016LH3TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 16A 800V TO220

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
800 V
5 uA
1.6 V
35 mA
1.3 V
20 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: QJ8006NH4TP
TTI: QJ8006NH4TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC TO263 800V 6A HT ALTN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Tube
Datasheet
Mfr: QJ8035NH4TP
TTI: QJ8035NH4TP
Littelfuse
Availability:

0In Stock

Triacs 35 Amp Standard High Temperature Alternistor TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx30xH10
35 A
290 A, 350 A
800 V
5 uA
1.55 V
60 mA
1 V
35 A
- 40 C
+ 150 C
SMD/SMT
D2PAK-2 (TO-263-2)
Reel
Datasheet
Mfr: QJ6016RH5TP
TTI: QJ6016RH5TP
Littelfuse
Availability:

0In Stock

Triacs 16 Amp Standard High Temperature Alternistor TRIAC-TO220AB

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
167 A, 200 A
600 V
5 uA
1.6 V
60 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220R-3
Tube
Datasheet
Mfr: QV6016LH5TP
TTI: QV6016LH5TP
Littelfuse
Availability:

0In Stock

Triacs 16 Amp High Temperature High dvdt Alternistor TRIAC-TO220 Iso

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
QVxx16xHx
16 A
167 A, 200 A
600 V
5 uA
1.6 V
60 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220L-3
Tube
Datasheet
Mfr: QJ6008N5RP
TTI: QJ6008N5RP
Littelfuse
Availability:

0In Stock

Triacs 8 Amp High Temperature Standard TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx06xH
8 A
83 A, 100 A
600 V
10 uA
1.5 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-2
Reel
Datasheet
Mfr: QJ6010N5RP
TTI: QJ6010N5RP
Littelfuse
Availability:

0In Stock

Triacs 10 Amp High Temperature Standard TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx10x
10 A
100 A, 120 A
600 V
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-2
Reel
Datasheet
Mfr: QJ6010NH4RP
TTI: QJ6010NH4RP
Littelfuse
Availability:

0In Stock

Triacs 10 Amp High Temperature Alternistor TRIAC-TO263

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Qxx10xH
10 A
110 A, 120 A
600 V
10 uA
1.6 V
40 mA
1.3 V
- 40 C
+ 125 C
SMD/SMT
TO-263AB-2
Reel
  • ...
  • 17
  • 18
  • 19