Littelfuse - Triacs
1,630 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q6012LTH1LEDTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs 600V 12A 33/43V LED App | Not Available Online | Q6012LTH1LED | 12 A | 120 A | 600 V | 10 uA | 1.6 V | 8 mA | 45 V | 1.5 A | - 40 C | + 110 C | Through Hole | TO-220-2 | Tube | ||||
Not Available Online | Lxx06xx | 6 A | 50 A, 60 A | 600 V | 20 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 40 C | + 110 C | Through Hole | TO-220-2 | Tube | L6006L6TP | ||||
0In Stock | CLA60MT1200 | 66 A | 1.2 kV | 2 mA | 1.25 V | 60 mA | 1.3 V | 60 mA | - 40 C | + 150 C | SMD/SMT | D3PAK-3 (TO-268-3) | Tube | CLA60MT1200NTZ-TUB | |||||
0In Stock | QVxx35xHx | 35 A | 330 A | 600 V | 1.6 V | 60 mA | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-263-3 | Reel | ||||||
0In Stock | QVxx35xHx | 35 A | 330 A | 600 V | 1.6 V | 60 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | ||||||
Mfr: HQ6025NH5TP TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs 600V 25A 50mA HI TEMP 150C | Not Available Online | 25 A | 600 V | 5 uA | 1.4 V | 80 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | SMTO-263-2 | Tube | ||||||
Mfr: Q6040PH5-C TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs 600V 40A 50-50-50mA | Not Available Online | Qxx40PH5 | Bulk | ||||||||||||||||
0In Stock | QxxxxLTx | 15 A | 167 A, 200 A | 600 V | 10 uA | 1.6 V | 70 mA | 1.5 A | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||||
0In Stock | Qxx08xx | 8 A | 83 A, 100 A | 400 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
Mfr: L6008L659TP TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs 600V 8A Sensing 5-5-5-10mA | Not Available Online | Lxx08x | Tube | ||||||||||||||||
0In Stock | 31 A | 180 A | 1.2 kV | 50 mA | 1.5 V | 60 mA | - 55 C | + 125 C | Through Hole | ISO247-3 | Tube | ||||||||
Mfr: Q6008L552TP TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs Triac 600V 8A 50-50-50 mA | Not Available Online | Qxx08xx | 6 A | 83 A, 100 A | 600 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | Qxx10xx | 10 A | 100 A, 120 A | 400 V | 10 uA | 1.6 V | 35 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
Mfr: QV6035LH4TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 35A 600V Alt TO-220 Isolated | 0In Stock | QVxx35xHx | 35 A | 330 A | 600 V | 1.6 V | 60 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | |||||
Mfr: QV8035LH4TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 35A 800V Alt TO-220 Isolated | 0In Stock | QVxx35xHx | 35 A | 330 A | 800 V | 1.6 V | 60 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | |||||
0In Stock | QVxx35xHx | 35 A | 330 A | 800 V | 1.6 V | 60 mA | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-263-3 | Reel | ||||||
0In Stock | QVxx35xHx | 35 A | 330 A | 800 V | 1.6 V | 60 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | ||||||
0In Stock | QxNx | 1 A | 16.7 A, 20 A | 400 V | 5 uA | 1.6 V | 15 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | |||||
0In Stock | QxNx | 1 A | 16.7 A, 20 A | 600 V | 5 uA | 1.6 V | 15 mA | 2 V | 10 mA, 25 mA | - 40 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | |||||
0In Stock | Qxx16xHx | 50 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | MAC4DCM | 40 A | 600 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | DPAK-3 (TO-252-3) | Reel | MAC4DCM-1G | |||||
0In Stock | BTB08-50MA | 90 A | 800 V | 5 uA | 1.55 V | 50 mA | 1.7 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | ||||||
0In Stock | BTB08-35MA | 90 A | 600 V | 5 uA | 1.55 V | 45 mA | 1.7 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | ||||||
0In Stock | BTB12-50MA | 120 A | 800 V | 5 uA | 1.55 V | 50 mA | 1.7 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | ||||||
Mfr: QJ6016LH2TP TTI: QJ6016LH2TP Littelfuse Availability: 0In StockTriacs 60V 16A 10mA HI TEMP TO-220AB Isolated | 0In Stock | QJxx16xHx | 16 A | 200 A | 600 V | 5 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube |