Littelfuse - Triacs
1,630 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q6012LH1LEDTP TTI: Q6012LH1LEDTP Littelfuse Availability: 0In StockTriacs 600V 12A 10-10-10mA LED App | 0In Stock | Q6012xH1LED | 12 A | 120 A | 600 V | 10 uA | 1.6 V | 6 mA | 50 V | 1.5 A | - 40 C | + 110 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | T2322B | 25 A | 200 V | 10 uA | 2.2 V | 30 mA | 2.2 V | 10 mA | - 40 C | + 110 C | Through Hole | TO-225-3 | Box | ||||||
0In Stock | 2N6073A | 30 A | 400 V | 10 uA | 2 V | 15 mA | 2.5 V | 10 mA | - 40 C | + 110 C | Through Hole | TO-225-3 | Tube | ||||||
0In Stock | Qxx25xxHx | 25 A | 208 A, 250 A | 600 V | 10 uA | 1.8 V | 100 mA | 2.5 V | 80 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
0In Stock | QxNx | 1 A | 16.7 A, 20 A | 400 V | 5 uA | 1.6 V | 15 mA | 2 V | 10 mA, 25 mA | - 40 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | |||||
0In Stock | Qxx16xHx | 16 A | 167 A, 200 A | 800 V | 5 uA | 1.6 V | 50 mA | 2 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
0In Stock | Qxx04xx | 4 A | 46 A, 55 A | 600 V | 10 uA | 1.6 V | 20 mA | 2 V | 10 mA, 25 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Reel | |||||
0In Stock | L01 | 1 A | 10 A, 12 A | 600 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 10 mA | - 40 C | + 125 C | SMD/SMT | SOT-223-4 | Reel | |||||
0In Stock | Qxx08xx | 50 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | QxxxxLTx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
Mfr: QJ8025NH4RP TTI: QJ8025NH4RP Littelfuse Availability: 0In StockTriacs TRIAC TO263 800V 25A HT ALTN | 0In Stock | QJxx25xHx | 25 A | 250 A | 800 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Reel | ||||
0In Stock | CLA60MT1200 | 66 A | 1.2 kV | 2 mA | 1.25 V | 60 mA | 1.3 V | 60 mA | - 40 C | + 150 C | SMD/SMT | D3PAK-3 (TO-268-3) | Tube | CLA60MT1200NTZ-TUB | |||||
0In Stock | QVxx35xHx | 35 A | 330 A | 600 V | 1.6 V | 60 mA | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-263-3 | Reel | ||||||
0In Stock | QVxx35xHx | 35 A | 330 A | 600 V | 1.6 V | 60 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | ||||||
0In Stock | LX8 | 800 mA | 8 A | 600 V | 5 uA | 1.6 V | 5 mA | 1.3 V | 3 mA, 5 mA | - 40 C | + 110 C | Through Hole | TO-92 | Reel | |||||
Mfr: Q6008DH4RP TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs 600V 8A 35-35-35mA | Not Available Online | Qxx08xHx | 6 A | 55 A, 65 A | 600 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Reel | ||||
0In Stock | CLA60MT1200 | 70 A | 1.2 kV | 60 mA | 1.7 V | - 55 C | + 125 C | Through Hole | ISO-247-3 | Tube | |||||||||
Not Available Online | Qxx04xx | 4 A | 46 A, 55 A | 800 V | 10 uA | 1.6 V | 30 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Reel | |||||
Mfr: QV6035LH4TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 35A 600V Alt TO-220 Isolated | 0In Stock | QVxx35xHx | 35 A | 330 A | 600 V | 1.6 V | 60 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | |||||
Mfr: QV8035LH4TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 35A 800V Alt TO-220 Isolated | 0In Stock | QVxx35xHx | 35 A | 330 A | 800 V | 1.6 V | 60 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | |||||
0In Stock | QVxx35xHx | 35 A | 330 A | 800 V | 1.6 V | 60 mA | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-263-3 | Reel | ||||||
0In Stock | QVxx35xHx | 35 A | 330 A | 800 V | 1.6 V | 60 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | ||||||
Mfr: Q4008RH467TP TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs Altnstr 400V 8A 35-35-35 mA | Not Available Online | Qxx08xHx | 8 A | 83 A, 100 A | 400 V | 10 uA | 1.6 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Tube | ||||
Mfr: Q6040PH5-E TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs 600V 40A 50-50-50mA | Not Available Online | Qxx40PH5 | Bulk | ||||||||||||||||
Mfr: Q6012LTH1LEDTP TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs 600V 12A 33/43V LED App | Not Available Online | Q6012LTH1LED | 12 A | 120 A | 600 V | 10 uA | 1.6 V | 8 mA | 45 V | 1.5 A | - 40 C | + 110 C | Through Hole | TO-220-2 | Tube |