SxSx - Littelfuse - SCRs
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SxSx | 20 A | 600 V | 1 uA | 800 mA | 1.7 V | 5 V | 800 mV | 50 uA | - 40 C | + 110 C | SMD/SMT | DO-214AB-2 | Reel | ||||
0In Stock | SxSx | 400 V | 1 uA | 800 mA | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | DO-214AB-2 | Reel | |||||
0In Stock | SxSx | 20 A | 600 V | 1 uA | 800 mA | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | DO-214AB-2 | Reel | ||||
0In Stock | SxSx | 20 A | 400 V | 1 uA | 800 mA | 1.7 V | 5 V | 800 mV | 50 uA | - 40 C | + 110 C | SMD/SMT | DO-214AB-2 | Reel | ||||
0In Stock | SxSx | 20 A | 600 V | 1 uA | 800 mA | 1.7 V | 5 V | 800 mV | 12 uA | - 40 C | + 110 C | SMD/SMT | DO-214AB-2 | Reel | ||||
0In Stock | SxSx | 400 V | 1 uA | 800 mA | 1.7 V | 5 V | 800 mV | 500 uA | - 40 C | + 110 C | SMD/SMT | DO-214AB-2 | Reel | |||||
0In Stock | SxSx | 20 A | 400 V | 1 uA | 800 mA | 1.7 V | 5 V | 800 mV | 12 uA | - 40 C | + 110 C | SMD/SMT | DO-214AB-2 | Reel | ||||
0In Stock | SxSx | 600 V | 1 uA | 800 mA | 1.7 V | 5 V | 800 mV | 500 uA | - 40 C | + 110 C | SMD/SMT | DO-214AB-2 | Reel | |||||
Not Available Online | SxSx | 20 A | 200 V | 2 uA | 800 mA | 1.7 V | 5 V | 800 mV | 50 uA | - 40 C | + 110 C | SMD/SMT | DO-214AB-2 | Reel | ||||
Not Available Online | SxSx | 200 V | 2 uA | 800 mA | 1.7 V | 5 V | 800 mV | 500 uA | - 40 C | + 110 C | SMD/SMT | DO-214AB-2 | Reel | |||||
Not Available Online | SxSx | 20 A | 200 V | 2 uA | 800 mA | 1.7 V | 5 V | 800 mV | 12 uA | - 40 C | + 110 C | SMD/SMT | DO-214AB-2 | Reel |