• SCRs

SRUK208x - Littelfuse - SCRs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: SRUK208DRP
TTI: SRUK208DRP
Littelfuse
Availability:

0In Stock

SCRs SCR TO252 1.2KV 8A STD THY

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SRUK208x
1.2 kV
10 uA
8 A
1.5 V
15 mA
- 40 C
+ 125 C
SMD/SMT
DPAK-2 (TO-252-2)
Reel
Datasheet
Mfr: SRUK208RTP
TTI: SRUK208RTP
Littelfuse
Availability:

0In Stock

SCRs SCR TO220 1.2KV 8A STD THY

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
SRUK208x
1.2 kV
10 uA
8 A
1.6 V
1.5 V
15 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
Tube