• SCRs

SK625xD - Littelfuse - SCRs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: SK625RDTP
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Obsolete
SCRs 1600V 25A Non-Isolated

Not Available Online

Call
or
View Details
SK625xD
1.6 kV
10 uA
25 A
1.8 V
1.5 V
35 mA
- 40 C
+ 125 C
Through Hole
TO-220
Tube
Datasheet
Mfr: SK625LDTP
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Obsolete
SCRs 1600V 25A Isolated

Not Available Online

Call
or
View Details
SK625xD
1.6 kV
10 uA
25 A
1.8 V
1.5 V
35 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
Tube