HS4040xAQx - Littelfuse - SCRs
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HS4040xAQx | 400 V | 10 uA | 40 A | 1.5 V | 38 mA to 65 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 (TO-263-2) | AEC-Q101 | Reel | ||||||
0In Stock | HS4040xAQx | 400 V | 10 uA | 40 A | 1.5 V | 38 mA to 65 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | AEC-Q101 | Tube | ||||||
0In Stock | HS4040xAQx | 400 V | 10 uA | 40 A | 1.5 V | 15 mA to 35 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 (TO-263-2) | AEC-Q101 | Reel | ||||||
0In Stock | HS4040xAQx | 400 V | 10 uA | 40 A | 1.5 V | 30 mA to 45 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 (TO-263-2) | AEC-Q101 | Reel | ||||||
0In Stock | HS4040xAQx | 400 V | 40 A | 1.5 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | AEC-Q101 | Tube | |||||||
Mfr: HS4040RAQ2TP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSCRs 400V 40A 30-45mA AEC-Q101 | Not Available Online | HS4040xAQx | 400 V | 10 uA | 40 A | 1.5 V | 30 mA to 45 mA | - 40 C | + 150 C | Through Hole | TO-220 | AEC-Q101 | Tube |