Littelfuse - SCRs
1,208 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Sxx06xSx | 100 A | 600 V | 10 uA | 6 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
0In Stock | Sxx08x | 100 A | 800 V | 10 uA | 8 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | |||||
0In Stock | SK | 100 A | 1 kV | 20 uA | 8 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
Not Available Online | Sxx25x | 350 A | 1 kV | 20 uA | 1.6 V | 1.5 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | ||||||
Not Available Online | Sxx55x | 650 A | 800 V | 20 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Screw Mount | SMTO-218 | Tube | |||||
Mfr: HS4040RAQ2TP TTI: Not Assigned Littelfuse Availability: Not Available OnlineSCRs 400V 40A 30-45mA AEC-Q101 | Not Available Online | HS4040xAQx | 400 V | 10 uA | 40 A | 1.5 V | 30 mA to 45 mA | - 40 C | + 150 C | Through Hole | TO-220 | AEC-Q101 | Tube | |||||
Not Available Online | SK | 500 A | 1 kV | 20 uA | 35 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
0In Stock | Sxx10xSx | 600 V | 5 uA | 10 A | 1.6 V | 6 V | 800 mV | 500 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
0In Stock | SK | 100 A | 1 kV | 20 uA | 8 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-251 | Tube | |||||
0In Stock | Sxx12x | 120 A | 400 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Tube | |||||
0In Stock | Sxx08xSx | 600 V | 5 uA | 8 A | 1.6 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | |||||
0In Stock | Sxx10xSx | 600 V | 5 uA | 10 A | 1.6 V | 6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | |||||
0In Stock | Sxx25x | 350 A | 400 V | 10 uA | 25 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
0In Stock | Sxx25x | 350 A | 800 V | 20 uA | 25 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
0In Stock | SK | 350 A | 1 kV | 20 uA | 25 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
0In Stock | Sxx25x | 350 A | 800 V | 20 uA | 25 A | 1.6 V | 1.5 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
0In Stock | Sxx16x | 225 A | 800 V | 10 uA | 15 A | 1.6 V | 1.5 V | 30 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | |||||
Mfr: SJ4004DS2RP TTI: Not Assigned Littelfuse Availability: 0In StockSCRs HT Sen SCR 400V 4A 200A TO252 | 0In Stock | Reel | ||||||||||||||||
0In Stock | SK | 20 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | SJxx06xx | 600 V | 10 uA | 6 A | 1.6 V | 800 mV | 200 uA | - 40 C | + 150 C | SMD/SMT | TO-251-3 | Tube | ||||||
Not Available Online | MCR106-6 | Bulk | ||||||||||||||||
Not Available Online | Sxx40x | 600 V | 40 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | |||||||
Not Available Online | SVxx12xx | 800 V | 5 uA | 12 A | 20 mA | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube | ||||||||
0In Stock | Sxx08xSx | 600 V | 5 uA | 8 A | 1.6 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-220-2 | Tube | ||||||
0In Stock | SJxx12xx | 600 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 150 C | SMD/SMT | TO-251-3 | Tube |