Littelfuse - SCRs
1,208 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SJxx25xx | 400 V | 10 uA | 12 A | 1.5 V | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Tube | ||||||||
0In Stock | SVxx12xx | Tube | ||||||||||||||||
0In Stock | SVxx12xx | 600 V | 12 A | 1.5 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-263 | Reel | ||||||||
0In Stock | SVxx20xx | 600 V | 16 A | 1.5 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-220R | Tube | ||||||||
0In Stock | SVxx25xx | Tube | ||||||||||||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | Reel | |||||||||||||||||
0In Stock | Tube | |||||||||||||||||
0In Stock | EC103xx | 20 A | 400 V | 1 uA | 800 mA | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-92 | Reel | ||||
0In Stock | EC103xx | 20 A | 400 V | 1 uA | 800 mA | 1.7 V | 5 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-92 | Reel | ||||
0In Stock | Sxx06xSx | 5 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | EC103xx | 20 A | 600 V | 1 uA | 800 mA | 1.7 V | 1.2 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | EC103xx | 20 A | 600 V | 1 uA | 800 mA | 1.7 V | 5 V | 800 mV | 12 uA | - 40 C | + 110 C | Through Hole | TO-92 | Ammo Pack | ||||
0In Stock | 1 uA | TO-92 | Ammo Pack | |||||||||||||||
0In Stock | Sxx08x | 800 V | 10 uA | 8 A | 1.6 V | 6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
0In Stock | Sxx10xSx | 10 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | Sxx06xSx | 5 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | Sxx12x | 10 uA | Through Hole | TO-220-2 | Tube | |||||||||||||
0In Stock | HS4040xAQx | 400 V | 10 uA | 40 A | 1.5 V | 38 mA to 65 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 (TO-263-2) | AEC-Q101 | Reel | ||||||
0In Stock | 2N650X | 250 A | 100 V | 10 uA | 25 A | 1.8 V | 1.5 V | 30 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Reel | |||||
0In Stock | Sxx06xSx | 400 V | 10 uA | 6 A | 800 mV | 500 uA | - 40 C | + 110 C | SMD/SMT | D2PAK-2 (TO-263-2) | Reel | |||||||
0In Stock | Sxx08xSx | 400 V | 5 uA | 8 A | 1.6 V | 800 mV | 200 uA | - 40 C | + 110 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||
0In Stock | Sxx10x | 400 V | 10 uA | 10 A | 1.5 V | 15 mA | - 40 C | + 110 C | SMD/SMT | D2PAK-2 | Reel |